Schottky Diodes & Rectifiers

A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

At RS Components, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

What are Schottky Diodes used for?

Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

Why use a Schottky Diode?

Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

What is a Rectifier Diode?

A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.


...
Lees meer Lees minder

Filters

1 - 20 van 2151 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-stocknr. 865-1870
Fabrikantnummer1N4001-E3/54
FabrikantVishay
0,029 €
Each (On a Reel of 5500)
Aantal stuks
Through Hole DO-204AL 1A 50V Single - Silicon Junction 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 628-8931
Fabrikantnummer1N4001-E3/54
FabrikantVishay
0,166 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-204AL 1A 50V Single - - 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 395-9141
FabrikantnummerVS-T40HFL100S05
FabrikantVishay
27,12 €
Each
Aantal stuks
Panel Mount T-Module 40A 1000V Single Switching Silicon Junction 2 1.6V 1 Silicon Junction 500ns - -
RS-stocknr. 165-2599
FabrikantnummerVS-T40HFL100S05
FabrikantVishay
23,414 €
Each (In a Box of 10)
Aantal stuks
Panel Mount T-Module 40A 1000V Single Switching Silicon Junction 2 1.6V 1 Silicon Junction 500ns - -
RS-stocknr. 873-2317
FabrikantnummerVS-400U120D
FabrikantVishay
57,69 €
Each
Aantal stuks
Thread Mount DO-205AB 400A 1200V Stud Cathode - Silicon Junction 2 1.62V 1 Silicon Junction - - -
RS-stocknr. 159-6606
FabrikantnummerVS-400U120D
FabrikantVishay
51,854 €
Each (In a Bag of 12)
Aantal stuks
Thread Mount DO-205AB 400A 1200V Stud Cathode - Silicon Junction 2 1.62V 1 Silicon Junction - - -
RS-stocknr. 628-9530
Fabrikantnummer1N4006-E3/54
FabrikantVishay
0,166 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-204AL 1A 800V Single - - 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 165-2398
Fabrikantnummer1N4006-E3/54
FabrikantVishay
0,023 €
Each (On a Reel of 5500)
Aantal stuks
Through Hole DO-204AL 1A 800V Single - - 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 169-6001
FabrikantnummerVS-400UR160D
FabrikantVishay
46,998 €
Each (In a Bag of 12)
Aantal stuks
Thread Mount DO-9 400A 1600V Stud Anode Switching Silicon Junction 2 1.62V 1 Silicon Junction - - -
RS-stocknr. 628-9502
Fabrikantnummer1N5408-E3/54
FabrikantVishay
0,36 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-201AD 3A 1000V Single - - 2 1.2V 1 Silicon Junction - 5.3mm -
RS-stocknr. 468-9629
FabrikantnummerVS-400UR160D
FabrikantVishay
88,07 €
Each
Aantal stuks
Thread Mount DO-9 400A 1600V Stud Anode Switching Silicon Junction 2 1.62V 1 Silicon Junction - - -
RS-stocknr. 865-1877
Fabrikantnummer1N5408-E3/54
FabrikantVishay
0,115 €
Each (On a Reel of 1400)
Aantal stuks
Through Hole DO-201AD 3A 1000V Single - Silicon Junction 2 1.2V 1 Silicon Junction - 5.3mm -
RS-stocknr. 395-3301
FabrikantnummerVS-40HF60
FabrikantVishay
6,69 €
Each
Aantal stuks
Thread Mount DO-5 40A 600V Stud Cathode Switching Silicon Junction 2 1.3V 1 Silicon Junction - - -
RS-stocknr. 815-1229
FabrikantnummerBAT54S-E3-08
FabrikantVishay
0,093 €
Each (In a Pack of 100)
Aantal stuks
Surface Mount SOT-23 200mA 30V Series - Schottky 3 800mV 2 Schottky 5ns - -
RS-stocknr. 812-9326
FabrikantnummerSB260-E3/54
FabrikantVishay
0,265 €
Each (In a Pack of 20)
Aantal stuks
Through Hole DO-204AC 2A 60V Single - Schottky 2 680mV 1 Schottky - 3.6mm -
RS-stocknr. 165-2927
FabrikantnummerBYM10-1000-E3/96
FabrikantVishay
0,088 €
Each (On a Reel of 1500)
Aantal stuks
Surface Mount DO-213AB 1A 1000V Single - - 2 1.2V 1 Silicon Junction - - -
RS-stocknr. 919-0701
FabrikantnummerSS16-E3/5AT
FabrikantVishay
0,137 €
Each (On a Reel of 7500)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 60V Single - Schottky 2 - 1 Schottky - - -
RS-stocknr. 165-6967
FabrikantnummerSB260-E3/54
FabrikantVishay
0,115 €
Each (On a Reel of 4000)
Aantal stuks
Through Hole DO-204AC 2A 60V Single - Schottky 2 680mV 1 Schottky - 3.6mm -
RS-stocknr. 145-2646
FabrikantnummerVS-ETX0806-M3
FabrikantVishay
0,728 €
Each (In a Tube of 50)
Aantal stuks
Through Hole TO-220AC 8A 600V Single Fast Recovery Silicon Junction 2 3.4V 1 Silicon Junction 33ns - -
RS-stocknr. 165-6362
FabrikantnummerBAT54S-E3-08
FabrikantVishay
0,045 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOT-23 200mA 30V Series - Schottky 3 800mV 2 Schottky 5ns - -