Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

...
Lees meer Lees minder

Filters

21 - 40 van 7262 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-stocknr. 774-3353
Fabrikantnummer1N5822G
FabrikantON Semiconductor
0,318 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-201AD 3A 40V Single - Schottky 2 950mV 1 Schottky - 5.3mm -
RS-stocknr. 170-3473
Fabrikantnummer1N5822G
FabrikantON Semiconductor
0,183 €
Each (In a Bag of 500)
Aantal stuks
Through Hole DO-201AD 3A 40V Single - Schottky 2 950mV 1 Schottky - 5.3mm -
RS-stocknr. 163-0980
FabrikantnummerMUR140G
FabrikantON Semiconductor
0,097 €
Each (In a Bag of 1000)
Aantal stuks
Through Hole DO-41 1A 400V Single - Silicon Junction 2 1.25V 1 Silicon Junction 75ns 2.7mm -
RS-stocknr. 774-3612
FabrikantnummerMUR140G
FabrikantON Semiconductor
0,267 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-41 1A 400V Single - Silicon Junction 2 1.25V 1 Silicon Junction 75ns 2.7mm -
RS-stocknr. 920-9164
FabrikantnummerBAT42
0,074 €
Each (On a Reel of 4000)
Aantal stuks
Through Hole DO-35 200mA 30V Single - Schottky 2 - 1 Schottky 5ns 1.7mm -
RS-stocknr. 544-4758
FabrikantnummerBAT42
0,432 €
Each (In a Pack of 5)
Aantal stuks
Through Hole DO-35 200mA 30V Single - Schottky 2 450mV 1 Schottky 5ns 1.7mm -
RS-stocknr. 873-2317
FabrikantnummerVS-400U120D
FabrikantVishay
51,13 €
Each
Aantal stuks
Thread Mount DO-205AB 400A 1200V Stud Cathode - Silicon Junction 2 1.62V 1 Silicon Junction - - -
RS-stocknr. 436-8158
FabrikantnummerBYV29-500,127
0,754 €
Each (In a Pack of 5)
Aantal stuks
Through Hole TO-220AC 9A 500V Single Switching Silicon Junction 2 1.4V 1 Silicon Junction 60ns - -
RS-stocknr. 159-6606
FabrikantnummerVS-400U120D
FabrikantVishay
47,282 €
Each (In a Bag of 12)
Aantal stuks
Thread Mount DO-205AB 400A 1200V Stud Cathode - Silicon Junction 2 1.62V 1 Silicon Junction - - -
RS-stocknr. 628-9530
Fabrikantnummer1N4006-E3/54
FabrikantVishay
0,15 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-204AL 1A 800V Single - - 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 708-2324
FabrikantnummerDFLS1200-7
FabrikantDiodesZetex
0,431 €
Each (In a Pack of 10)
Aantal stuks
Surface Mount PowerDI 123 1A 200V Single - Schottky 2 850mV 1 Schottky - - -
RS-stocknr. 922-7995
FabrikantnummerDFLS1200-7
FabrikantDiodesZetex
0,172 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount PowerDI 123 1A 200V Single - Schottky 2 850mV 1 Schottky - - -
RS-stocknr. 165-2398
Fabrikantnummer1N4006-E3/54
FabrikantVishay
0,029 €
Each (On a Reel of 5500)
Aantal stuks
Through Hole DO-204AL 1A 800V Single - - 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 484-3564
FabrikantnummerPMLL4448,115
FabrikantNexperia
0,098 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount MiniMELF 200mA 100V Single Switching Silicon Junction 2 1V 1 Silicon Junction 4ns - -
RS-stocknr. 656-495
FabrikantnummerSKN 130/12
FabrikantSemikron
39,32 €
Each
Aantal stuks
Stud E 14 130A 1200V Stud Anode - - 2 1.5V 1 Silicon Junction - - -
RS-stocknr. 163-0931
FabrikantnummerMBR230LSFT1G
FabrikantON Semiconductor
0,065 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOD-123FL 2A 30V Single Switching Schottky 2 430mV 1 Schottky - - -
RS-stocknr. 656-451
FabrikantnummerSKN 70/12
FabrikantSemikron
24,87 €
Each
Aantal stuks
Stud E 12 70A 1200V Stud Anode - - 2 1.5V 1 Silicon Junction - - -
RS-stocknr. 166-0506
FabrikantnummerPMLL4448,115
FabrikantNexperia
0,017 €
Each (On a Reel of 2500)
Aantal stuks
Surface Mount MiniMELF 200mA 100V Single Switching Silicon Junction 2 1V 1 Silicon Junction 4ns - -
RS-stocknr. 781-5650
FabrikantnummerMBR230LSFT1G
FabrikantON Semiconductor
0,245 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount SOD-123FL 2A 30V Single Switching Schottky 2 430mV 1 Schottky - - -
RS-stocknr. 687-0763
Fabrikantnummer1N5711
0,244 €
Each (In a Pack of 50)
Aantal stuks
Through Hole DO-35 15mA 70V Single - Schottky 2 410mV 1 Schottky - 2mm -
Related Products
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward ...
Description:
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward voltage drop and high junction temperatureLow capacitanceNegligible power switching lossesLow leakage current.
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward ...
Description:
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward voltage drop and high junction temperatureLow capacitanceNegligible power switching lossesLow leakage current.
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward ...
Description:
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward voltage drop and high junction temperatureLow capacitanceNegligible power switching lossesLow leakage current.
Find the best Schottky to fit your designs. ...
Description:
Find the best Schottky to fit your designs. High efficiency general purpose solutions with stress protection and low forward voltage drop, and housed in ultra-small, low-profile surface-mount package. Great for reverse polarity protection, low-voltage rectification and DC-to-DC conversion power management ...