Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-stocknr. 172-3156
FabrikantnummerCD214B-FS3G
FabrikantBourns
0,143 €
Each (On a Reel of 5000)
Aantal stuks
Surface Mount DO-214AA (SMB) 3A 400V Single Fast Recovery Silicon Junction 2 1.25V 1 - 35 (Typ.)ns - -
RS-stocknr. 773-4533
FabrikantnummerCD214A-B160LF
FabrikantBourns
0,148 €
Each (In a Pack of 100)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 60V Single - Schottky 2 700mV 1 Schottky - - -
RS-stocknr. 165-1368
FabrikantnummerCD0603-B0240R
FabrikantBourns
0,205 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount 0603 200mA 40V Single Switching Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 172-3261
FabrikantnummerCD214B-B340R
FabrikantBourns
0,388 €
Each (In a Pack of 25)
Aantal stuks
Surface Mount DO-214AA (SMB) 3A 40V Single - Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 172-3249
FabrikantnummerCD214A-B340R
FabrikantBourns
0,34 €
Each (In a Pack of 25)
Aantal stuks
Surface Mount DO-214AC (SMA) 3A 40V Single - Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 172-3237
FabrikantnummerCD214A-B160R
FabrikantBourns
0,226 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 60V Single - Schottky 2 700mV 1 Schottky - - -
RS-stocknr. 165-1343
FabrikantnummerCD0603-B0240R
FabrikantBourns
0,054 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount 0603 200mA 40V Single Switching Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 172-3151
FabrikantnummerCD214A-B160R
FabrikantBourns
0,068 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 60V Single - Schottky 2 700mV 1 Schottky - - -
RS-stocknr. 165-1338
FabrikantnummerCD123D-B140R
FabrikantBourns
0,081 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOD-123 1A 40V Single Switching Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 172-3157
FabrikantnummerCD214C-B320R
FabrikantBourns
0,182 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount DO-214AB (SMC) 3A 20V Single - Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 165-1341
FabrikantnummerCD123D-B140LR
FabrikantBourns
0,086 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOD-123 1A 40V Single Switching Schottky 2 380mV 1 Schottky - - -
RS-stocknr. 172-3273
FabrikantnummerCD214C-B320R
FabrikantBourns
0,447 €
Each (In a Pack of 25)
Aantal stuks
Surface Mount DO-214AB (SMC) 3A 20V Single - Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 172-3267
FabrikantnummerCD214B-FS3G
FabrikantBourns
0,35 €
Each (In a Pack of 25)
Aantal stuks
Surface Mount DO-214AA (SMB) 3A 400V Single Fast Recovery Silicon Junction 2 1.25V 1 - 35 (Typ.)ns - -
RS-stocknr. 165-1344
FabrikantnummerCD0603-B0340R
FabrikantBourns
0,054 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount 0603 300mA 40V Single Switching Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 172-3243
FabrikantnummerCD214A-B1100R
FabrikantBourns
0,322 €
Each (In a Pack of 25)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 100V Single - Schottky 2 850mV 1 Schottky - - -
RS-stocknr. 172-3152
FabrikantnummerCD214A-B1100R
FabrikantBourns
0,111 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 100V Single - Schottky 2 850mV 1 Schottky - - -
RS-stocknr. 172-3153
FabrikantnummerCD214A-B340R
FabrikantBourns
0,14 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount DO-214AC (SMA) 3A 40V Single - Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 172-3154
FabrikantnummerCD214A-B360R
FabrikantBourns
0,164 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount DO-214AC (SMA) 3A 60V Single - Schottky 2 700mV 1 Schottky - - -
RS-stocknr. 165-1370
FabrikantnummerCD0603-B0340R
FabrikantBourns
0,226 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount 0603 300mA 40V Single Switching Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 172-3155
FabrikantnummerCD214B-B340R
FabrikantBourns
0,156 €
Each (On a Reel of 5000)
Aantal stuks
Surface Mount DO-214AA (SMB) 3A 40V Single - Schottky 2 500mV 1 Schottky - - -