Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Lees meer Lees minder

Filters

1 - 20 van 170 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-stocknr. 145-9669
FabrikantnummerDZ600N16KHPSA1
FabrikantInfineon
164,22 €
Each (In a Tray of 3)
Aantal stuks
Surface Mount - 600A 1600V Single - Silicon Junction 2 1.4V 1 Silicon Junction - - -
RS-stocknr. 839-1133
FabrikantnummerDZ600N16KHPSA1
FabrikantInfineon
179,51 €
Each
Aantal stuks
Surface Mount - 600A 1600V Single - Silicon Junction 2 1.4V 1 Silicon Junction - - -
RS-stocknr. 752-7833
FabrikantnummerBAS4007E6327HTSA1
FabrikantInfineon
0,058 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount SOT-143 120mA 40V Isolated - Schottky 4 1V 2 Schottky - - -
RS-stocknr. 178-7390
FabrikantnummerBAS4007E6327HTSA1
FabrikantInfineon
0,06 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOT-143 120mA 40V Isolated - Schottky 4 1V 2 Schottky - - -
RS-stocknr. 839-1152
FabrikantnummerND89N16KHPSA1
FabrikantInfineon
86,50 €
Each
Aantal stuks
Panel Mount - 89A 1600V Series - Silicon Junction 3 1.5V 2 Silicon Junction - - -
RS-stocknr. 911-0951
FabrikantnummerBAT60AE6327HTSA1
FabrikantInfineon
0,091 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOD-323 3A 10V Single - Schottky 2 370mV 1 Schottky - - -
RS-stocknr. 752-7855
FabrikantnummerBAT60AE6327HTSA1
FabrikantInfineon
0,33 €
Each (In a Pack of 25)
Aantal stuks
Surface Mount SOD-323 3A 10V Single - Schottky 2 370mV 1 Schottky - - -
RS-stocknr. 165-5384
FabrikantnummerND89N16KHPSA1
FabrikantInfineon
78,641 €
Each (In a Tray of 15)
Aantal stuks
Panel Mount - 89A 1600V Series - Silicon Junction 3 1.5V 2 Silicon Junction - - -
RS-stocknr. 857-8040
FabrikantnummerBAT5403WE6327HTSA1
FabrikantInfineon
0,055 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOD-323 200mA 30V Single Fast Recovery Schottky 2 800mV 1 Schottky 5ns - -
RS-stocknr. 165-7686
FabrikantnummerBAT6405E6327HTSA1
FabrikantInfineon
0,054 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOT-23 250mA 40V Common Cathode - Schottky 3 750mV 2 Schottky 5ns - -
RS-stocknr. 165-5664
FabrikantnummerIDB30E120ATMA1
FabrikantInfineon
1,147 €
Each (On a Reel of 1000)
Aantal stuks
Surface Mount D2PAK (TO-263) 50A 1200V Single Switching Silicon Junction 3 1.65V 1 Silicon Junction 380ns - -
RS-stocknr. 753-2728
FabrikantnummerBAV70WH6327XTSA1
FabrikantInfineon
0,023 €
Each (In a Pack of 100)
Aantal stuks
Surface Mount SOT-323 (SC-70) 200mA 85V Common Cathode - Silicon Junction 3 1.25V 2 Silicon Junction 4ns - -
RS-stocknr. 839-1130
FabrikantnummerDZ600N12KHPSA1
FabrikantInfineon
172,14 €
Each
Aantal stuks
Surface Mount - 600A 1200V Single - Silicon Junction 2 1.4V 1 Silicon Junction - - -
RS-stocknr. 827-5104
FabrikantnummerIDB30E120ATMA1
FabrikantInfineon
1,98 €
Each (In a Pack of 10)
Aantal stuks
Surface Mount D2PAK (TO-263) 50A 1200V Single Switching Silicon Junction 3 1.65V 1 Silicon Junction 380ns - -
RS-stocknr. 165-5401
FabrikantnummerDZ600N12KHPSA1
FabrikantInfineon
148,397 €
Each (In a Tray of 3)
Aantal stuks
Surface Mount - 600A 1200V Single - Silicon Junction 2 1.4V 1 Silicon Junction - - -
RS-stocknr. 752-7864
FabrikantnummerBAT6405E6327HTSA1
FabrikantInfineon
0,064 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount SOT-23 250mA 40V Common Cathode - Schottky 3 750mV 2 Schottky 5ns - -
RS-stocknr. 133-9929
FabrikantnummerIDH16G120C5XKSA1
FabrikantInfineon
10,97 €
Each
Aantal stuks
Through Hole TO-220 40A 1200V Single - SiC Schottky 2 + Tab 2.85V 1 SiC Schottky - - -
RS-stocknr. 110-8182
FabrikantnummerBAT6402VH6327XTSA1
FabrikantInfineon
0,098 €
Each (On a Tape of 150)
Aantal stuks
Surface Mount SC-79 250mA 40V Single Fast Recovery Schottky 2 750mV 1 Schottky 5ns - -
RS-stocknr. 857-8015
FabrikantnummerBAS7006E6433HTMA1
FabrikantInfineon
0,054 €
Each (On a Reel of 10000)
Aantal stuks
Surface Mount SOT-23 70mA 70V Common Anode - Schottky 3 1V 2 Schottky 100ps - -
RS-stocknr. 897-7245
FabrikantnummerBAT240AE6327HTSA1
FabrikantInfineon
0,582 €
Each (In a Pack of 30)
Aantal stuks
Surface Mount SOT-23 400mA 240V Series High Voltage Schottky 3 520mV 2 Schottky - - -