Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Lees meer Lees minder

Filters

1 - 20 van 1486 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-stocknr. 163-0274
FabrikantnummerNRVTS245ESFT1G
FabrikantON Semiconductor
0,043 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOD-123FL 2A 45V Single - Schottky 2 650mV 1 Schottky - - -
RS-stocknr. 867-3249
FabrikantnummerNRVTS245ESFT1G
FabrikantON Semiconductor
0,076 €
Each (In a Pack of 100)
Aantal stuks
Surface Mount SOD-123FL 2A 45V Single - Schottky 2 650mV 1 Schottky - - -
RS-stocknr. 670-8823
FabrikantnummerFDLL4148
FabrikantON Semiconductor
0,067 €
Each (In a Pack of 25)
Aantal stuks
Surface Mount SOD-80 300mA 100V Single Switching Silicon Junction 2 1V 1 Silicon Junction 4ns - -
RS-stocknr. 178-7552
FabrikantnummerFDLL4148
FabrikantON Semiconductor
0,011 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 170-3473
Fabrikantnummer1N5822G
FabrikantON Semiconductor
0,172 €
Each (In a Bag of 500)
Aantal stuks
Through Hole DO-201AD 3A 40V Single - Schottky 2 950mV 1 Schottky - 5.3mm -
RS-stocknr. 774-3353
Fabrikantnummer1N5822G
FabrikantON Semiconductor
0,314 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-201AD 3A 40V Single - Schottky 2 950mV 1 Schottky - 5.3mm -
RS-stocknr. 103-3909
Fabrikantnummer1N5822RLG
FabrikantON Semiconductor
0,108 €
Each (On a Reel of 1500)
Aantal stuks
Through Hole DO-201AD 3A 40V Single - Schottky 2 - 1 Schottky - 5.3mm -
RS-stocknr. 654-7139
Fabrikantnummer1N5822RLG
FabrikantON Semiconductor
0,301 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-201AD 3A 40V Single - Schottky 2 - 1 Schottky - 5.3mm -
RS-stocknr. 774-3612
FabrikantnummerMUR140G
FabrikantON Semiconductor
0,267 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-41 1A 400V Single - Silicon Junction 2 1.25V 1 Silicon Junction 75ns 2.7mm -
RS-stocknr. 163-0980
FabrikantnummerMUR140G
FabrikantON Semiconductor
0,097 €
Each (In a Bag of 1000)
Aantal stuks
Through Hole DO-41 1A 400V Single - Silicon Junction 2 1.25V 1 Silicon Junction 75ns 2.7mm -
RS-stocknr. 163-0931
FabrikantnummerMBR230LSFT1G
FabrikantON Semiconductor
0,054 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOD-123FL 2A 30V Single Switching Schottky 2 430mV 1 Schottky - - -
RS-stocknr. 781-5650
FabrikantnummerMBR230LSFT1G
FabrikantON Semiconductor
0,245 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount SOD-123FL 2A 30V Single Switching Schottky 2 430mV 1 Schottky - - -
RS-stocknr. 545-2080
FabrikantnummerMBRS340T3G
FabrikantON Semiconductor
0,43 €
Each
Aantal stuks
Surface Mount DO-214AB (SMC) 4A 40V Single - Schottky 2 500mV 1 Schottky - - -
RS-stocknr. 807-5333
FabrikantnummerES1F
FabrikantON Semiconductor
0,093 €
Each (On a Tape of 100)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 300V Single Fast Recovery Silicon Junction 2 1.3V 1 Silicon Junction 35ns - -
RS-stocknr. 688-0502
FabrikantnummerMBRA340T3G
FabrikantON Semiconductor
0,408 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount DO-214AC (SMA) 3A 40V Single - Schottky 2 450mV 1 Schottky - - -
RS-stocknr. 145-3032
FabrikantnummerBAT54LT1G
FabrikantON Semiconductor
0,022 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOT-23 200mA 30V Single - Schottky 3 - 1 Schottky 5ns - -
RS-stocknr. 649-1171
Fabrikantnummer1N4007RLG
FabrikantON Semiconductor
0,038 €
Each (In a Pack of 1000)
Aantal stuks
Through Hole DO-41 1A 1000V Single Switching Silicon Junction 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 463-785
FabrikantnummerBAT54LT1G
FabrikantON Semiconductor
0,039 €
Each (In a Pack of 100)
Aantal stuks
Surface Mount SOT-23 200mA 30V Single - Schottky 3 - 1 Schottky 5ns - -
RS-stocknr. 649-1187
Fabrikantnummer1N4007RLG
FabrikantON Semiconductor
0,033 €
Each (In a Pack of 2500)
Aantal stuks
Through Hole DO-41 1A 1000V Single Switching Silicon Junction 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 170-3471
Fabrikantnummer1N5402G
FabrikantON Semiconductor
0,119 €
Each (In a Bag of 500)
Aantal stuks
Through Hole DO-201AD 3A 200V Single - Silicon Junction 2 1V 1 Silicon Junction - 5.3mm -