Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Lees meer Lees minder

Filters

1 - 20 van 116 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-stocknr. 710-5773
FabrikantnummerDB2S20500L
FabrikantPanasonic
0,194 €
Each (In a Pack of 20)
Aantal stuks
Surface Mount SSMini2 F5 B 300mA 15V Single Switching Schottky 2 390mV 1 Schottky 2.2ns - -
RS-stocknr. 710-5789
FabrikantnummerDB2S31600L
FabrikantPanasonic
0,14 €
Each (In a Pack of 20)
Aantal stuks
Surface Mount SSMini2 F5 B 100mA 30V Single - Schottky 2 550mV 1 Schottky 800ps - -
RS-stocknr. 168-3544
FabrikantnummerDB2S31600L
FabrikantPanasonic
0,032 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SSMini2 F5 B 100mA 30V Single - Schottky 2 550mV 1 Schottky 800ps - -
RS-stocknr. 168-3540
FabrikantnummerDB2S20500L
FabrikantPanasonic
0,043 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SSMini2 F5 B 300mA 15V Single Switching Schottky 2 390mV 1 Schottky 2.2ns - -
RS-stocknr. 168-3691
FabrikantnummerDB3S308F0L
FabrikantPanasonic
0,043 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SSMini3 F3 B 100mA 30V Series Switching Schottky 3 420mV 2 Schottky 1.3ns - -
RS-stocknr. 712-8669
FabrikantnummerDB3S308F0L
FabrikantPanasonic
0,261 €
Each (In a Pack of 10)
Aantal stuks
Surface Mount SSMini3 F3 B 100mA 30V Series Switching Schottky 3 420mV 2 Schottky 1.3ns - -
RS-stocknr. 168-3692
FabrikantnummerDB2J20900L
FabrikantPanasonic
0,043 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SMini2 F5 B 500mA 20V Single - Schottky 2 500mV 1 Schottky 2.4ns - -
RS-stocknr. 713-2703
FabrikantnummerDB2J20900L
FabrikantPanasonic
0,173 €
Each (In a Pack of 20)
Aantal stuks
Surface Mount SMini2 F5 B 500mA 20V Single - Schottky 2 500mV 1 Schottky 2.4ns - -
RS-stocknr. 710-5770
FabrikantnummerDB2J40700L
FabrikantPanasonic
0,237 €
Each (In a Pack of 20)
Aantal stuks
Surface Mount SSMini2 F5 B 500mA 40V Single Switching Schottky 2 390mV 1 Schottky 3.6ns - -
RS-stocknr. 168-3690
FabrikantnummerDB2731600L
FabrikantPanasonic
0,032 €
Each (On a Reel of 10000)
Aantal stuks
Surface Mount SSSMini2 F4 B 100mA 30V Single - Schottky 2 550mV 1 Schottky 800ps - -
RS-stocknr. 168-3766
FabrikantnummerDB2232000L
FabrikantPanasonic
0,087 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount Mini2 F4 B 1.5A 30V Single - Schottky 2 460mV 1 Schottky 16ns - -
RS-stocknr. 168-3485
FabrikantnummerDB2J50100L
FabrikantPanasonic
0,043 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SMini2 F5 B 200mA 50V Single Switching Schottky 2 550mV 1 Schottky 1.6ns - -
RS-stocknr. 719-3162
FabrikantnummerDB2S31400L
FabrikantPanasonic
0,141 €
Each (In a Pack of 20)
Aantal stuks
Surface Mount SSMini2 F5 B 30mA 30V Single Switching Schottky 2 1V 1 Schottky 1ns - -
RS-stocknr. 787-7563
FabrikantnummerDB2460500L
FabrikantPanasonic
0,334 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount TMiniP2-F2-B 1A 60V Single - Schottky 2 450mV 1 Schottky 12ns - -
RS-stocknr. 168-3767
FabrikantnummerDB2J31300L
FabrikantPanasonic
0,038 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SMini2 F5 B 200mA 30V Single - Schottky 2 550mV 1 Schottky 1.5ns - -
RS-stocknr. 168-3486
FabrikantnummerDB3X501K0L
FabrikantPanasonic
0,054 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOT-346 (SC-59) 300mA 50V Single Switching Schottky 3 550mV 1 Schottky 1.6ns - -
RS-stocknr. 787-7598
FabrikantnummerDB2X41100L
FabrikantPanasonic
0,077 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount Mini2-F4-AB 1A 40V Single - Schottky 2 580mV 1 Schottky 6.8ns - -
RS-stocknr. 787-7576
FabrikantnummerDB2J20600L
FabrikantPanasonic
0,22 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount SMini2 F5 B 1A 20V Single - Schottky 2 450mV 1 Schottky 6ns - -
RS-stocknr. 169-8027
FabrikantnummerDB2460200L
FabrikantPanasonic
0,261 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount TMiniP2-F2-B 3A 60V Single - Schottky 2 600mV 1 Schottky 36ns - -
RS-stocknr. 710-5786
FabrikantnummerDB2S31000L
FabrikantPanasonic
0,164 €
Each (In a Pack of 20)
Aantal stuks
Surface Mount SSMini2 F5 B 300mA 30V Single Switching Schottky 2 470mV 1 Schottky 1.6ns - -