Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Lees meer Lees minder

Filters

1 - 20 van 1982 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-stocknr. 865-1870
Fabrikantnummer1N4001-E3/54
FabrikantVishay
0,032 €
Each (On a Reel of 5500)
Aantal stuks
Through Hole DO-204AL 1A 50V Single - Silicon Junction 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 628-8931
Fabrikantnummer1N4001-E3/54
FabrikantVishay
0,22 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-204AL 1A 50V Single - - 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 395-9141
FabrikantnummerVS-T40HFL100S05
FabrikantVishay
25,70 €
Each
Aantal stuks
Panel Mount T-Module 40A 1000V Single Switching Silicon Junction 2 1.6V 1 Silicon Junction 500ns - -
RS-stocknr. 165-2599
FabrikantnummerVS-T40HFL100S05
FabrikantVishay
23,199 €
Each (In a Box of 10)
Aantal stuks
Panel Mount T-Module 40A 1000V Single Switching Silicon Junction 2 1.6V 1 Silicon Junction 500ns - -
RS-stocknr. 873-2317
FabrikantnummerVS-400U120D
FabrikantVishay
51,13 €
Each
Aantal stuks
Thread Mount DO-205AB 400A 1200V Stud Cathode - Silicon Junction 2 1.62V 1 Silicon Junction - - -
RS-stocknr. 159-6606
FabrikantnummerVS-400U120D
FabrikantVishay
46,483 €
Each (In a Bag of 12)
Aantal stuks
Thread Mount DO-205AB 400A 1200V Stud Cathode - Silicon Junction 2 1.62V 1 Silicon Junction - - -
RS-stocknr. 165-2398
Fabrikantnummer1N4006-E3/54
FabrikantVishay
0,032 €
Each (On a Reel of 5500)
Aantal stuks
Through Hole DO-204AL 1A 800V Single - - 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 628-9530
Fabrikantnummer1N4006-E3/54
FabrikantVishay
0,22 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-204AL 1A 800V Single - - 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 865-1877
Fabrikantnummer1N5408-E3/54
FabrikantVishay
0,142 €
Each (On a Reel of 1400)
Aantal stuks
Through Hole DO-201AD 3A 1000V Single - Silicon Junction 2 1.2V 1 Silicon Junction - 5.3mm -
RS-stocknr. 468-9629
FabrikantnummerVS-400UR160D
FabrikantVishay
61,94 €
Each
Aantal stuks
Thread Mount DO-9 400A 1600V Stud Anode Switching Silicon Junction 2 1.62V 1 Silicon Junction - - -
RS-stocknr. 169-6001
FabrikantnummerVS-400UR160D
FabrikantVishay
48,166 €
Each (In a Bag of 12)
Aantal stuks
Thread Mount DO-9 400A 1600V Stud Anode Switching Silicon Junction 2 1.62V 1 Silicon Junction - - -
RS-stocknr. 628-9502
Fabrikantnummer1N5408-E3/54
FabrikantVishay
0,345 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-201AD 3A 1000V Single - - 2 1.2V 1 Silicon Junction - 5.3mm -
RS-stocknr. 638-7937
FabrikantnummerSS16-E3/61T
FabrikantVishay
0,288 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 60V Single - Schottky 2 750mV 1 Schottky - - -
RS-stocknr. 165-6967
FabrikantnummerSB260-E3/54
FabrikantVishay
0,101 €
Each (On a Reel of 4000)
Aantal stuks
Through Hole DO-204AC 2A 60V Single - Schottky 2 680mV 1 Schottky - 3.6mm -
RS-stocknr. 395-3301
FabrikantnummerVS-40HF60
FabrikantVishay
6,28 €
Each
Aantal stuks
Thread Mount DO-5 40A 600V Stud Cathode Switching Silicon Junction 2 1.3V 1 Silicon Junction - - -
RS-stocknr. 748-1138
FabrikantnummerVS-ETX0806-M3
FabrikantVishay
0,964 €
Each (In a Pack of 5)
Aantal stuks
Through Hole TO-220AC 8A 600V Single Fast Recovery Silicon Junction 2 3.4V 1 Silicon Junction 33ns - -
RS-stocknr. 919-0701
FabrikantnummerSS16-E3/5AT
FabrikantVishay
0,139 €
Each (On a Reel of 7500)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 60V Single - Schottky 2 - 1 Schottky - - -
RS-stocknr. 145-2646
FabrikantnummerVS-ETX0806-M3
FabrikantVishay
0,829 €
Each (In a Tube of 50)
Aantal stuks
Through Hole TO-220AC 8A 600V Single Fast Recovery Silicon Junction 2 3.4V 1 Silicon Junction 33ns - -
RS-stocknr. 918-9411
FabrikantnummerSS16-E3/61T
FabrikantVishay
0,125 €
Each (On a Reel of 1800)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 60V Single - Schottky 2 750mV 1 Schottky - - -
RS-stocknr. 710-3682
FabrikantnummerSS16-E3/5AT
FabrikantVishay
0,273 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 60V Single - Schottky 2 - 1 Schottky - - -