Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Lees meer Lees minder

Filters

1 - 20 van 558 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-stocknr. 166-0506
FabrikantnummerPMLL4448,115
FabrikantNexperia
0,022 €
Each (On a Reel of 2500)
Aantal stuks
Surface Mount MiniMELF 200mA 100V Single Switching Silicon Junction 2 1V 1 Silicon Junction 4ns - -
RS-stocknr. 484-3564
FabrikantnummerPMLL4448,115
FabrikantNexperia
0,098 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount MiniMELF 200mA 100V Single Switching Silicon Junction 2 1V 1 Silicon Junction 4ns - -
RS-stocknr. 103-8145
FabrikantnummerBAT85,113
FabrikantNexperia
0,054 €
Each (On a Reel of 10000)
Aantal stuks
Through Hole DO-34 200mA 30V Single - Schottky 2 800mV 1 Schottky 4ns 1.6mm -
RS-stocknr. 300-978
FabrikantnummerBAT85,113
FabrikantNexperia
0,44 €
Each (In a Pack of 5)
Aantal stuks
Through Hole DO-34 200mA 30V Single - Schottky 2 800mV 1 Schottky 4ns 1.6mm -
RS-stocknr. 170-7961
FabrikantnummerBAT54,235
FabrikantNexperia
0,022 €
Each (On a Reel of 10000)
Aantal stuks
Surface Mount SOT-23 200mA 30V Single - Schottky 3 800mV 1 Schottky 5ns - -
RS-stocknr. 103-8401
FabrikantnummerBAT54,215
FabrikantNexperia
0,032 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOT-23 (TO-236AB) 200mA 30V Single - Schottky 3 - 1 Schottky 5ns - -
RS-stocknr. 436-7818
FabrikantnummerBAT54,215
FabrikantNexperia
0,162 €
Each (In a Pack of 25)
Aantal stuks
Surface Mount SOT-23 (TO-236AB) 200mA 30V Single - Schottky 3 - 1 Schottky 5ns - -
RS-stocknr. 168-9630
FabrikantnummerBAV20,113
FabrikantNexperia
0,011 €
Each (On a Reel of 10000)
Aantal stuks
Through Hole DO-35 250mA 200V Single Switching Silicon Junction 2 1.25V 1 Silicon Junction 50ns 1.85mm -
RS-stocknr. 781-6720
FabrikantnummerBAT721A,215
FabrikantNexperia
0,306 €
Each (On a Tape of 25)
Aantal stuks
Surface Mount SOT-23 200mA 40V Common Anode - Schottky 3 550mV 2 Schottky - - -
RS-stocknr. 166-0090
FabrikantnummerBAT721A,215
FabrikantNexperia
0,098 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOT-23 200mA 40V Common Anode - Schottky 3 550mV 2 Schottky - - -
RS-stocknr. 103-8054
FabrikantnummerBAS316
FabrikantNexperia
0,022 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOD-323 250mA 100V Single Switching Silicon Junction 2 1.25V 1 Silicon Junction 4ns - -
RS-stocknr. 436-7773
FabrikantnummerBAS16,215
FabrikantNexperia
0,151 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount SOT-23 (TO-236AB) 215mA 85V Single Switching Silicon Junction 3 1.25V 1 Silicon Junction 4ns - -
RS-stocknr. 103-8399
FabrikantnummerBAS16,215
FabrikantNexperia
0,032 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOT-23 (TO-236AB) 215mA 85V Single Switching Silicon Junction 3 1.25V 1 Silicon Junction 4ns - -
RS-stocknr. 397-2914
FabrikantnummerBAS316
FabrikantNexperia
0,122 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount SOD-323 250mA 100V Single Switching Silicon Junction 2 1.25V 1 Silicon Junction 4ns - -
RS-stocknr. 484-4961
FabrikantnummerBAV20,113
FabrikantNexperia
0,012 €
Each (In a Pack of 50)
Aantal stuks
Through Hole DO-35 250mA 200V Single Switching Silicon Junction 2 1.25V 1 Silicon Junction 50ns 1.85mm -
RS-stocknr. 485-587
FabrikantnummerPMEG3010BEA,115
FabrikantNexperia
0,245 €
Each (In a Pack of 20)
Aantal stuks
Surface Mount SOD-323 1A 30V Single - Schottky 2 - 1 Schottky - - -
RS-stocknr. 438-0401
FabrikantnummerBAS85,115
FabrikantNexperia
0,065 €
Each (On a Reel of 2500)
Aantal stuks
Surface Mount LLDS 200mA 30V Single - Schottky 2 - 1 Schottky - - -
RS-stocknr. 166-1207
FabrikantnummerPMEG3005EB,115
FabrikantNexperia
0,075 €
Each (On a Reel of 6000)
Aantal stuks
Surface Mount I-IGIA 500mA 30V Single - Schottky 2 - 1 Schottky - - -
RS-stocknr. 178-7108
Fabrikantnummer1PS76SB10,115
FabrikantNexperia
0,038 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 485-561
FabrikantnummerPMEG3005EB,115
FabrikantNexperia
0,259 €
Each (In a Pack of 20)
Aantal stuks
Surface Mount I-IGIA 500mA 30V Single - Schottky 2 - 1 Schottky - - -