PIN Diodes

PIN diodes are type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use with in high-frequency or high-voltage applications.


How do PIN diodes work?

A PIN diode works using what is known as high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This in turn speeds up the diode's performances.


Applications for PIN diodes

PIN diodes are often used in RF protection circuits, attenuators, fast switches, photo detectors and high-voltage electronics applications. 


...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Mounting Type Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height
RS-stocknr. 826-9291
FabrikantnummerBAR6404WH6327XTSA1
FabrikantInfineon
0,128 €
Each (In a Pack of 100)
Aantal stuks
Series RF Attenuator 2 100mA 150V 1550ns 1.1V Surface Mount SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm
RS-stocknr. 826-9336
FabrikantnummerBAR6304WH6327XTSA1
FabrikantInfineon
0,097 €
Each (In a Pack of 100)
Aantal stuks
Series High Speed Switching 2 100mA 50V 75ns 1.2V Surface Mount SOT-323 (SC-70) 3 0.3pF 2 Ω@ 5 mA 2 x 1.25 x 0.8mm 0.8mm
RS-stocknr. 857-7949
FabrikantnummerBA592E6433HTMA1
FabrikantInfineon
0,066 €
Each (On a Reel of 10000)
Aantal stuks
Single TV, VTR Tuners 1 100mA 35V 120ns 1V Surface Mount SOD-323 3 1.4pF 0.5 Ω@ 10 mA 1.7 x 1.25 x 0.85mm 0.85mm
RS-stocknr. 110-7471
FabrikantnummerBAR141E6327HTSA1
FabrikantInfineon
0,248 €
Each (In a Pack of 50)
Aantal stuks
Series RF Attenuator, RF Switch 2 140mA 100V 1000ns 1.25V Surface Mount SOT-23 3 0.5pF 12 Ω @ 10 mA 2.9 x 1.3 x 1.15mm 1.15mm
RS-stocknr. 826-9077
FabrikantnummerBAT1804E6327HTSA1
FabrikantInfineon
0,183 €
Each (In a Pack of 100)
Aantal stuks
Series Switch 2 100mA 35V 120ns 1.2V Surface Mount SOT-23 3 1pF 0.7 Ω@ 5 mA 2.9 x 1.3 x 0.9mm 0.9mm
RS-stocknr. 826-9083
FabrikantnummerBAR6406WH6327XTSA1
FabrikantInfineon
0,126 €
Each (In a Pack of 100)
Aantal stuks
Common Anode Switch 2 100mA 150V 1550ns 1.1V Surface Mount SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm
RS-stocknr. 165-5619
FabrikantnummerBAR6304WH6327XTSA1
FabrikantInfineon
0,054 €
Each (On a Reel of 3000)
Aantal stuks
Series High Speed Switching 2 100mA 50V 75ns 1.2V Surface Mount SOT-323 (SC-70) 3 0.3pF 2 Ω@ 5 mA 2 x 1.25 x 0.8mm 0.8mm
RS-stocknr. 857-7965
FabrikantnummerBAR6702VH6327XTSA1
FabrikantInfineon
0,085 €
Each (On a Reel of 3000)
Aantal stuks
Single Attenuator, Switch 1 200mA 150V 700ns 1.2V Surface Mount SC-79 2 0.9pF 1.8 Ω@ 5 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS-stocknr. 165-5806
FabrikantnummerBAR6303WE6327HTSA1
FabrikantInfineon
0,032 €
Each (On a Reel of 3000)
Aantal stuks
Single High Speed Switching 1 100mA 50V 75ns 1.2V Surface Mount SOD-323 2 0.3pF 2 Ω@ 5 mA 1.7 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 165-7530
FabrikantnummerBAR6302VH6327XTSA1
FabrikantInfineon
0,043 €
Each (On a Reel of 3000)
Aantal stuks
Single - 1 100mA 50V 75ns 1.2V Surface Mount SC-79 2 0.3pF 1 Ω@ 10 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS-stocknr. 165-7529
FabrikantnummerBAR6403WE6327HTSA1
FabrikantInfineon
0,077 €
Each (On a Reel of 3000)
Aantal stuks
Single - 1 100mA 150V 1550ns 1.1V Surface Mount SOD-323 2 0.35pF 1.35 Ω@ 100 mA 1.7 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 826-9248
FabrikantnummerBAR6502VH6327XTSA1
FabrikantInfineon
0,076 €
Each (In a Pack of 200)
Aantal stuks
Single Band Switching 1 100mA 30V 80ns 1V Surface Mount SC-79 2 0.9pF 0.95 Ω@ 5 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS-stocknr. 826-9244
FabrikantnummerBAR8802VH6327XTSA1
FabrikantInfineon
0,108 €
Each (In a Pack of 200)
Aantal stuks
Single Antenna Switches 1 100mA 80V 500ns 1.2V Surface Mount SC-79 2 0.4pF 2.5 Ω@ 1 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS-stocknr. 166-1049
FabrikantnummerBAR6305E6327HTSA1
FabrikantInfineon
0,098 €
Each (On a Reel of 3000)
Aantal stuks
Common Cathode Switch 2 100mA 50V 75ns 1.2V Surface Mount SOT-23 3 0.3pF 1 Ω @ 10 mA 2.9 x 1.3 x 0.9mm 0.9mm
RS-stocknr. 165-5585
FabrikantnummerBAR6502VH6327XTSA1
FabrikantInfineon
0,041 €
Each (On a Reel of 3000)
Aantal stuks
Single Band Switching 1 100mA 30V 80ns 1V Surface Mount SC-79 2 0.9pF 0.95 Ω@ 5 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS-stocknr. 165-5617
FabrikantnummerBAR6404WH6327XTSA1
FabrikantInfineon
0,086 €
Each (On a Reel of 3000)
Aantal stuks
Series RF Attenuator 2 100mA 150V 1550ns 1.1V Surface Mount SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm
RS-stocknr. 826-9241
FabrikantnummerBAR6303WE6327HTSA1
FabrikantInfineon
0,065 €
Each (In a Pack of 200)
Aantal stuks
Single High Speed Switching 1 100mA 50V 75ns 1.2V Surface Mount SOD-323 2 0.3pF 2 Ω@ 5 mA 1.7 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 110-7177
FabrikantnummerBAR6305E6327HTSA1
FabrikantInfineon
0,151 €
Each (In a Pack of 100)
Aantal stuks
Common Cathode Switch 2 100mA 50V 75ns 1.2V Surface Mount SOT-23 3 0.3pF 1 Ω @ 10 mA 2.9 x 1.3 x 0.9mm 0.9mm
RS-stocknr. 165-7527
FabrikantnummerBAR6402VH6327XTSA1
FabrikantInfineon
0,041 €
Each (On a Reel of 3000)
Aantal stuks
Single - 1 100mA 150V 1550ns 1.1V Surface Mount SC-79 2 0.35pF 1.35 Ω@ 100 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS-stocknr. 752-7798
FabrikantnummerBAR6302VH6327XTSA1
FabrikantInfineon
0,194 €
Each (In a Pack of 25)
Aantal stuks
Single - 1 100mA 50V 75ns 1.2V Surface Mount SC-79 2 0.3pF 1 Ω@ 10 mA 1.2 x 0.8 x 0.55mm 0.55mm