PIN Diodes

PIN diodes are type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use with in high-frequency or high-voltage applications.


How do PIN diodes work?

A PIN diode works using what is known as high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This in turn speeds up the diode's performances.


Applications for PIN diodes

PIN diodes are often used in RF protection circuits, attenuators, fast switches, photo detectors and high-voltage electronics applications. 


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Mounting Type Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height
RS-stocknr. 163-2107
FabrikantnummerCPH5512-TL-E
FabrikantON Semiconductor
0,183 €
Each (On a Reel of 3000)
Aantal stuks
Isolated AGC 2 50mA 50V - 950mV Surface Mount CPH 5 0.23pF 5 Ω @ 10 mA 2.9 x 1.6 x 0.9mm 0.9mm
RS-stocknr. 163-1981
Fabrikantnummer1SV233-TB-E
FabrikantON Semiconductor
0,144 €
Each (On a Reel of 3000)
Aantal stuks
Single AGC 1 50mA 50V - 950mV Surface Mount CP 3 0.23pF 5 Ω @ 10 mA 2.9 x 1.5 x 1.1mm 1.1mm
RS-stocknr. 800-9156
Fabrikantnummer1SV264-TL-E
FabrikantON Semiconductor
0,372 €
Each (In a Pack of 25)
Aantal stuks
Single - 1 - - - - Surface Mount MCP 3 - - 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 163-1984
Fabrikantnummer1SV264-TL-E
FabrikantON Semiconductor
0,172 €
Each (On a Reel of 3000)
Aantal stuks
Single - 1 - - - - Surface Mount MCP 3 - - 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 792-4969
Fabrikantnummer1SV233-TB-E
FabrikantON Semiconductor
0,355 €
Each (In a Pack of 25)
Aantal stuks
Single AGC 1 50mA 50V - 950mV Surface Mount CP 3 0.23pF 5 Ω @ 10 mA 2.9 x 1.5 x 1.1mm 1.1mm
RS-stocknr. 792-5265
FabrikantnummerCPH5512-TL-E
FabrikantON Semiconductor
0,20 €
Each (In a Pack of 20)
Aantal stuks
Isolated AGC 2 50mA 50V - 950mV Surface Mount CPH 5 0.23pF 5 Ω @ 10 mA 2.9 x 1.6 x 0.9mm 0.9mm
RS-stocknr. 172-3323
FabrikantnummerNSVP249SDSF3T1G
FabrikantON Semiconductor
0,104 €
Each (On a Reel of 3000)
Aantal stuks
- AGC 2 50mA 50V - 0.92V Surface Mount SC-70 3 0.23pF 4.5 Ω @ 10 mA 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 172-3330
FabrikantnummerNSVP249SDSF3T1G
FabrikantON Semiconductor
0,108 €
Each (In a Pack of 50)
Aantal stuks
- AGC 2 50mA 50V - 0.92V Surface Mount SC-70 3 0.23pF 4.5 Ω @ 10 mA 2 x 1.25 x 0.9mm 0.9mm