MOSFETs

MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement.Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

MOSFETs are made of p-type or n-type doped silicon.

  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?

MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.

Looking for MOSFET Drivers?


...
Lees meer Lees minder

Filters

2921 - 2940 van 11313 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Maximum Gate Threshold Voltage Mounting Type Minimum Gate Threshold Voltage Pin Count Maximum Gate Source Voltage Channel Mode Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS-stocknr. 865-5774
FabrikantnummerIRF8707GTRPBF
FabrikantInfineon
0,36 €
Each (On a Reel of 25)
Aantal stuks
N 11 A 30 V 17.5 mΩ SOIC 2.35V Surface Mount 1.35V 8 -20 V, +20 V Enhancement 2.5 W Single 1
RS-stocknr. 145-9268
FabrikantnummerIPP50R199CPXKSA1
FabrikantInfineon
2,02 €
Each (In a Tube of 50)
Aantal stuks
N 17 A 550 V 199 mΩ TO-220 3.5V Through Hole 2.5V 3 -20 V, +20 V Enhancement 139 W Single 1
RS-stocknr. 165-6848
FabrikantnummerSTH110N10F7-2
1,402 €
Each (On a Reel of 1000)
Aantal stuks
N 110 A 100 V 6.5 mΩ H2PAK 4.5V Surface Mount 2.5V 3 -20 V, +20 V Enhancement 150 W Single 1
RS-stocknr. 915-4991
FabrikantnummerIRF9Z24NSTRLPBF
FabrikantInfineon
0,742 €
Each (In a Pack of 10)
Aantal stuks
P 12 A 55 V 175 mΩ D2PAK (TO-263) 4V Surface Mount 2V 3 -20 V, +20 V Enhancement 45 W Single 1
RS-stocknr. 864-8619
FabrikantnummerFDPF5N50UT
FabrikantON Semiconductor
0,96 €
Each (In a Pack of 10)
Aantal stuks
N 4 A 500 V 2 Ω TO-220F - Through Hole 3V 3 -30 V, +30 V Enhancement 28 W Single 1
RS-stocknr. 753-3169
FabrikantnummerSPB18P06PGATMA1
FabrikantInfineon
1,026 €
Each (In a Pack of 5)
Aantal stuks
P 18.6 A 60 V 130 mΩ D2PAK (TO-263) 4V Surface Mount 2.1V 3 -20 V, +20 V Enhancement 81.1 W Single 1
RS-stocknr. 146-4436
FabrikantnummerSI2302CDS-T1-E3
FabrikantVishay
0,155 €
Each (On a Reel of 3000)
Aantal stuks
N 2.6 A 20 V 75 mΩ SOT-23 0.85V Surface Mount 0.4V 3 ±8 V Enhancement 0.71 W Single 1
RS-stocknr. 919-4227
FabrikantnummerSI4056DY-T1-GE3
FabrikantVishay
0,307 €
Each (On a Reel of 2500)
Aantal stuks
N 11.1 A 100 V 31 mΩ SOIC - Surface Mount 1.5V 8 -20 V, +20 V Enhancement 5.7 W Single 1
RS-stocknr. 165-8713
FabrikantnummerPSMN1R5-25YL,115
FabrikantNexperia
0,665 €
Each (On a Reel of 1500)
Aantal stuks
N 100 A 25 V 1.5 mΩ LFPAK 2.15V Surface Mount 1.3V 4 - Enhancement 109 W Single 1
RS-stocknr. 153-0772
FabrikantnummerPMCM4401VPEZ
FabrikantNexperia
0,28 €
Each (In a Pack of 25)
Aantal stuks
P -4.9 A -12 V 160 mΩ WLCSP -0.9V Surface Mount -0.4V 2 8 V Enhancement 12500 mW Single 3
RS-stocknr. 725-9363
FabrikantnummerIRLP3034PBF
FabrikantInfineon
4,30 €
Each
Aantal stuks
N 327 A 40 V 2 mΩ TO-247AC 2.5V Through Hole 1V 3 -20 V, +20 V Enhancement 341 W Single 1
RS-stocknr. 791-9493
FabrikantnummerMCH6660-TL-H
FabrikantON Semiconductor
0,372 €
Each (On a Tape of 20)
Aantal stuks
N, P 1.5 A, 2 A 20 V 136 mΩ, 266 mΩ MCPH 1.3V Surface Mount - 6 -10 V, +10 V Enhancement 800 mW Isolated 2
RS-stocknr. 171-3621
FabrikantnummerTSM4425CS RLG
0,266 €
Each (On a Reel of 2500)
Aantal stuks
N 11 A 30 V 19 mΩ SOP 3V Surface Mount 1V 8 ±20 V Enhancement 2.5 W Single 1
RS-stocknr. 193-559
FabrikantnummerIXFH88N30P
FabrikantIXYS
11,51 €
Each
Aantal stuks
N 88 A 300 V 40 mΩ TO-247 5V Through Hole - 3 -20 V, +20 V Enhancement 600 W Single 1
RS-stocknr. 761-0402
FabrikantnummerSTB42N65M5
10,02 €
Each
Aantal stuks
N 33 A 650 V 79 mΩ D2PAK (TO-263) 5V Surface Mount 3V 3 -25 V, +25 V Enhancement 190 W Single 1
RS-stocknr. 133-2965
FabrikantnummerVT6K1T2CR
FabrikantROHM
0,226 €
Each (In a Pack of 50)
Aantal stuks
N 100 mA 20 V 18 Ω VMT 1V Surface Mount 0.3V 6 -8 V, +8 V Enhancement 150 mW Dual Base 2
RS-stocknr. 801-1411
FabrikantnummerIXFK44N80Q3
FabrikantIXYS
26,00 €
Each
Aantal stuks
N 44 A 800 V 190 mΩ TO-264 6.5V Through Hole - 3 -30 V, +30 V Enhancement 1.25 kW Single 1
RS-stocknr. 827-5246
FabrikantnummerBSZ050N03MSGATMA1
FabrikantInfineon
0,647 €
Each (In a Pack of 25)
Aantal stuks
N 40 A 30 V 5.7 mΩ TSDSON 2V Surface Mount 1V 8 -20 V, +20 V Enhancement 48 W Single 1
RS-stocknr. 146-4380
FabrikantnummerIXFX66N85X
FabrikantIXYS
20,58 €
Each
Aantal stuks
N 66 A 850 V 65 mΩ PLUS247 5.5V Through Hole 3.5V 3 ±30 V Enhancement 1.25 kW Single 1
RS-stocknr. 753-2999
FabrikantnummerIPB60R099CPATMA1
FabrikantInfineon
6,01 €
Each
Aantal stuks
N 31 A 650 V 99 mΩ D2PAK (TO-263) 3.5V Surface Mount 2.5V 3 -20 V, +20 V Enhancement 255 W Single 1
Related Products
PowerTrench® MOSFETs are optimised power switches that offer ...
Description:
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC ...
UItraFET® Trench MOSFET combine characteristics that enable benchmark ...
Description:
UItraFET® Trench MOSFET combine characteristics that enable benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency ...
Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, ...
Description:
Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion ...
Enhancement Mode Field Effect Transistors are produced using ...
Description:
Enhancement Mode Field Effect Transistors are produced using Fairchild’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching. • Dual N-Channel• Low on ...