MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.


...
Lees meer Lees minder

Filters

1 - 20 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Maximum Gate Threshold Voltage Mounting Type Minimum Gate Threshold Voltage Pin Count Maximum Gate Source Voltage Channel Mode Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS-stocknr. 162-8558
FabrikantnummerCSD19506KCS
3,184 €
Each (In a Tube of 50)
Aantal stuks
N 273 A 80 V 2.8 mΩ TO-220 3.2V Through Hole 2.1V 3 -20 V, +20 V Enhancement 375 W Single 1
RS-stocknr. 133-0155
FabrikantnummerCSD19537Q3T
1,176 €
Each (In a Pack of 5)
Aantal stuks
N 53 A 100 V 16.6 mΩ VSON-CLIP 3.6V Surface Mount 2.6V 8 -20 V, +20 V Enhancement 83 W Single 1
RS-stocknr. 168-4941
FabrikantnummerCSD19537Q3T
0,744 €
Each (On a Reel of 250)
Aantal stuks
N 53 A 100 V 16.6 mΩ VSON-CLIP 3.6V Surface Mount 2.6V 8 -20 V, +20 V Enhancement 83 W Single 1
RS-stocknr. 827-4903
FabrikantnummerCSD19506KCS
4,12 €
Each
Aantal stuks
N 273 A 80 V 2.8 mΩ TO-220 3.2V Through Hole 2.1V 3 -20 V, +20 V Enhancement 375 W Single 1
RS-stocknr. 827-4870
FabrikantnummerCSD18502Q5B
2,02 €
Each (In a Pack of 5)
Aantal stuks
N 204 A 40 V 3.3 mΩ VSON 2.2V Surface Mount 1.5V 8 -20 V, +20 V Enhancement 3.2 W Single 1
RS-stocknr. 162-8551
FabrikantnummerCSD18502Q5B
0,988 €
Each (On a Reel of 2500)
Aantal stuks
N 204 A 40 V 3.3 mΩ VSON 2.2V Surface Mount 1.5V 8 -20 V, +20 V Enhancement 3.2 W Single 1
RS-stocknr. 162-8556
FabrikantnummerCSD18533Q5A
0,537 €
Each (On a Reel of 2500)
Aantal stuks
N 100 A 60 V 8.5 mΩ SON 2.3V Surface Mount 1.5V 8 -20 V, +20 V Enhancement 3.2 W Single 1
Nieuw
RS-stocknr. 208-8491
FabrikantnummerCSD25402Q3A
0,336 €
Each (On a Reel of 2500)
Aantal stuks
P 76 A 20 V 8900000 Ω VSONP 0.65V - - 8 - Enhancement - - 1
RS-stocknr. 823-9240
FabrikantnummerCSD17381F4T
0,257 €
Each (In a Pack of 20)
Aantal stuks
N 3.1 A 30 V 250 mΩ PICOSTAR 1.1V Surface Mount 0.65V 3 -12 V, +12 V Enhancement 500 mW Single 1
RS-stocknr. 827-4906
FabrikantnummerCSD18537NKCS
1,098 €
Each (In a Pack of 5)
Aantal stuks
N 54 A 60 V 18 mΩ TO-220 3.5V Through Hole 2.6V 3 -20 V, +20 V Enhancement 79 W Single 1
Nieuw
RS-stocknr. 208-8477
FabrikantnummerCSD17484F4
0,251 €
Each (In a Pack of 50)
Aantal stuks
N 3 A 30 V 1.28e+008 Ω VSONP 0.65V - - 8 - Enhancement - - 1
RS-stocknr. 827-4892
FabrikantnummerCSD18533Q5A
1,244 €
Each (In a Pack of 5)
Aantal stuks
N 100 A 60 V 8.5 mΩ SON 2.3V Surface Mount 1.5V 8 -20 V, +20 V Enhancement 3.2 W Single 1
RS-stocknr. 921-2987
FabrikantnummerCSD18563Q5AT
0,79 €
Each (On a Reel of 250)
Aantal stuks
N 100 A 60 V 10.8 mΩ VSON 2.4V Surface Mount 1.7V 8 -20 V, +20 V Enhancement 3.2 W Single 1
RS-stocknr. 133-0156
FabrikantnummerCSD25404Q3T
1,068 €
Each (In a Pack of 5)
Aantal stuks
P 104 A 20 V 150 mΩ VSON-CLIP 1.15V Surface Mount 0.65V 8 -12 V, +12 V Enhancement 96 W Single 1
RS-stocknr. 827-4833
FabrikantnummerCSD17307Q5A
0,519 €
Each (In a Pack of 10)
Aantal stuks
N 73 A 30 V 17.3 mΩ SON 1.8V Surface Mount 0.9V 8 -8 V, +10 V Enhancement 3 W Single 1
RS-stocknr. 145-1158
FabrikantnummerCSD17484F4T
0,135 €
Each (On a Reel of 250)
Aantal stuks
N 3 A 30 V 270 mΩ PICOSTAR - Surface Mount - 3 -12 V, +12 V Enhancement 500 mW Single 1
RS-stocknr. 827-4820
FabrikantnummerCSD17303Q5
1,438 €
Each (In a Pack of 5)
Aantal stuks
N 100 A 30 V 3.7 mΩ SON 1.6V Surface Mount 0.9V 8 -8 V, +10 V Enhancement 3.2 W Single 1
Nieuw
RS-stocknr. 208-8479
FabrikantnummerCSD17575Q3
0,496 €
Each (On a Reel of 2500)
Aantal stuks
N 3 A 30 V 2300000 Ω VSONP 1.1V - - 8 - Enhancement - - 1
Nieuw
RS-stocknr. 208-8487
FabrikantnummerCSD19534Q5A
0,77 €
Each (In a Pack of 10)
Aantal stuks
N 50 A 100 V 1.51e+007 O VSONP 2.4V - - 8 - Enhancement - - 1
RS-stocknr. 162-8526
FabrikantnummerCSD16321Q5
0,651 €
Each (On a Reel of 2500)
Aantal stuks
N 100 A 25 V 3.8 mΩ SON 1.4V Surface Mount 0.9V 8 -8 V, +10 V Enhancement 3.1 W Single 1