MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.


...
Lees meer Lees minder

Filters

1 - 20 van 11044 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Maximum Gate Threshold Voltage Mounting Type Minimum Gate Threshold Voltage Pin Count Maximum Gate Source Voltage Channel Mode Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS-stocknr. 166-2619
FabrikantnummerFDS8884
Fabrikantonsemi
0,221 €
Each (On a Reel of 2500)
Aantal stuks
N 8.5 A 30 V 23 mΩ SOIC - Surface Mount 1.2V 8 -20 V, +20 V Enhancement 2.5 W Single 1
RS-stocknr. 671-0722
FabrikantnummerFDS8884
Fabrikantonsemi
0,477 €
Each (In a Pack of 10)
Aantal stuks
N 8.5 A 30 V 23 mΩ SOIC - Surface Mount 1.2V 8 -20 V, +20 V Enhancement 2.5 W Single 1
RS-stocknr. 671-1062
FabrikantnummerFQT7N10LTF
Fabrikantonsemi
0,586 €
Each (In a Pack of 5)
Aantal stuks
N 1.7 A 100 V 350 mΩ SOT-223 - Surface Mount 1V 3 + Tab -20 V, +20 V Enhancement 2 W Single 1
RS-stocknr. 166-1755
FabrikantnummerFQT7N10LTF
Fabrikantonsemi
0,186 €
Each (On a Reel of 4000)
Aantal stuks
N 1.7 A 100 V 350 mΩ SOT-223 - Surface Mount 1V 3 + Tab -20 V, +20 V Enhancement 2 W Single 1
RS-stocknr. 919-0023
FabrikantnummerIRF510PBF
FabrikantVishay
0,912 €
Each (In a Tube of 50)
Aantal stuks
N 5.6 A 100 V 540 mΩ TO-220AB - Through Hole 2V 3 -20 V, +20 V Enhancement 43 W Single 1
RS-stocknr. 708-5134
FabrikantnummerIRF510PBF
FabrikantVishay
0,912 €
Each (In a Pack of 10)
Aantal stuks
N 5.6 A 100 V 540 mΩ TO-220AB - Through Hole 2V 3 -20 V, +20 V Enhancement 43 W Single 1
RS-stocknr. 124-1694
FabrikantnummerBSS138
Fabrikantonsemi
0,039 €
Each (On a Reel of 3000)
Aantal stuks
N 220 mA 50 V 3.5 Ω SOT-23 1.5V Surface Mount 0.8V 3 -20 V, +20 V Enhancement 360 mW Single 1
RS-stocknr. 671-0324
FabrikantnummerBSS138
Fabrikantonsemi
0,212 €
Each (In a Pack of 10)
Aantal stuks
N 220 mA 50 V 3.5 Ω SOT-23 1.5V Surface Mount 0.8V 3 -20 V, +20 V Enhancement 360 mW Single 1
RS-stocknr. 124-1745
FabrikantnummerBS170
Fabrikantonsemi
0,094 €
Each (In a Bag of 1000)
Aantal stuks
N 500 mA 60 V 5 Ω TO-92 3V Through Hole 0.8V 3 -20 V, +20 V Enhancement 830 mW Single 1
RS-stocknr. 671-4736
FabrikantnummerBS170
Fabrikantonsemi
0,289 €
Each (In a Pack of 10)
Aantal stuks
N 500 mA 60 V 5 Ω TO-92 3V Through Hole 0.8V 3 -20 V, +20 V Enhancement 830 mW Single 1
RS-stocknr. 178-0818
FabrikantnummerIRFBE30PBF
FabrikantVishay
1,807 €
Each (In a Tube of 50)
Aantal stuks
N 4.1 A 800 V 3 Ω TO-220AB - Through Hole 2V 3 -20 V, +20 V Enhancement 125 W Single 1
RS-stocknr. 541-1124
FabrikantnummerIRFBE30PBF
FabrikantVishay
2,08 €
Each
Aantal stuks
N 4.1 A 800 V 3 Ω TO-220AB - Through Hole 2V 3 -20 V, +20 V Enhancement 125 W Single 1
RS-stocknr. 913-3821
FabrikantnummerIRFZ44VPBF
FabrikantInfineon
1,081 €
Each (In a Tube of 50)
Aantal stuks
N 55 A 60 V 17 mΩ TO-220AB 4V Through Hole 2V 3 -20 V, +20 V Enhancement 115 W Single 1
RS-stocknr. 919-4769
FabrikantnummerIRFZ44NPBF
FabrikantInfineon
1,089 €
Each (In a Tube of 50)
Aantal stuks
N 49 A 55 V 17.5 mΩ TO-220AB 4V Through Hole 2V 3 -20 V, +20 V Enhancement 94 W Single 1
RS-stocknr. 170-4347
FabrikantnummerDN2535N3-G
FabrikantMicrochip
0,44 €
Each (In a Bag of 1000)
Aantal stuks
N 120 mA 350 V 25 Ω TO-92 - - - 3 - Depletion - - -
RS-stocknr. 829-3332
FabrikantnummerDN2535N3-G
FabrikantMicrochip
0,664 €
Each (In a Pack of 10)
Aantal stuks
N 120 mA 350 V 25 Ω TO-92 3.5V Through Hole - 3 -20 V, +20 V Depletion 1 W Single 1
RS-stocknr. 124-1331
FabrikantnummerFDL100N50F
Fabrikantonsemi
11,551 €
Each (In a Tube of 25)
Aantal stuks
N 100 A 500 V 55 mΩ TO-264 - Through Hole 3V 3 -30 V, +30 V Enhancement 2.5 kW Single 1
RS-stocknr. 759-9128
FabrikantnummerFDL100N50F
Fabrikantonsemi
13,11 €
Each
Aantal stuks
N 100 A 500 V 55 mΩ TO-264 - Through Hole 3V 3 -30 V, +30 V Enhancement 2.5 kW Single 1
RS-stocknr. 169-7205
FabrikantnummerPSMN1R8-30PL,127
FabrikantNexperia
1,11 €
Each (On a Reel of 1000)
Aantal stuks
N 100 A 30 V 1.8 mΩ TO-220AB 2.15V Through Hole 1.3V 3 -20 V, +20 V Enhancement 270 W Single 1
RS-stocknr. 543-0939
FabrikantnummerIRFZ44VPBF
FabrikantInfineon
1,27 €
Each
Aantal stuks
N 55 A 60 V 17 mΩ TO-220AB 4V Through Hole 2V 3 -20 V, +20 V Enhancement 115 W Single 1