IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET.

What is a typical application of IGBTs?
• Electric motors
• Uninterruptible power supplies
• Solar panel installations
• Welders
• Power converters & inverters
• Inductive chargers
• Inductive cookers

How do IGBT transistors work?
IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.

What are the different types of IGBT Transistors?
There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.

What is a difference between MOSFETs and IGBTs?
An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
Lees meer Lees minder

Filters

1 - 20 van 388 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS-stocknr. 124-8972
FabrikantnummerIRG4PC40UDPBF
FabrikantInfineon
4,536 €
Each (In a Tube of 25)
Aantal stuks
40 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS-stocknr. 911-4776
FabrikantnummerIGW50N60H3FKSA1
FabrikantInfineon
3,924 €
Each (In a Tube of 30)
Aantal stuks
100 A 600 V ±20V 333 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm
RS-stocknr. 752-8331
FabrikantnummerIGW50N60H3FKSA1
FabrikantInfineon
4,61 €
Each
Aantal stuks
100 A 600 V ±20V 333 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm
RS-stocknr. 541-0929
FabrikantnummerIRG4PC40UDPBF
FabrikantInfineon
5,35 €
Each
Aantal stuks
40 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS-stocknr. 166-1187
FabrikantnummerIGB30N60H3ATMA1
FabrikantInfineon
1,15 €
Each (On a Reel of 1000)
Aantal stuks
30 A 600 V ±20V 187 W - D2PAK (TO-263) Surface Mount N 3+Tab - Single 10.31mm 9.45mm 4.57mm
RS-stocknr. 110-7122
FabrikantnummerIGB30N60H3ATMA1
FabrikantInfineon
1,278 €
Each (On a Tape of 5)
Aantal stuks
30 A 600 V ±20V 187 W - D2PAK (TO-263) Surface Mount N 3+Tab - Single 10.31mm 9.45mm 4.57mm
RS-stocknr. 541-2098
FabrikantnummerIRG4PH50SPBF
FabrikantInfineon
5,86 €
Each
Aantal stuks
57 A 1200 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS-stocknr. 124-8991
FabrikantnummerIRGB20B60PD1PBF
FabrikantInfineon
2,343 €
Each (In a Tube of 50)
Aantal stuks
40 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm
RS-stocknr. 784-0313
FabrikantnummerIRGPS60B120KDP
FabrikantInfineon
19,51 €
Each
Aantal stuks
105 A 1200 V ±20V 595 W - TO-274AA Through Hole N 3 - Single 16.1mm 5.5mm 20.8mm
RS-stocknr. 912-8693
FabrikantnummerIRGPS60B120KDP
FabrikantInfineon
17,33 €
Each (In a Tube of 25)
Aantal stuks
105 A 1200 V ±20V 595 W - TO-274AA Through Hole N 3 - Single 16.1mm 5.5mm 20.8mm
RS-stocknr. 124-8981
FabrikantnummerIRG4PH50SPBF
FabrikantInfineon
4,756 €
Each (In a Tube of 25)
Aantal stuks
57 A 1200 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS-stocknr. 608-5697
FabrikantnummerIRGPS40B120UPBF
FabrikantInfineon
8,47 €
Each
Aantal stuks
80 A 1200 V ±20V - - TO-274AA Through Hole N 3 - Single 15.6mm 5mm 20.3mm
RS-stocknr. 650-3533
FabrikantnummerIRGB20B60PD1PBF
FabrikantInfineon
2,566 €
Each (In a Pack of 5)
Aantal stuks
40 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm
RS-stocknr. 124-8990
FabrikantnummerIRGPS40B120UPBF
FabrikantInfineon
7,298 €
Each (In a Tube of 25)
Aantal stuks
80 A 1200 V ±20V - - TO-274AA Through Hole N 3 - Single 15.6mm 5mm 20.3mm
RS-stocknr. 165-5613
FabrikantnummerIGB10N60TATMA1
FabrikantInfineon
0,679 €
Each (On a Reel of 1000)
Aantal stuks
10 A 600 V ±20V 110 W - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.31mm 9.45mm 4.57mm
RS-stocknr. 145-9182
FabrikantnummerIGW50N60TFKSA1
FabrikantInfineon
3,789 €
Each (In a Tube of 30)
Aantal stuks
90 A 600 V ±20V 333 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm
RS-stocknr. 124-8809
FabrikantnummerIKW30N60TFKSA1
FabrikantInfineon
3,514 €
Each (In a Tube of 30)
Aantal stuks
45 A 600 V ±20V 187 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm
RS-stocknr. 650-3583
FabrikantnummerIRGP20B60PDPBF
FabrikantInfineon
4,05 €
Each
Aantal stuks
40 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS-stocknr. 145-8590
FabrikantnummerIHW40N60RFFKSA1
FabrikantInfineon
3,439 €
Each (In a Tube of 30)
Aantal stuks
80 A 600 V ±20V 305 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm
RS-stocknr. 145-9585
FabrikantnummerIKW50N65F5FKSA1
FabrikantInfineon
3,921 €
Each (In a Tube of 30)
Aantal stuks
80 A 650 V ±20V 305 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm