IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS Components have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

How do IGBT transistors work?

IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

What are the different types of IGBT Transistors?

There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

What is a difference between MOSFETs and IGBTs?

An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

What is a typical application of IGBTs?

IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.


...
Lees meer Lees minder

Filters

1 - 20 van 233 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Configuration Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Dimensions Automotive Standard
RS-stocknr. 124-1368
FabrikantnummerFGA25N120ANTDTU
FabrikantON Semiconductor
2,412 €
Each (In a Tube of 30)
Aantal stuks
50 A 1200 V ±20V 312 W - - TO-3P Through Hole N 3 1MHz Single 15.8 x 5 x 18.9mm -
RS-stocknr. 772-9222
FabrikantnummerFGA25N120ANTDTU
FabrikantON Semiconductor
2,84 €
Each (In a Pack of 2)
Aantal stuks
50 A 1200 V ±20V 312 W - - TO-3P Through Hole N 3 1MHz Single 15.8 x 5 x 18.9mm -
RS-stocknr. 166-2138
FabrikantnummerISL9V3040D3ST
FabrikantON Semiconductor
0,545 €
Each (On a Reel of 2500)
Aantal stuks
21 A 300 V ±10V 150 W - - DPAK (TO-252) Surface Mount N 3 1MHz Single 6.73 x 6.22 x 2.39mm -
RS-stocknr. 807-8758
FabrikantnummerISL9V3040D3ST
FabrikantON Semiconductor
1,254 €
Each (In a Pack of 5)
Aantal stuks
21 A 300 V ±10V 150 W - - DPAK (TO-252) Surface Mount N 3 1MHz Single 6.73 x 6.22 x 2.39mm -
RS-stocknr. 124-1769
FabrikantnummerHGTG20N60A4
FabrikantON Semiconductor
3,286 €
Each (In a Tube of 30)
Aantal stuks
70 A 600 V ±20V - - - TO-247 Through Hole N 3 - Single 15.87 x 4.82 x 20.82mm -
RS-stocknr. 671-5424
FabrikantnummerHGTG20N60A4
FabrikantON Semiconductor
3,94 €
Each
Aantal stuks
70 A 600 V ±20V - - - TO-247 Through Hole N 3 - Single 15.87 x 4.82 x 20.82mm -
RS-stocknr. 166-2176
FabrikantnummerFGP20N60UFDTU
FabrikantON Semiconductor
1,898 €
Each (In a Tube of 50)
Aantal stuks
40 A 600 V ±20V 165 W - - TO-220 Through Hole N 3 - Single 10.67 x 4.83 x 16.51mm -
RS-stocknr. 759-9279
FabrikantnummerFGH40N60SMD
FabrikantON Semiconductor
4,36 €
Each
Aantal stuks
80 A 600 V ±20V 349 W - - TO-247 Through Hole N 3 - Single 15.6 x 4.7 x 20.6mm -
RS-stocknr. 864-8896
FabrikantnummerFGP20N60UFDTU
FabrikantON Semiconductor
2,242 €
Each (In a Pack of 5)
Aantal stuks
40 A 600 V ±20V 165 W - - TO-220 Through Hole N 3 - Single 10.67 x 4.83 x 16.51mm -
RS-stocknr. 124-1336
FabrikantnummerFGH40N60SMD
FabrikantON Semiconductor
3,702 €
Each (In a Tube of 30)
Aantal stuks
80 A 600 V ±20V 349 W - - TO-247 Through Hole N 3 - Single 15.6 x 4.7 x 20.6mm -
RS-stocknr. 166-1872
FabrikantnummerFGH40N60SMDF
FabrikantON Semiconductor
3,141 €
Each (In a Tube of 30)
Aantal stuks
80 A 600 V ±20V 349 W - - TO-247AB Through Hole N 3 - Single 15.6 x 4.7 x 20.6mm -
RS-stocknr. 862-9347
FabrikantnummerISL9V2040D3ST
FabrikantON Semiconductor
1,166 €
Each (In a Pack of 5)
Aantal stuks
10 A 450 V ±14V 130 W - - DPAK (TO-252) Surface Mount N 3 - Single 6.73 x 6.22 x 2.39mm -
RS-stocknr. 864-8821
FabrikantnummerFGD3N60LSDTM
FabrikantON Semiconductor
0,36 €
Each (In a Pack of 5)
Aantal stuks
6 A 600 V ±25V 40 W - - DPAK (TO-252) Surface Mount N 3 - Single 6.73 x 6.22 x 2.39mm -
RS-stocknr. 166-3807
FabrikantnummerISL9V2040D3ST
FabrikantON Semiconductor
0,506 €
Each (On a Reel of 2500)
Aantal stuks
10 A 450 V ±14V 130 W - - DPAK (TO-252) Surface Mount N 3 - Single 6.73 x 6.22 x 2.39mm -
RS-stocknr. 166-3300
FabrikantnummerFGH30S130P
FabrikantON Semiconductor
3,796 €
Each (In a Tube of 30)
Aantal stuks
60 A 1300 V ±25V 500 W - - TO-247 Through Hole N 3 - Single 15.87 x 4.82 x 20.82mm -
RS-stocknr. 864-8849
FabrikantnummerFGH30S130P
FabrikantON Semiconductor
4,475 €
Each (In a Pack of 2)
Aantal stuks
60 A 1300 V ±25V 500 W - - TO-247 Through Hole N 3 - Single 15.87 x 4.82 x 20.82mm -
RS-stocknr. 739-4942
FabrikantnummerFGH40N60SMDF
FabrikantON Semiconductor
3,76 €
Each
Aantal stuks
80 A 600 V ±20V 349 W - - TO-247AB Through Hole N 3 - Single 15.6 x 4.7 x 20.6mm -
RS-stocknr. 166-3322
FabrikantnummerFGD3N60LSDTM
FabrikantON Semiconductor
0,35 €
Each (On a Reel of 2500)
Aantal stuks
6 A 600 V ±25V 40 W - - DPAK (TO-252) Surface Mount N 3 - Single 6.73 x 6.22 x 2.39mm -
RS-stocknr. 773-7383
FabrikantnummerNGTB25N120IHLWG
FabrikantON Semiconductor
2,40 €
Each
Aantal stuks
50 A 1200 V ±20V 192 W - - TO-247 Through Hole N 3 - Single 16.26 x 5.3 x 21.08mm -
RS-stocknr. 145-5333
FabrikantnummerSGP23N60UFTU
FabrikantON Semiconductor
1,831 €
Each (In a Tube of 50)
Aantal stuks
23 A 600 V ±20V 100 W - - TO-220 Through Hole N 3 1MHz Single 10.67 x 4.83 x 16.51mm -