IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
Lees meer Lees minder

Filters

1 - 20 van 145 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length
RS-stocknr. 838-6983
FabrikantnummerFS35R12KT3BOSA1
FabrikantInfineon
61,97 €
Each
Aantal stuks
3 Phase Bridge 3 Phase 55 A 1200 V ±20V - PCB Mount ECONO2 28 1MHz 210 W 107.5 x 45 x 17mm 17mm 107.5mm
RS-stocknr. 145-9510
FabrikantnummerFP40R12KT3GBOSA1
FabrikantInfineon
91,60 €
Each (In a Tray of 10)
Aantal stuks
3 Phase Bridge 3 Phase 55 A 1200 V ±20V - PCB Mount ECONO3 35 1MHz 210 W 122 x 62 x 17mm 17mm 122mm
RS-stocknr. 752-8328
FabrikantnummerFS75R12KE3BOSA1
FabrikantInfineon
99,55 €
Each
Aantal stuks
3 Phase Bridge 3 Phase 105 A 1200 V ±20V - PCB Mount EconoPACK 2 28 - 350 W 107.5 x 45 x 17mm 17mm 107.5mm
RS-stocknr. 838-6882
FabrikantnummerFP40R12KT3GBOSA1
FabrikantInfineon
102,19 €
Each
Aantal stuks
3 Phase Bridge 3 Phase 55 A 1200 V ±20V - PCB Mount ECONO3 35 1MHz 210 W 122 x 62 x 17mm 17mm 122mm
RS-stocknr. 124-8793
FabrikantnummerFS35R12KT3BOSA1
FabrikantInfineon
57,292 €
Each (In a Box of 10)
Aantal stuks
3 Phase Bridge 3 Phase 55 A 1200 V ±20V - PCB Mount Econo2 28 1MHz 210 W 107.5 x 45 x 17mm 17mm 107.5mm
RS-stocknr. 124-9042
FabrikantnummerFS75R12KE3BOSA1
FabrikantInfineon
92,034 €
Each (In a Box of 10)
Aantal stuks
3 Phase Bridge 3 Phase 105 A 1200 V ±20V - PCB Mount EconoPACK2 28 - 350 W 107.5 x 45 x 17mm 17mm 107.5mm
RS-stocknr. 838-6995
FabrikantnummerFP15R12W1T4B3BOMA1
FabrikantInfineon
33,35 €
Each
Aantal stuks
Common Collector 3 Phase 28 A 1200 V ±20V - PCB Mount EASY1B 23 1MHz 130 W 48 x 33.8 x 12mm 12mm 48mm
RS-stocknr. 838-7027
FabrikantnummerFS50R12KT4B15BOSA1
FabrikantInfineon
74,10 €
Each
Aantal stuks
3 Phase Bridge 3 Phase 50 A 1200 V ±20V - PCB Mount ECONO2 28 1MHz 280 W 107.5 x 45 x 17mm 17mm 107.5mm
RS-stocknr. 168-8771
FabrikantnummerFP35R12W2T4B11BOMA1
FabrikantInfineon
40,651 €
Each (In a Box of 15)
Aantal stuks
3 Phase Bridge 3 Phase 54 A 1200 V ±20V - PCB Mount EASY2B 35 1MHz 215 W 56.7 x 48 x 12mm 12mm 56.7mm
RS-stocknr. 838-7005
FabrikantnummerBSM150GB60DLCHOSA1
FabrikantInfineon
75,59 €
Each
Aantal stuks
Series Series 180 A 600 V ±20V - Panel Mount 34MM Module 7 1MHz 595 W 94 x 34 x 30.5mm 30.5mm 94mm
RS-stocknr. 165-8094
FabrikantnummerFS450R12OE4BOSA1
FabrikantInfineon
473,573 €
Each (In a Tray of 4)
Aantal stuks
3 Phase Bridge 3 Phase 450 A 1200 V ±20V - PCB Mount EconoPACK+ 29 - 2.25 kW 152 x 164.6 x 20.55mm 20.55mm 152mm
RS-stocknr. 838-6955
FabrikantnummerFP20R06W1E3B11BOMA1
FabrikantInfineon
29,63 €
Each
Aantal stuks
Common Collector 3 Phase 29 A 600 V ±20V - PCB Mount EASY1B 22 1MHz 94 W 48 x 33.8 x 12mm 12mm 48mm
RS-stocknr. 111-6096
FabrikantnummerFZ600R12KS4HOSA1
FabrikantInfineon
138,39 €
Each
Aantal stuks
Single Single 700 A 1200 V ±20V - Panel Mount AG-62MM-2 - - 3.9 kW 106.4 x 61.4 x 36.5mm 36.5mm 106.4mm
RS-stocknr. 111-6083
FabrikantnummerFF200R12KS4HOSA1
FabrikantInfineon
112,65 €
Each
Aantal stuks
Series Series 275 A 1200 V ±20V - Panel Mount AG-62MM-1 - - 1.4 kW 106.4 x 61.4 x 30.5mm 30.5mm 106.4mm
RS-stocknr. 838-6835
FabrikantnummerFF150R12KE3GB2HOSA1
FabrikantInfineon
88,64 €
Each
Aantal stuks
Series Series 225 A 1200 V ±20V - Panel Mount 62MM Module 7 1MHz 780 W 106.4 x 61.4 x 29mm 29mm 106.4mm
RS-stocknr. 168-8761
FabrikantnummerF475R12KS4B11BOSA1
FabrikantInfineon
105,618 €
Each (In a Box of 10)
Aantal stuks
Dual Half Bridge Dual Half Bridge 100 A 1200 V ±20V - PCB Mount ECONO2 24 1MHz 500 W 107.5 x 45 x 17mm 17mm 107.5mm
RS-stocknr. 166-0887
FabrikantnummerFF1400R12IP4BOSA1
FabrikantInfineon
682,185 €
Each (In a Tray of 2)
Aantal stuks
Series Series 1.4 kA 1200 V ±20V - Panel Mount AG-PRIME3-1 - - 7.65 kW 250 x 89 x 38mm 38mm 250mm
RS-stocknr. 124-8794
FabrikantnummerFS50R12KT4B15BOSA1
FabrikantInfineon
68,256 €
Each (In a Box of 10)
Aantal stuks
3 Phase Bridge 3 Phase 50 A 1200 V ±20V - PCB Mount Econo2 28 1MHz 280 W 107.5 x 45 x 17mm 17mm 107.5mm
RS-stocknr. 166-0838
FabrikantnummerFF150R12RT4HOSA1
FabrikantInfineon
53,952 €
Each (In a Tray of 10)
Aantal stuks
Series Series 150 A 1200 V ±20V - Panel Mount AG-34MM-1 - - 790 W 94 x 34 x 30.2mm 30.2mm 94mm
RS-stocknr. 838-7033
FabrikantnummerFS50R12KT4B11BOSA1
FabrikantInfineon
73,18 €
Each
Aantal stuks
3 Phase Bridge 3 Phase 50 A 1200 V ±20V - PCB Mount ECONO2 25 1MHz 280 W 107.5 x 45 x 17mm 17mm 107.5mm