IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Channel Type Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height
Nieuw
RS-stocknr. 201-4421
FabrikantnummerSTGIB15CH60TS-X
11,483 €
Each (In a Tube of 13)
Aantal stuks
- Isolated - 600 V 5V 6 N Through Hole SDIP2B-26L type X - - - - -
RS-stocknr. 917-3378
FabrikantnummerSTGIB10CH60TS-L
10,13 €
Each
Aantal stuks
Array 3 Phase 15 A 600 V - - N Through Hole SDIP2B 26 - 66 W 38 x 24 x 3.5mm 3.5mm
Nieuw
RS-stocknr. 201-4422
FabrikantnummerSTGIB15CH60TS-X
12,61 €
Each
Aantal stuks
- Isolated - 600 V 5V 6 N Through Hole SDIP2B-26L type X - - - - -
RS-stocknr. 168-8879
FabrikantnummerSTGIPS20K60
12,152 €
Each (In a Tube of 11)
Aantal stuks
3 Phase - 18 A 600 V - - N Through Hole SDIP 25 - 52 W 44.9 x 22.5 x 7.5mm 7.5mm
Nieuw
RS-stocknr. 201-4439
FabrikantnummerSTGIB10CH60TS-X
10,59 €
Each
Aantal stuks
- Isolated - 600 V 5V 6 N Through Hole SDIP2B-26L type X - - - - -
RS-stocknr. 810-3539
FabrikantnummerSTGIPS10K60A
8,97 €
Each
Aantal stuks
- - 10 A 600 V - - N Through Hole SDIP 25 - 33 W 44.9 x 22.5 x 6mm 6mm
RS-stocknr. 917-3384
FabrikantnummerSTGIF10CH60TS-L
5,46 €
Each
Aantal stuks
Array 3 Phase 15 A 600 V - - N Through Hole SDIP2F 26 - 33 W 38 x 24 x 3.5mm 3.5mm
RS-stocknr. 168-7864
FabrikantnummerSTGIPS10K60A
8,249 €
Each (In a Tube of 11)
Aantal stuks
- - 10 A 600 V - - N Through Hole SDIP 25 - 33 W 44.9 x 22.5 x 6mm 6mm
RS-stocknr. 170-8678
FabrikantnummerSTGIB15CH60TS-L
11,108 €
Each (In a Tube of 13)
Aantal stuks
Array 3 Phase 20 A 600 V - - N Through Hole SDIP2B 26 - 81 W 38 x 24 x 3.5mm 3.5mm
RS-stocknr. 168-8880
FabrikantnummerSTGIPS10K60T
8,478 €
Each (In a Tube of 11)
Aantal stuks
3 Phase - 10 A 600 V - - N Through Hole SDIP 25 - 33 W 44.9 x 22.5 x 7.5mm 7.5mm
RS-stocknr. 877-2895
FabrikantnummerSTGIPS20K60
13,22 €
Each
Aantal stuks
3 Phase - 18 A 600 V - - N Through Hole SDIP 25 - 52 W 44.9 x 22.5 x 7.5mm 7.5mm
Nieuw
RS-stocknr. 201-4438
FabrikantnummerSTGIB10CH60TS-X
9,635 €
Each (In a Tube of 13)
Aantal stuks
- Isolated - 600 V 5V 6 N Through Hole SDIP2B-26L type X - - - - -
RS-stocknr. 917-3380
FabrikantnummerSTGIB15CH60TS-L
12,09 €
Each
Aantal stuks
Array 3 Phase 20 A 600 V - - N Through Hole SDIP2B 26 - 81 W 38 x 24 x 3.5mm 3.5mm
RS-stocknr. 170-8679
FabrikantnummerSTGIF10CH60TS-L
5,352 €
Each (In a Tube of 13)
Aantal stuks
Array 3 Phase 15 A 600 V - - N Through Hole SDIP2F 26 - 33 W 38 x 24 x 3.5mm 3.5mm
RS-stocknr. 168-8978
FabrikantnummerSTGIB10CH60TS-L
9,305 €
Each (In a Tube of 13)
Aantal stuks
Array 3 Phase 15 A 600 V - - N Through Hole SDIP2B 26 - 66 W 38 x 24 x 3.5mm 3.5mm
RS-stocknr. 877-2898
FabrikantnummerSTGIPS10K60T
9,24 €
Each
Aantal stuks
3 Phase - 10 A 600 V - - N Through Hole SDIP 25 - 33 W 44.9 x 22.5 x 7.5mm 7.5mm