IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length
RS-stocknr. 159-6607
FabrikantnummerVS-GB100TS60NPBF
FabrikantVishay
79,297 €
Each (In a Tray of 15)
Aantal stuks
Series Series 108 A 600 V ±20V - Surface Mount INT-A-PAK 7 8 → 60kHz 390 W 94 x 35 x 28mm 28mm 94mm
RS-stocknr. 873-2320
FabrikantnummerVS-GB100TS60NPBF
FabrikantVishay
86,71 €
Each
Aantal stuks
Series Series 108 A 600 V ±20V - Surface Mount INT-A-PAK 7 8 → 60kHz 390 W 94 x 35 x 28mm 28mm 94mm
RS-stocknr. 700-4400
FabrikantnummerVS-CPV364M4UPBF
FabrikantVishay
55,26 €
Each
Aantal stuks
Common Collector 3 Phase 20 A 600 V ±20V - Through Hole IMS-2 13 - - 62.43 x 7.87 x 21.97mm 21.97mm 62.43mm
RS-stocknr. 165-2778
FabrikantnummerVS-CPV364M4UPBF
FabrikantVishay
42,247 €
Each (In a Box of 160)
Aantal stuks
Common Collector 3 Phase 20 A 600 V ±20V - Through Hole IMS-2 13 - - 62.43 x 7.87 x 21.97mm 21.97mm 62.43mm
RS-stocknr. 165-2735
FabrikantnummerVS-GB75YF120UT
FabrikantVishay
300,676 €
Each (In a Box of 12)
Aantal stuks
Dual Half Bridge Dual Half Bridge 100 A 1200 V ±20V - PCB Mount ECONO2 35 - 480 W 107.8 x 45.4 x 13.2mm 13.2mm 107.8mm
RS-stocknr. 748-1071
FabrikantnummerVS-GT140DA60U
FabrikantVishay
56,64 €
Each
Aantal stuks
Single Single 184 A 600 V ±20V - Panel Mount SOT-227 4 30kHz 577 W 38.3 x 25.7 x 12.3mm 12.3mm 38.3mm
RS-stocknr. 873-2339
FabrikantnummerVS-GB75YF120N
FabrikantVishay
320,17 €
Each
Aantal stuks
Dual Half Bridge Dual Half Bridge 100 A 1200 V ±20V - PCB Mount ECONO2 49 8 → 60kHz 480 W 107.8 x 45.4 x 17mm 17mm 107.8mm
RS-stocknr. 165-6040
FabrikantnummerVS-GB75YF120N
FabrikantVishay
274,92 €
Each (In a Box of 12)
Aantal stuks
Dual Half Bridge Dual Half Bridge 100 A 1200 V ±20V - PCB Mount ECONO2 49 8 → 60kHz 480 W 107.8 x 45.4 x 17mm 17mm 107.8mm
RS-stocknr. 748-1112
FabrikantnummerVS-GB75YF120UT
FabrikantVishay
348,79 €
Each
Aantal stuks
Dual Half Bridge Dual Half Bridge 100 A 1200 V ±20V - PCB Mount ECONO2 35 - 480 W 107.8 x 45.4 x 13.2mm 13.2mm 107.8mm
RS-stocknr. 145-1977
FabrikantnummerVS-GT140DA60U
FabrikantVishay
28,80 €
Each (In a Box of 10)
Aantal stuks
Single Single 184 A 600 V ±20V - Panel Mount SOT-227 4 30kHz 577 W 38.3 x 25.7 x 12.3mm 12.3mm 38.3mm