IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
Lees meer Lees minder

Filters

1 - 20 van 327 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Channel Type Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height
RS-stocknr. 168-4499
FabrikantnummerMUBW15-12A6K
FabrikantIXYS
29,505 €
Each (In a Box of 10)
Aantal stuks
3 Phase Bridge 3 Phase 19 A 1200 V ±20V - N PCB Mount - 25 - - 82 x 37.4 x 17.1mm 17.1mm
RS-stocknr. 194-596
FabrikantnummerMUBW15-12A6K
FabrikantIXYS
32,00 €
Each
Aantal stuks
3 Phase Bridge 3 Phase 19 A 1200 V ±20V - N PCB Mount - 25 - - 82 x 37.4 x 17.1mm 17.1mm
RS-stocknr. 125-1116
FabrikantnummerSKM100GB063D
FabrikantSemikron
82,96 €
Each
Aantal stuks
Dual Half Bridge 130 A 600 V 20V 2 N Screw Mount SEMITRANS2 7 - - 94 x 34 x 30.5mm 30.5mm
RS-stocknr. 687-4955
FabrikantnummerSKM150GAR12T4
FabrikantSemikron
104,19 €
Each
Aantal stuks
Single Single 232 A 1200 V ±20V - N Panel Mount SEMITRANS2 5 - - 94 x 34 x 30.1mm 30.1mm
RS-stocknr. 159-6607
FabrikantnummerVS-GB100TS60NPBF
FabrikantVishay
53,599 €
Each (In a Tray of 15)
Aantal stuks
Series Series 108 A 600 V ±20V - N Surface Mount INT-A-PAK 7 8 → 60kHz 390 W 94 x 35 x 28mm 28mm
RS-stocknr. 873-2320
FabrikantnummerVS-GB100TS60NPBF
FabrikantVishay
54,50 €
Each
Aantal stuks
Series Series 108 A 600 V ±20V - N Surface Mount INT-A-PAK 7 8 → 60kHz 390 W 94 x 35 x 28mm 28mm
RS-stocknr. 468-2454
FabrikantnummerSKM200GB125D
FabrikantSemikron
160,62 €
Each
Aantal stuks
Dual Half Bridge Series 200 A 1200 V ±20V - N Panel Mount SEMITRANS3 3 - - 106.4 x 61.4 x 30.5mm 30.5mm
RS-stocknr. 468-2498
FabrikantnummerSKM300GB125D
FabrikantSemikron
171,21 €
Each
Aantal stuks
Dual Half Bridge Series 300 A 1200 V ±20V - N Panel Mount SEMITRANS3 7 - - 106.4 x 61.4 x 30.5mm 30.5mm
RS-stocknr. 124-9042
FabrikantnummerFS75R12KE3BOSA1
FabrikantInfineon
87,471 €
Each (In a Box of 10)
Aantal stuks
3 Phase Bridge 3 Phase 105 A 1200 V ±20V - N PCB Mount EconoPACK2 28 - 350 W 107.5 x 45 x 17mm 17mm
RS-stocknr. 145-9510
FabrikantnummerFP40R12KT3GBOSA1
FabrikantInfineon
81,998 €
Each (In a Tray of 10)
Aantal stuks
3 Phase Bridge 3 Phase 55 A 1200 V ±20V - N PCB Mount ECONO3 35 1MHz 210 W 122 x 62 x 17mm 17mm
RS-stocknr. 752-8328
FabrikantnummerFS75R12KE3BOSA1
FabrikantInfineon
91,43 €
Each
Aantal stuks
3 Phase Bridge 3 Phase 105 A 1200 V ±20V - N PCB Mount EconoPACK 2 28 - 350 W 107.5 x 45 x 17mm 17mm
RS-stocknr. 687-4951
FabrikantnummerSKM150GAL12T4
FabrikantSemikron
97,61 €
Each
Aantal stuks
Single Single 232 A 1200 V ±20V - N Panel Mount SEMITRANS2 5 - - 94 x 34 x 30.1mm 30.1mm
RS-stocknr. 687-4964
FabrikantnummerSKM150GB12T4
FabrikantSemikron
87,88 €
Each
Aantal stuks
Dual Half Bridge Series 232 A 1200 V ±20V - N Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.1mm 30.1mm
RS-stocknr. 838-6983
FabrikantnummerFS35R12KT3BOSA1
FabrikantInfineon
45,45 €
Each
Aantal stuks
3 Phase Bridge 3 Phase 55 A 1200 V ±20V - N PCB Mount ECONO2 28 1MHz 210 W 107.5 x 45 x 17mm 17mm
RS-stocknr. 124-8793
FabrikantnummerFS35R12KT3BOSA1
FabrikantInfineon
44,212 €
Each (In a Box of 10)
Aantal stuks
3 Phase Bridge 3 Phase 55 A 1200 V ±20V - N PCB Mount Econo2 28 1MHz 210 W 107.5 x 45 x 17mm 17mm
RS-stocknr. 687-4958
FabrikantnummerSKM100GB12T4
FabrikantSemikron
76,26 €
Each
Aantal stuks
Dual Half Bridge Series 160 A 1200 V ±20V - N Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.1mm 30.1mm
RS-stocknr. 905-6156
FabrikantnummerSKM75GB12V
FabrikantSemikron
53,91 €
Each
Aantal stuks
Dual Half Bridge Series 114 A 1200 V ±20V - N Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.1mm 30.1mm
RS-stocknr. 838-6882
FabrikantnummerFP40R12KT3GBOSA1
FabrikantInfineon
83,40 €
Each
Aantal stuks
3 Phase Bridge 3 Phase 55 A 1200 V ±20V - N PCB Mount ECONO3 35 1MHz 210 W 122 x 62 x 17mm 17mm
Nieuw
RS-stocknr. 202-7326
FabrikantnummerNFVA22512NP2T
FabrikantON Semiconductor
40,701 €
Each (In a Tube of 24)
Aantal stuks
- - - - - - - Screw Mount DIP38 - - - - -
RS-stocknr. 124-9045
FabrikantnummerFF450R12KT4HOSA1
FabrikantInfineon
139,871 €
Each (In a Box of 10)
Aantal stuks
Series Series 580 A 1200 V ±20V - N Panel Mount 62MM Module 3 - 2.4 kW 106.4 x 61.4 x 30.9mm 30.9mm
Related Products
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
The Fuji Electric V-series Intelligent Power Modules (IPM) ...
Description:
The Fuji Electric V-series Intelligent Power Modules (IPM) come equipped with drive, control and protection IGBT circuits. They are easy to implement in power control applications for AC servos, air conditioning equipment and elevators. Built-in protection functions optimize and increase ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...