Emitter-Switched Bipolar Transistors

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Category Dimensions Height Length Maximum Base Current Maximum Base Source Voltage Maximum Collector Source Voltage Maximum DC Collector Current Maximum Gate Source Voltage Maximum Operating Temperature Maximum Power Dissipation Minimum DC Current Gain Minimum Operating Temperature Mounting Type
RS-stocknr. 145-4678
FabrikantnummerFJPF2145TU
FabrikantON Semiconductor
0,587 €
Each (In a Tube of 50)
Aantal stuks
Power Transistor 10.36 x 4.9 x 16.07mm 16.07mm 10.36mm 1.5A ±20V 0.209V 5 A -20 V, +20 V +125 °C 40 W 8 -55 °C Through Hole
RS-stocknr. 864-8969
FabrikantnummerFJPF2145TU
FabrikantON Semiconductor
0,702 €
Each (In a Pack of 10)
Aantal stuks
Power Transistor 10.36 x 4.9 x 16.07mm 16.07mm 10.36mm 1.5A ±20V 0.209V 5 A -20 V, +20 V +125 °C 40 W 8 -55 °C Through Hole