Emitter-Switched Bipolar Transistors

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Category Dimensions Height Length Maximum Base Current Maximum Base Source Voltage Maximum Collector Source Voltage Maximum DC Collector Current Maximum Gate Source Voltage Maximum Operating Temperature Maximum Power Dissipation Minimum DC Current Gain Minimum Operating Temperature Mounting Type
RS-stocknr. 145-4678
FabrikantnummerFJPF2145TU
FabrikantON Semiconductor
0,587 €
Each (In a Tube of 50)
Aantal stuks
Power Transistor 10.36 x 4.9 x 16.07mm 16.07mm 10.36mm 1.5A ±20V 0.209V 5 A -20 V, +20 V +125 °C 40 W 8 -55 °C Through Hole
RS-stocknr. 864-8969
FabrikantnummerFJPF2145TU
FabrikantON Semiconductor
0,702 €
Each (In a Pack of 10)
Aantal stuks
Power Transistor 10.36 x 4.9 x 16.07mm 16.07mm 10.36mm 1.5A ±20V 0.209V 5 A -20 V, +20 V +125 °C 40 W 8 -55 °C Through Hole
Related Products
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...
The PNP Bipolar Power Transistor is designed for ...
Description:
The PNP Bipolar Power Transistor is designed for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers. The MJB44H11 (NPN) and MJB45H11 (PNP) are complementary devices. Low ...
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...