Digital Transistors

Digital transistors are discrete semiconductors that are used to amplify electronic signals and electrical power. They take in a tiny electric current at one end of your circuit (an input current) and produce a much bigger electric current at the other end (an output current). In other words, they're a kind of current booster.

How do digital transistors work?

Digital transistors are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.

They can also work asswitches.A tiny electric current flowing through one part of a transistor can make a much bigger current flow through another part of it. In other words, the small current can switch on the larger one.

The benefits of using a digital transistor include:

  • a reduction in system cost
  • simplifies your circuit design
  • reduces circuit board space
  • reduces component count

Applications for digital transistors

Digital transistors can be used in several applications including:

  • Control of IC inputs
  • Automotive applications
  • Switching loads
  • Inverter circuits
  • Interface circuits
  • Driver circuits

...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Base-Emitter Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage
RS-stocknr. 145-8822
FabrikantnummerBCR183E6327HTSA1
FabrikantInfineon
0,017 €
Each (On a Reel of 3000)
Aantal stuks
PNP 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 30 200 mW Single 0.3 V 10 V
RS-stocknr. 752-7981
FabrikantnummerBCR116SH6327XTSA1
FabrikantInfineon
0,029 €
Each (In a Pack of 50)
Aantal stuks
NPN 2 100 mA 50 V 4.7 kΩ - Surface Mount SOT-363 (SC-88) 6 70 250 mW Isolated 0.3 V -
RS-stocknr. 825-9297
FabrikantnummerBCR183E6327HTSA1
FabrikantInfineon
0,019 €
Each (In a Pack of 200)
Aantal stuks
PNP 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 30 200 mW Single 0.3 V 10 V
RS-stocknr. 287-667
FabrikantnummerBCR112E6327HTSA1
FabrikantInfineon
0,108 €
Each (In a Pack of 10)
Aantal stuks
NPN 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-23 3 20 - Single 0.3 V -
RS-stocknr. 911-4757
FabrikantnummerBCR112E6327HTSA1
FabrikantInfineon
0,029 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-23 3 20 200 mW Single 0.3 V 10 V
RS-stocknr. 911-4760
FabrikantnummerBCR116SH6327XTSA1
FabrikantInfineon
0,027 €
Each (On a Reel of 3000)
Aantal stuks
NPN 2 100 mA 50 V 4.7 kΩ - Surface Mount SOT-363 (SC-88) 6 70 250 mW Isolated 0.3 V -
RS-stocknr. 826-9308
FabrikantnummerBCR555E6433HTMA1
FabrikantInfineon
0,063 €
Each (On a Reel of 500)
Aantal stuks
PNP 1 500 mA 50 V 2.2 kΩ - Surface Mount SOT-23 3 70 330 mW Single 0.3 V 5 V
RS-stocknr. 857-8365
FabrikantnummerBCR523UE6433HTMA1
FabrikantInfineon
0,078 €
Each (On a Reel of 10000)
Aantal stuks
NPN 2 - 50 V 1 kΩ - Surface Mount SC-74 6 70 330 mW Isolated 0.0003 V 5 V
RS-stocknr. 826-9976
FabrikantnummerBCR523E6327HTSA1
FabrikantInfineon
0,078 €
Each (On a Reel of 500)
Aantal stuks
NPN 1 500 mA 50 V 1 kΩ - Surface Mount SOT-23 3 70 330 mW Single 0.3 V 5 V
RS-stocknr. 857-8321
FabrikantnummerBCR191WH6327XTSA1
FabrikantInfineon
0,029 €
Each (On a Reel of 3000)
Aantal stuks
PNP 1 - 50 V 22 kΩ - Surface Mount SOT-323 (SC-70) 3 50 250 mW Single 0.3 V 10 V
RS-stocknr. 826-9979
FabrikantnummerBCR533E6327HTSA1
FabrikantInfineon
0,08 €
Each (On a Reel of 500)
Aantal stuks
NPN 1 500 mA 50 V 10 kΩ - Surface Mount SOT-23 3 70 330 mW Single 0.3 V 10 V
RS-stocknr. 145-9628
FabrikantnummerBCR185SH6327XTSA1
FabrikantInfineon
0,034 €
Each (On a Reel of 3000)
Aantal stuks
PNP 2 100 mA 50 V 10 kΩ - Surface Mount SOT-363 (SC-88) 6 70 250 mW Isolated 0.3 V -
RS-stocknr. 168-7400
FabrikantnummerBCR133SH6327XTSA1
FabrikantInfineon
0,036 €
Each (On a Reel of 3000)
Aantal stuks
NPN 2 100 mA 50 V 10 kΩ - Surface Mount SOT-363 (SC-88) 6 30 250 mW Isolated 0.3 V -
RS-stocknr. 857-8371
FabrikantnummerBCR573E6433HTMA1
FabrikantInfineon
0,039 €
Each (On a Reel of 10000)
Aantal stuks
PNP 1 - 50 V 1 kΩ - Surface Mount SOT-23 3 70 330 mW Single 0.0003 V 5 V
RS-stocknr. 178-7394
FabrikantnummerBCR141E6327HTSA1
FabrikantInfineon
0,029 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 100 mA 50 V 22 kΩ - Surface Mount SOT-23 3 50 250 mW Single 0.3 V 10 V
RS-stocknr. 857-8324
FabrikantnummerBCR192WH6327XTSA1
FabrikantInfineon
0,029 €
Each (On a Reel of 3000)
Aantal stuks
PNP 1 - 50 V 22 kΩ - Surface Mount SOT-323 (SC-70) 3 70 250 mW Single 0.3 V 10 V
RS-stocknr. 287-673
FabrikantnummerBCR119E6327HTSA1
FabrikantInfineon
0,193 €
Each (In a Pack of 10)
Aantal stuks
NPN 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-23 3 120 - Single 0.3 V -
RS-stocknr. 857-8267
FabrikantnummerBCR119WH6327XTSA1
FabrikantInfineon
0,032 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 - 50 V 4.7 kΩ - Surface Mount SOT-323 (SC-70) 3 120 250 mW Single 0.3 V 5 V
RS-stocknr. 752-8007
FabrikantnummerBCR158E6327HTSA1
FabrikantInfineon
0,033 €
Each (In a Pack of 100)
Aantal stuks
PNP 1 100 mA 50 V 2.2 kΩ - Surface Mount SOT-23 3 70 200 mW Single 0.3 V -
RS-stocknr. 857-8330
FabrikantnummerBCR198E6433HTMA1
FabrikantInfineon
0,02 €
Each (On a Reel of 10000)
Aantal stuks
PNP 1 - 50 V 47 kΩ - Surface Mount SOT-23 3 70 200 mW Single 0.3 V 10 V