Digital Transistors

Digital transistors are discrete semiconductors that are used to amplify electronic signals and electrical power. They take in a tiny electric current at one end of your circuit (an input current) and produce a much bigger electric current at the other end (an output current). In other words, they're a kind of current booster.

How do digital transistors work?

Digital transistors are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.

They can also work asswitches.A tiny electric current flowing through one part of a transistor can make a much bigger current flow through another part of it. In other words, the small current can switch on the larger one.

The benefits of using a digital transistor include:

  • a reduction in system cost
  • simplifies your circuit design
  • reduces circuit board space
  • reduces component count

Applications for digital transistors

Digital transistors can be used in several applications including:

  • Control of IC inputs
  • Automotive applications
  • Switching loads
  • Inverter circuits
  • Interface circuits
  • Driver circuits

...
Lees meer Lees minder

Filters

1 - 20 van 457 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Base-Emitter Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage
RS-stocknr. 163-0976
FabrikantnummerMMUN2133LT1G
FabrikantON Semiconductor
0,014 €
Each (On a Reel of 3000)
Aantal stuks
PNP 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-23 3 80 400 mW Single 0.25 V -
RS-stocknr. 781-4376
FabrikantnummerMMUN2133LT1G
FabrikantON Semiconductor
0,034 €
Each (In a Pack of 200)
Aantal stuks
PNP 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-23 3 80 400 mW Single 0.25 V -
RS-stocknr. 690-0145
FabrikantnummerMMUN2211LT3G
FabrikantON Semiconductor
0,093 €
Each (In a Pack of 25)
Aantal stuks
NPN 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 35 - Single 0.25 V -
RS-stocknr. 145-3097
FabrikantnummerMMUN2211LT1G
FabrikantON Semiconductor
0,018 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 35 - Single 0.25 V -
RS-stocknr. 145-3515
FabrikantnummerMMUN2211LT3G
FabrikantON Semiconductor
0,014 €
Each (On a Reel of 10000)
Aantal stuks
NPN 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 35 - Single 0.25 V -
RS-stocknr. 545-2535
FabrikantnummerMMUN2211LT1G
FabrikantON Semiconductor
0,093 €
Each (In a Pack of 50)
Aantal stuks
NPN 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 35 - Single 0.25 V -
RS-stocknr. 690-0142
FabrikantnummerMMUN2132LT1G
FabrikantON Semiconductor
0,018 €
Each (In a Pack of 25)
Aantal stuks
PNP 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-23 3 15 - Single 0.25 V -
RS-stocknr. 690-0133
FabrikantnummerMMUN2113LT3G
FabrikantON Semiconductor
0,092 €
Each (In a Pack of 25)
Aantal stuks
PNP 1 100 mA 50 V 47 kΩ - Surface Mount SOT-23 3 80 - Single 0.25 V -
RS-stocknr. 163-2537
FabrikantnummerMMUN2113LT3G
FabrikantON Semiconductor
0,015 €
Each (On a Reel of 10000)
Aantal stuks
PNP 1 100 mA 50 V 47 kΩ - Surface Mount SOT-23 3 80 - Single 0.25 V -
RS-stocknr. 690-0139
FabrikantnummerMMUN2113LT1G
FabrikantON Semiconductor
0,091 €
Each (In a Pack of 25)
Aantal stuks
PNP 1 100 mA 50 V 47 kΩ - Surface Mount SOT-23 3 80 - Single 0.25 V -
RS-stocknr. 145-2819
FabrikantnummerMMUN2132LT1G
FabrikantON Semiconductor
0,017 €
Each (On a Reel of 3000)
Aantal stuks
PNP 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-23 3 15 - Single 0.25 V -
RS-stocknr. 163-0977
FabrikantnummerMMUN2215LT1G
FabrikantON Semiconductor
0,011 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 160 400 mW Single 0.25 V -
RS-stocknr. 145-3111
FabrikantnummerMMUN2113LT1G
FabrikantON Semiconductor
0,014 €
Each (On a Reel of 3000)
Aantal stuks
PNP 1 100 mA 50 V 47 kΩ - Surface Mount SOT-23 3 80 - Single 0.25 V -
RS-stocknr. 781-4370
FabrikantnummerMMUN2215LT1G
FabrikantON Semiconductor
0,031 €
Each (In a Pack of 200)
Aantal stuks
NPN 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 3 160 400 mW Single 0.25 V -
RS-stocknr. 186-7350
FabrikantnummerBD136G
FabrikantON Semiconductor
0,273 €
Each (In a Box of 500)
Aantal stuks
PNP 1 1.5 A 45 V dc - - Through Hole TO-225 3 25 12.5 W Single 0.5 V dc 5 V dc
RS-stocknr. 186-7123
Fabrikantnummer2N4401TFR
FabrikantON Semiconductor
0,043 €
Each (On a Reel of 2000)
Aantal stuks
NPN 1 600 mA 40 V dc - - Through Hole TO-92 3 20 1.5 W Single 0.75 V dc 6 V dc
RS-stocknr. 186-7131
FabrikantnummerBC807-25WT1G
FabrikantON Semiconductor
0,022 €
Each (On a Reel of 3000)
Aantal stuks
PNP 1 -500 mA -45 V - - Surface Mount SC-70 3 160 460 mW Single -0.7 V -5 V
RS-stocknr. 186-8689
FabrikantnummerPCP1302-TD-H
FabrikantON Semiconductor
0,372 €
Each (In a Pack of 25)
Aantal stuks
- 1 - - - - Surface Mount SOT-89 3 + Tab - 3.5 W - - -
RS-stocknr. 186-7351
FabrikantnummerBD179G
FabrikantON Semiconductor
0,284 €
Each (In a Box of 500)
Aantal stuks
NPN 1 3 A 80 V dc - - Through Hole TO-225 3 15 30 W Single 0.8 V dc 5 V dc
RS-stocknr. 186-7124
Fabrikantnummer2N7002L
FabrikantON Semiconductor
0,024 €
Each (On a Reel of 3000)
Aantal stuks
- 1 - - - - Surface Mount SOT-23 3 - 300 mW - - -