Digital Transistors

Digital transistors are discrete semiconductors that are used to amplify electronic signals and electrical power. They take in a tiny electric current at one end of your circuit (an input current) and produce a much bigger electric current at the other end (an output current). In other words, they're a kind of current booster.

How do digital transistors work?

Digital transistors are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.

They can also work asswitches.A tiny electric current flowing through one part of a transistor can make a much bigger current flow through another part of it. In other words, the small current can switch on the larger one.

The benefits of using a digital transistor include:

  • a reduction in system cost
  • simplifies your circuit design
  • reduces circuit board space
  • reduces component count

Applications for digital transistors

Digital transistors can be used in several applications including:

  • Control of IC inputs
  • Automotive applications
  • Switching loads
  • Inverter circuits
  • Interface circuits
  • Driver circuits

...
Lees meer Lees minder

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Base-Emitter Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage
RS-stocknr. 168-3590
FabrikantnummerDMC2640F0R
FabrikantPanasonic
0,127 €
Each (On a Reel of 3000)
Aantal stuks
NPN 2 100 mA 50 V 4.7 kΩ - Surface Mount Mini6 G4 B 6 30 300 mW Common Emitter 0.25 V -
RS-stocknr. 710-6001
FabrikantnummerDMC2640F0R
FabrikantPanasonic
0,271 €
Each (In a Pack of 20)
Aantal stuks
NPN 2 100 mA 50 V 4.7 kΩ - Surface Mount Mini6 G4 B 6 30 300 mW Common Emitter 0.25 V -
RS-stocknr. 168-3455
FabrikantnummerDRC5124E0L
FabrikantPanasonic
0,06 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 100 mA 50 V 22 kΩ - Surface Mount SMini3 F2 B 3 60 150 mW Single 0.25 V -
RS-stocknr. 711-5522
FabrikantnummerDMC964010R
FabrikantPanasonic
0,096 €
Each (In a Pack of 10)
Aantal stuks
NPN 2 100 mA 50 V 10 kΩ - Surface Mount SSMini6 F3 B 6 35 125 mW Isolated 0.25 V -
RS-stocknr. 707-4178
FabrikantnummerDRC5124E0L
FabrikantPanasonic
0,17 €
Each (In a Pack of 25)
Aantal stuks
NPN 1 100 mA 50 V 22 kΩ - Surface Mount SMini3 F2 B 3 60 150 mW Single 0.25 V -
RS-stocknr. 168-3497
FabrikantnummerDRC2114E0L
FabrikantPanasonic
0,054 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 100 mA 50 V 10 kΩ - Surface Mount Mini3 G3 B 3 35 200 mW Single 0.25 V -
RS-stocknr. 168-3591
FabrikantnummerDMC264050R
FabrikantPanasonic
0,13 €
Each (On a Reel of 3000)
Aantal stuks
NPN 2 100 mA 50 V 10 kΩ - Surface Mount Mini6 G4 B 6 160 300 mW Common Emitter 0.25 V -
RS-stocknr. 710-6149
FabrikantnummerDRA2543E0L
FabrikantPanasonic
0,402 €
Each (In a Pack of 20)
Aantal stuks
PNP 1 500 mA 50 V 4.7 kΩ - Surface Mount Mini3 G3 B 3 50 200 mW Single 0.25 V -
RS-stocknr. 715-9639
FabrikantnummerDMA961040R
FabrikantPanasonic
0,284 €
Each (In a Pack of 10)
Aantal stuks
PNP 2 100 mA 50 V 10 kΩ - Surface Mount SSMini5 F4 B 5 80 125 mW Common Emitter 0.25 V -
RS-stocknr. 168-3509
FabrikantnummerDRC2514E0L
FabrikantPanasonic
0,13 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 500 mA 50 V 10 kΩ - Surface Mount Mini3 G3 B 3 60 200 mW Single 0.25 V -
RS-stocknr. 168-3618
FabrikantnummerDRC2523Y0L
FabrikantPanasonic
0,14 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 500 mA 50 V 2.2 kΩ - Surface Mount Mini3 G3 B 3 60 200 mW Single 0.25 V -
RS-stocknr. 711-5503
FabrikantnummerDMA964010R
FabrikantPanasonic
0,53 €
Each (In a Pack of 10)
Aantal stuks
PNP 2 100 mA 50 V 10 kΩ - Surface Mount SSMini6 F3 B 6 35 125 mW Isolated 0.25 V -
RS-stocknr. 698-0369
FabrikantnummerDRC5143Z0L
FabrikantPanasonic
0,164 €
Each (In a Pack of 50)
Aantal stuks
NPN 1 100 mA 50 V 4.7 kΩ - Surface Mount SMini3 F2 B 3 80 - Single 0.25 V 6 V
RS-stocknr. 169-7902
FabrikantnummerDRC9A14E0L
FabrikantPanasonic
0,037 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 80 mA 50 V 10 kΩ - Surface Mount SSMini3 F3 3 35 125 mW Single 0.25 V 6 V
RS-stocknr. 710-6102
FabrikantnummerDMG264120R
FabrikantPanasonic
0,50 €
Each (In a Pack of 20)
Aantal stuks
NPN + PNP 2 500 mA 50 V 4.7 kΩ - Surface Mount Mini6 G4 B 6 50 300 mW Isolated 0.25 V -
RS-stocknr. 698-7079
FabrikantnummerDRC3144E0L
FabrikantPanasonic
0,237 €
Each (In a Pack of 50)
Aantal stuks
NPN 1 100 mA 50 V 47 kΩ - Surface Mount SSSMini3 F2 B 3 80 - Single 0.25 V 6 V
RS-stocknr. 168-3611
FabrikantnummerDMG564H20R
FabrikantPanasonic
0,119 €
Each (On a Reel of 3000)
Aantal stuks
NPN + PNP 2 100 mA 50 V 1 kΩ, 4.7 kΩ - Surface Mount SMini6 F3 B 6 30, 80 150 mW Isolated 0.25 V -
RS-stocknr. 698-0362
FabrikantnummerDRC5114E0L
FabrikantPanasonic
0,024 €
Each (In a Pack of 50)
Aantal stuks
NPN 1 100 mA 50 V 10 kΩ - Surface Mount SMini3 F2 B 3 35 - Single 0.25 V 6 V
RS-stocknr. 168-3358
FabrikantnummerDRC5114Y0L
FabrikantPanasonic
0,065 €
Each (On a Reel of 3000)
Aantal stuks
NPN 1 100 mA 50 V 10 kΩ - Surface Mount SMini3 F2 B 3 80 - Single 0.25 V 6 V
RS-stocknr. 710-6146
FabrikantnummerDRC2523E0L
FabrikantPanasonic
0,143 €
Each (In a Pack of 20)
Aantal stuks
NPN 1 500 mA 50 V 2.2 kΩ - Surface Mount Mini3 G3 B 3 40 200 mW Single 0.25 V -