Bridge Rectifiers

Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit so they can also be known as a Graetz circuit or Graetz bridge.A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge is able to convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full wave rectification. Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single phase and three phase, and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through hole.Advantages of Bridge rectifiers A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer – does not need a centre tap transformerDisadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production affordable.

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bridge Type Peak Average Forward Current Peak Reverse Repetitive Voltage Mounting Type Package Type Pin Count Diode Technology Diode Type Configuration Peak Non-Repetitive Forward Surge Current Maximum Operating Temperature Minimum Operating Temperature Peak Forward Voltage Peak Reverse Current
RS-stocknr. 111-6097
FabrikantnummerDDB6U134N16RRBOSA1
FabrikantInfineon
73,57 €
Each
Aantal stuks
Three Phase 35A 1600V Panel Mount AG-ECONO2-7 - - - Single 650A +150 °C -40 °C 2.4V 5mA
RS-stocknr. 124-8798
FabrikantnummerDDB6U104N16RRBOSA1
FabrikantInfineon
60,83 €
Each (In a Box of 10)
Aantal stuks
Three Phase 104A 1600V PCB Mount - 17 - - Single Plus MOSFET - +150 °C -40 °C 1.3V 5mA
RS-stocknr. 165-5334
FabrikantnummerDDB6U100N16RRBOSA1
FabrikantInfineon
66,351 €
Each (In a Tray of 10)
Aantal stuks
Three Phase 100A 1600V PCB Mount - 17 Silicon Junction - Single Plus IGBT 650A +150 °C -40 °C 1.55V 5mA
RS-stocknr. 165-7758
FabrikantnummerDDB6U205N16LHOSA1
FabrikantInfineon
125,823 €
Each (In a Tray of 4)
Aantal stuks
Three Phase 208A 1600V Panel Mount ISOPACK 6 Silicon Junction - Single 1.6kA +150 °C -40 °C 1.47V 10mA
RS-stocknr. 911-4745
FabrikantnummerBAS4002ARPPE6327HTSA1
FabrikantInfineon
0,127 €
Each (On a Reel of 3000)
Aantal stuks
Single Phase - 40V Surface Mount SOT-143 4 Schottky - Single 2A +150 °C - 790mV 10µA
RS-stocknr. 166-0840
FabrikantnummerDDB6U134N16RRBOSA1
FabrikantInfineon
66,879 €
Each (In a Tray of 10)
Aantal stuks
Three Phase 35A 1600V Panel Mount AG-ECONO2-7 - Silicon Junction Silicon Junction Single 650A +150 °C -40 °C 2.4V 5mA
RS-stocknr. 826-9370
FabrikantnummerBAS4002ARPPE6327HTSA1
FabrikantInfineon
0,194 €
Each (In a Pack of 100)
Aantal stuks
Single Phase - 40V Surface Mount SOT-143 4 Schottky - Single 2A +150 °C - 790mV 10µA
RS-stocknr. 839-1111
FabrikantnummerDDB6U145N16LHOSA1
FabrikantInfineon
129,82 €
Each
Aantal stuks
Three Phase 145A 1600V Panel Mount - 6 - - Single 1.2kA +150 °C -40 °C 1.43V 5mA
RS-stocknr. 839-1109
FabrikantnummerDDB6U104N16RRBOSA1
FabrikantInfineon
66,38 €
Each
Aantal stuks
Three Phase 104A 1600V PCB Mount - 17 - - Single Plus MOSFET 650A +150 °C -40 °C 1.3V 5mA
RS-stocknr. 165-5553
FabrikantnummerDDB6U145N16LHOSA1
FabrikantInfineon
118,02 €
Each (In a Tray of 4)
Aantal stuks
Three Phase 145A 1600V Panel Mount - 6 Silicon Junction - Single 1.2kA +150 °C -40 °C 1.43V 5mA
RS-stocknr. 839-1105
FabrikantnummerDDB6U100N16RRBOSA1
FabrikantInfineon
72,99 €
Each
Aantal stuks
Three Phase 100A 1600V PCB Mount - 17 - - Single Plus IGBT 650A +150 °C -40 °C 1.55V 5mA
RS-stocknr. 752-8293
FabrikantnummerDDB6U205N16LHOSA1
FabrikantInfineon
138,40 €
Each
Aantal stuks
Three Phase 208A 1600V Panel Mount ISOPACK 6 - - Single 1.6kA +150 °C -40 °C 1.47V 10mA