BJT & Bipolar Transistors

A Bipolar Transistor or BJT (Bipolar Junction Transistor) is a solid state, three-pin device made from three layers of silicon. A BJT is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive negative).How a Bipolar transistor is madeA bipolar transistor is made by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.What does a bipolar transistor do?As we said before a bipolar transistor has two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.Types of transistorTransistors are available in panel, surface and through hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.Where are bipolar transistors used?Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).

...
Lees meer Lees minder

Filters

1 - 20 van 1554 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Automotive Standard
RS-stocknr. 803-1083
FabrikantnummerBC547BBU
FabrikantON Semiconductor
0,086 €
Each (In a Pack of 200)
Aantal stuks
NPN 100 mA 45 V TO-92 Through Hole 500 mW 110 Single 50 V 6 V 1 MHz 3 1 -
RS-stocknr. 761-9828
FabrikantnummerBC547B
FabrikantON Semiconductor
0,235 €
Each (In a Pack of 50)
Aantal stuks
NPN 100 mA 45 V TO-92 Through Hole 500 mW 110 Single 50 V 6 V 300 MHz 3 1 -
RS-stocknr. 166-2988
FabrikantnummerBC547B
FabrikantON Semiconductor
0,054 €
Each (In a Bag of 10000)
Aantal stuks
NPN 100 mA 45 V TO-92 Through Hole 500 mW 110 Single 50 V 6 V 1 MHz 3 1 -
RS-stocknr. 166-2168
FabrikantnummerKSC2334YTU
FabrikantON Semiconductor
0,744 €
Each (In a Tube of 50)
Aantal stuks
NPN 7 A 100 V TO-220 Through Hole 40 W 20 Single 150 V 7 V - 3 1 -
RS-stocknr. 806-4490
FabrikantnummerKSC2334YTU
FabrikantON Semiconductor
0,818 €
Each (In a Pack of 10)
Aantal stuks
NPN 7 A 100 V TO-220 Through Hole 40 W 20 Single 150 V 7 V - 3 1 -
RS-stocknr. 145-5383
FabrikantnummerPN2222ATA
FabrikantON Semiconductor
0,032 €
Each (On a Tape of 2000)
Aantal stuks
NPN 1 A 40 V TO-92 Through Hole 625 mW 35 Single 75 V 6 V 300 MHz 3 1 -
RS-stocknr. 103-2964
Fabrikantnummer2N3055G
FabrikantON Semiconductor
3,795 €
Each (In a Tray of 100)
Aantal stuks
NPN 15 A 60 V TO-204AA Through Hole 115 W 5 Single 100 V 7 V 2.5 MHz 2 1 -
RS-stocknr. 545-2210
Fabrikantnummer2N3055G
FabrikantON Semiconductor
5,15 €
Each
Aantal stuks
NPN 15 A 60 V TO-204 Through Hole 115 W 5 Single 100 V 7 V 2.5 MHz 3 1 -
RS-stocknr. 739-0381
FabrikantnummerPN2222ATA
FabrikantON Semiconductor
0,232 €
Each (In a Pack of 10)
Aantal stuks
NPN 1 A 40 V TO-92 Through Hole 625 mW 35 Single 75 V 6 V 300 MHz 3 1 -
RS-stocknr. 761-3505
FabrikantnummerBC557BTA
FabrikantON Semiconductor
0,054 €
Each (In a Pack of 100)
Aantal stuks
PNP 100 mA 45 V TO-92 Through Hole 500 mW 110 Single -50 V -5 V 150 MHz 3 1 -
RS-stocknr. 169-8620
FabrikantnummerBC557BTF
FabrikantON Semiconductor
0,032 €
Each (On a Reel of 2000)
Aantal stuks
PNP 100 mA 45 V TO-92 Through Hole 500 mW 110 Single -50 V -5 V 10 MHz 3 1 -
RS-stocknr. 124-1348
FabrikantnummerBC557BTA
FabrikantON Semiconductor
0,03 €
Each (On a Reel of 2000)
Aantal stuks
PNP 100 mA 45 V TO-92 Through Hole 500 mW 110 Single -50 V -5 V 150 MHz 3 1 -
RS-stocknr. 803-1138
FabrikantnummerBC557BTF
FabrikantON Semiconductor
0,065 €
Each (In a Pack of 200)
Aantal stuks
PNP 100 mA 45 V TO-92 Through Hole 500 mW 110 Single -50 V -5 V 10 MHz 3 1 -
RS-stocknr. 800-9320
Fabrikantnummer2SC5415AE-TD-E
FabrikantON Semiconductor
0,444 €
Each (In a Pack of 25)
Aantal stuks
NPN 100 mA 12 V PCP Surface Mount 800 mW 90 Single 20 V 2 V 8 GHz 3 1 -
RS-stocknr. 145-4171
Fabrikantnummer2SC5415AE-TD-E
FabrikantON Semiconductor
0,215 €
Each (On a Reel of 1000)
Aantal stuks
NPN 100 mA 12 V PCP Surface Mount 800 mW 90 Single 20 V 2 V 8 GHz 3 1 -
RS-stocknr. 145-5536
FabrikantnummerKSP2907ATA
FabrikantON Semiconductor
0,038 €
Each (On a Tape of 2000)
Aantal stuks
PNP 600 mA 60 V TO-92 Through Hole 625 mW 50 Single -60 V -5 V - 3 1 -
RS-stocknr. 671-1119
FabrikantnummerBC33740TA
FabrikantON Semiconductor
0,232 €
Each (In a Pack of 10)
Aantal stuks
NPN 800 mA 45 V TO-92 Through Hole 625 mW 170 Single - 5 V 100 MHz 3 1 -
RS-stocknr. 146-2100
FabrikantnummerBC556BTFR
FabrikantON Semiconductor
0,032 €
Each (On a Reel of 2000)
Aantal stuks
PNP 100 mA 65 V TO-92 Through Hole 500 mW 110 Single -80 V -5 V 10 MHz 3 1 -
RS-stocknr. 761-9831
FabrikantnummerBC556BTA
FabrikantON Semiconductor
0,054 €
Each (In a Pack of 100)
Aantal stuks
PNP 100 mA 65 V TO-92 Through Hole 500 mW 110 Single -80 V -5 V 150 MHz 3 1 -
RS-stocknr. 739-0331
FabrikantnummerKSP2907ATA
FabrikantON Semiconductor
0,168 €
Each (In a Pack of 10)
Aantal stuks
PNP 600 mA 60 V TO-92 Through Hole 625 mW 50 Single -60 V -5 V - 3 1 -