BJT & Bipolar Transistors

A Bipolar Transistor or BJT (Bipolar Junction Transistor) is a solid state, three-pin device made from three layers of silicon. A BJT is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive negative).
How a Bipolar transistor is made
A bipolar transistor is made by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.
What does a bipolar transistor do?
As we said before a bipolar transistor has two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.
Types of transistor
Transistors are available in panel, surface and through hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.
Where are bipolar transistors used?
Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).

...
Lees meer Lees minder

Filters

1 - 20 van 168 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Automotive Standard
RS-stocknr. 314-1823
FabrikantnummerBD139
0,52 €
Each
Aantal stuks
NPN 3 A 80 V SOT-32 Through Hole 1.25 W 25 Single 80 V 5 V - 3 1 -
RS-stocknr. 168-6075
FabrikantnummerBD139
0,412 €
Each (In a Tube of 50)
Aantal stuks
NPN 3 A 80 V SOT-32 Through Hole 1.25 W 25 Single 80 V 5 V - 3 1 -
RS-stocknr. 686-8063
FabrikantnummerBD139-16
0,256 €
Each (In a Pack of 20)
Aantal stuks
NPN 3 A 80 V SOT-32 Through Hole 1.25 W 100 Single 80 V 5 V - 3 1 -
RS-stocknr. 102-4110
FabrikantnummerBD139-16
0,256 €
Each (In a Tube of 50)
Aantal stuks
NPN 3 A 80 V SOT-32 Through Hole 1.25 W 100 Single 80 V 5 V - 3 1 -
RS-stocknr. 168-6074
FabrikantnummerBD140
0,409 €
Each (In a Tube of 50)
Aantal stuks
PNP 3 A 80 V SOT-32 Through Hole 1.25 W 25 Single 80 V 5 V - 3 1 -
RS-stocknr. 314-1817
FabrikantnummerBD140
0,52 €
Each
Aantal stuks
PNP 3 A 80 V SOT-32 Through Hole 1.25 W 25 Single 80 V 5 V - 3 1 -
RS-stocknr. 168-6056
FabrikantnummerTIP35C
1,438 €
Each (In a Tube of 30)
Aantal stuks
NPN 25 A 100 V TO-247 Through Hole 125 W 10 Single 100 V 5 V 3 MHz 3 1 -
RS-stocknr. 251-3564
FabrikantnummerTIP35C
1,70 €
Each
Aantal stuks
NPN 25 A 100 V TO-247 Through Hole 125 W 10 Single 100 V 5 V 3 MHz 3 1 -
RS-stocknr. 168-6044
FabrikantnummerBD911
0,95 €
Each (In a Tube of 50)
Aantal stuks
NPN 15 A 100 V TO-220 Through Hole 90 W 5 Single 100 V 5 V 3 MHz 3 1 -
RS-stocknr. 168-6254
FabrikantnummerMJE350
0,438 €
Each (In a Tube of 50)
Aantal stuks
PNP 500 mA 300 V SOT-32 Through Hole 20.8 W 30 Single 300 V 3 V - 3 1 -
RS-stocknr. 103-1578
FabrikantnummerBU508AW
1,947 €
Each (In a Tube of 30)
Aantal stuks
NPN 8 A 700 V TO-247 Through Hole 125 W 5 Single - 9 V - 3 1 -
RS-stocknr. 485-9834
FabrikantnummerTIP47
0,48 €
Each (In a Pack of 5)
Aantal stuks
NPN 1 A 250 V TO-220 Through Hole 2 W 10 Single 350 V 5 V 10 MHz 3 1 -
RS-stocknr. 168-6172
FabrikantnummerTIP47
0,398 €
Each (In a Tube of 50)
Aantal stuks
NPN 1 A 250 V TO-220 Through Hole 2 W 10 Single 350 V 5 V 10 MHz 3 1 -
RS-stocknr. 486-4577
FabrikantnummerMJE350
0,552 €
Each (In a Pack of 5)
Aantal stuks
PNP 500 mA 300 V SOT-32 Through Hole 20.8 W 30 Single 300 V 3 V - 3 1 -
RS-stocknr. 714-6746
FabrikantnummerBU508AW
2,30 €
Each (In a Pack of 2)
Aantal stuks
NPN 8 A 700 V TO-247 Through Hole 125 W 5 Single - 9 V - 3 1 -
RS-stocknr. 169-3158
FabrikantnummerBD911
2,22 €
Each
Aantal stuks
NPN 15 A 100 V TO-220 Through Hole 90 W 5 Single 100 V 5 V 3 MHz 3 1 -
RS-stocknr. 714-0492
FabrikantnummerBD135-16
0,356 €
Each (In a Pack of 20)
Aantal stuks
NPN 3 A 45 V SOT-32 Through Hole 1.25 W 100 Single 45 V 5 V - 3 1 -
RS-stocknr. 168-8859
FabrikantnummerHD1750FX
2,324 €
Each (In a Tube of 30)
Aantal stuks
NPN 24 A 800 V ISOWATT218FX Through Hole 75 W 6.5 @ 12 A @ 5 V Single - 10 V - 3 1 -
RS-stocknr. 103-1438
FabrikantnummerBUTW92
7,371 €
Each (In a Tube of 30)
Aantal stuks
NPN 60 A 250 V TO-247 Through Hole 180 W 6 Single 500 V 7 V - 3 1 -
RS-stocknr. 485-9727
FabrikantnummerTIP3055
0,778 €
Each (In a Pack of 5)
Aantal stuks
NPN 15 A 60 V TO-247 Through Hole 90 W 5 Single 100 V - 3 MHz 3 1 -