Voltage-to-Frequency & Frequency-to-Voltage Converters

Converters are electrical devices that can you can use to change the frequency and voltage of a power source.

 
A VFC (voltage to frequency converter) is an oscillator with a frequency that is linearly proportional to a control voltage and consumes a very small amount of power.

 
An FVC (frequency to voltage converter) is an electronic device that converts current signal inputs to corresponding voltage outputs. They use analogue and digital channels.


What are voltage to frequency converters and frequency to voltage converters used for?

Voltage to frequency converters are typical components in analogue-to-digital conversion applications of engines, telecommunication devices and automotive components. 

 
Frequency to voltage converters are suitable for speed governors, tachometers, timers, encoders and switches.


Types of voltage to frequency converters and frequency to voltage converters

VFCs come with either single or integrated circuit adaptations. Single circuit converters consist of analogue voltage amplifiers, oscillator circuits, resistors, capacitors and driving power supplies.

 
FVCs have integral, low pass or programmable filtering capabilities. Integral filters allow some signal frequencies through, but bar others. Low pass filters have a set threshold. Signals below the threshold are allowed to pass, while signals above are blocked. 


...
Lees meer Lees minder

Filters

81 - 82 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Converter Function Converter Type Full Scale Frequency Linearity Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 121-9286
FabrikantnummerLM331AN/NOPB
8,039 €
Each (In a Tube of 40)
Aantal stuks
VFC - 100kHz 0.01% Single 5 V - Through Hole PDIP 8 10.16 x 6.35 x 3.302mm 3.302mm 10.16mm +70 °C
RS-stocknr. 538-4218
FabrikantnummerADVFC32KNZ
FabrikantAnalog Devices
15,91 €
Each
Aantal stuks
FVC, VFC Non-Synchronous 500kHz ±0.2%FSR Dual - ±15V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
Related Products
Linear Technology's offer a selection of inverting switching ...
Description:
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as ...
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as ...