Video Encoder ICs

What is a Video Encoder ICs?
A Video Encoder ICs (integrated circuit) is an electric circuit within an integrated chip. This chip sits within a semiconductor product family and is also known as a Video Server. A typical encoder chip has been designed to enable an existing analog CCTV video surveillance system to be integrated with a video network system. They act as a high quality converters of digital video data to analog video data. A Video Encoder allows the user to migrate an analog CCTV system to a network video system, it enables users to gain the benefits of network video, without having to discard existing analog equipment such as analog CCTV cameras and coaxial cabling.

Features and Benefits (may vary depending on product type)
• Optimisation for low power consumption
• Occupy a minimal footprint
• Cable detection
• DAC auto-power-down
• Supports SD, (standard definition) HD (high definition) and ED (enhanced definition) in SDR and DDR interfaces
• Scalability and ease of integration with other systems
• Multi format video input and output support
• Narrow bandwidths
• Operation in basic selectable modes - SMPTE mode, DVB-ASI mode, Data-Through mode, or Standby mode.

Where can I use a Video Encoder ICs?
• Instillation's where a lot of analog cameras need to be maintained in commercial of industrial environments.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Standard Output Type Number of DACs ADC/DAC Resolution Power Supply Type Typical Operating Supply Voltage Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-stocknr. 169-0508
FabrikantnummerBH7236AF-E2
FabrikantROHM
2,37 €
Each (On a Reel of 2000)
Aantal stuks
NTSC, PAL - - Single 5 V SOP 24 15 x 5.4 x 1.69mm 15mm 5.4mm 1.69mm +70 °C -20 °C Surface Mount
RS-stocknr. 158-1872
FabrikantnummerADV7171KSUZ
FabrikantAnalog Devices
8,549 €
Each (In a Tray of 160)
Aantal stuks
NTSC, PAL 4 10bit Single 3.3 V, 5 V TQFP 44 10 x 10 x 1mm 10mm 10mm 1mm +85 °C -40 °C Surface Mount
RS-stocknr. 121-8932
FabrikantnummerTFP410PAP
4,847 €
Each (In a Tray of 160)
Aantal stuks
- - - Single 3.3 V HTQFP 64 10 x 10 x 1mm 10mm 10mm 1mm +70 °C 0 °C Surface Mount
RS-stocknr. 697-7912
FabrikantnummerADV7173KSTZ
FabrikantAnalog Devices
11,73 €
Each
Aantal stuks
NTSC, PAL 6 10bit Single 3.3 V, 5 V LQFP 48 7 x 7 x 1.4mm 7mm 7mm 1.4mm +70 °C 0 °C Surface Mount
RS-stocknr. 159-7786
FabrikantnummerAD724JRZ
FabrikantAnalog Devices
11,664 €
Each (In a Tube of 47)
Aantal stuks
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +70 °C 0 °C Surface Mount
RS-stocknr. 545-7906
FabrikantnummerTFP410PAP
6,51 €
Each
Aantal stuks
- - - Single 3.3 V HTQFP 64 10 x 10 x 1mm 10mm 10mm 1mm +70 °C 0 °C Surface Mount
RS-stocknr. 158-1854
FabrikantnummerADV7173KSTZ
FabrikantAnalog Devices
8,32 €
Each (In a Tray of 250)
Aantal stuks
NTSC, PAL 6 10bit Single 3.3 V, 5 V LQFP 48 7 x 7 x 1.4mm 7mm 7mm 1.4mm +70 °C 0 °C Surface Mount
RS-stocknr. 709-6266
FabrikantnummerAD724JRZ
FabrikantAnalog Devices
13,68 €
Each
Aantal stuks
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +70 °C 0 °C Surface Mount
RS-stocknr. 158-0492
FabrikantnummerAD725ARZ
FabrikantAnalog Devices
9,384 €
Each (In a Tube of 47)
Aantal stuks
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +85 °C -40 °C Surface Mount
RS-stocknr. 708-9407
FabrikantnummerADV7171KSUZ
FabrikantAnalog Devices
11,60 €
Each
Aantal stuks
NTSC, PAL 4 10bit Single 3.3 V, 5 V TQFP 44 10 x 10 x 1mm 10mm 10mm 1mm +85 °C -40 °C Surface Mount
RS-stocknr. 709-0139
FabrikantnummerADV7343BSTZ
FabrikantAnalog Devices
14,34 €
Each
Aantal stuks
NTSC, PAL 6 11bit Single 1.8 V, 3.3 V LQFP 64 10 x 10 x 1.4mm 10mm 10mm 1.4mm +85 °C -40 °C Surface Mount
RS-stocknr. 158-1978
FabrikantnummerADV7343BSTZ
FabrikantAnalog Devices
10,776 €
Each (In a Tray of 160)
Aantal stuks
NTSC, PAL 6 11bit Single 1.8 V, 3.3 V LQFP 64 10 x 10 x 1.4mm 10mm 10mm 1.4mm +85 °C -40 °C Surface Mount
RS-stocknr. 697-6994
FabrikantnummerAD725ARZ
FabrikantAnalog Devices
10,23 €
Each
Aantal stuks
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +85 °C -40 °C Surface Mount
RS-stocknr. 700-3371
FabrikantnummerBH7236AF-E2
FabrikantROHM
4,71 €
Each
Aantal stuks
NTSC, PAL - - Single 5 V SOP 24 15 x 5.4 x 1.69mm 15mm 5.4mm 1.69mm +70 °C -20 °C Surface Mount
Related Products
DDC or I²C Cable Extension Up to 60 ...
Description:
DDC or I²C Cable Extension Up to 60 Meters at 100kbps for Both Clock and Data ChannelsSingle-Sided Solution Requires Only One MAX3816A at the Display SideCompensates for Cable Capacitance, 0 to 3000pF Guaranteed (8x I²C Specification), or Beyond 5000pF TypicalParallel ...
The MAX9406 high-speed, low-skew, quad differential input to ...
Description:
The MAX9406 high-speed, low-skew, quad differential input to current-mode logic (CML) translator features high-speed signal conversion of the DisplayPort™ (DP) to High-Definition Multimedia Interface (HDMI™) technology. This device features ultra-low propagation delay of 350ps and channel-to-channel skew of less ...