Video Encoder & Decoder ICs

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of ADCs Number of DACs Standard Input Type ADC/DAC Resolution Typical Operating Supply Voltage Package Type Pin Count Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Mounting Type
RS-stocknr. 183-2323
FabrikantnummerADV7391BCPZ
FabrikantAnalog Devices
7,004 €
Each (In a Tray of 490)
Aantal stuks
- 3 RGB, YCbCr2 10bit 3.3 V LFCSP 32 5.1 x 5.1 x 0.75mm 0.75mm 5.1mm +85 °C -40 °C 5.1mm Surface Mount
RS-stocknr. 183-2586
FabrikantnummerADV7391BCPZ
FabrikantAnalog Devices
7,89 €
Each
Aantal stuks
- 3 RGB, YCbCr2 10bit 3.3 V LFCSP 32 5.1 x 5.1 x 0.75mm 0.75mm 5.1mm +85 °C -40 °C 5.1mm Surface Mount
RS-stocknr. 191-5146
FabrikantnummerMAX9406ETM+
FabrikantMaxim Integrated
3,555 €
Each (In a Pack of 2)
Aantal stuks
4 4 - - 3 → 3.6 V QFN-EP 48 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm +85 °C -40 °C 7.1mm Surface Mount
RS-stocknr. 191-4888
FabrikantnummerMAX3816ACUE+
FabrikantMaxim Integrated
3,515 €
Each (In a Pack of 2)
Aantal stuks
1 1 - - 3 → 5.5 V TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 4.5mm Surface Mount
RS-stocknr. 191-3952
FabrikantnummerMAX3816ACUE+
FabrikantMaxim Integrated
2,953 €
Each (In a Tube of 96)
Aantal stuks
1 1 - - 3 → 5.5 V TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 4.5mm Surface Mount
RS-stocknr. 191-4004
FabrikantnummerMAX9406ETM+
FabrikantMaxim Integrated
3,024 €
Each (In a Tube of 43)
Aantal stuks
4 4 - - 3 → 3.6 V QFN-EP 48 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm +85 °C -40 °C 7.1mm Surface Mount