Video Decoder ICs

Filters

41 - 42 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of ADCs Standard Input Type ADC/DAC Resolution Typical Operating Supply Voltage Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Mounting Type
RS-stocknr. 159-9553
FabrikantnummerADV7280WBCPZ-M
FabrikantAnalog Devices
6,932 €
Each (In a Tray of 490)
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.71 → 1.89 V LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +105 °C -40 °C AEC-Q100 Surface Mount
RS-stocknr. 708-9899
FabrikantnummerADV7181CBSTZ
FabrikantAnalog Devices
13,29 €
Each
Aantal stuks
4 NTSC, PAL, SECAM 10bit 1.8 (Digital) V, 3.3 (Analogue) V LQFP 64 10.2 x 10.2 x 1.45mm 10.2mm 10.20mm 1.45mm +85 °C -40 °C - Surface Mount
Related Products
The MAX30003 is a complete, biopotential, analog front-end ...
Description:
The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart ...
The ATM90E36A is a high-performance energy metering device ...
Description:
The ATM90E36A is a high-performance energy metering device for three-phase four-wire (3P4W, Y0) or three-phase three-wire (3P3W, Y or Δ) systems. It is also applicable in Data Acquisition Terminal. With the measurement and Fourier analysis functions, the ATM90E36A can also ...
ROHM's USB Audio Decoder ICs integrate a USB ...
Description:
ROHM's USB Audio Decoder ICs integrate a USB 2.0 host, SD memory card controller, AAC decoder, WMA decoder, MP3 decoder, Audio DAC amp, and a system controller all on a single chip, allowing easy playback of music stored in USB ...
A range of 16-bit Digital to Analogue converters ...
Description:
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.