Sample Rate Converters

Digital information is recorded by sampling at a specific or pre-programmed rate. Sample rate converters change sample rates of different kHz (kiloHertz) from one rate to another rate. These converters prevent any alteration in speed and pitch from occurring during the transfer of sound recordings from one system application to another. These converters change the rate of a discrete signal to produce a new discrete representation of the continuous underlying signal during transmission of data.

 

What are sample rate converters used for?

Sample rate converters are used in broadcasting applications, audio/visual devices and high end consumer products with different frame rates and image scales. Their aim is to maintain the quality in audio and video output across devices.


Types of sample rate converters

There are two main types of sample rate converters: synchronous converters and asynchronous converters.

 

Synchronous converters convert data between two fixed sampling rates where the rate change is of a similar ratio such as 4, 8 or 32. Asynchronous converters are used when input and output rates are not fixed by a common clock or an exact frequency ratio.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resolution Conversion Rate Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type
RS-stocknr. 161-0603
FabrikantnummerAD1896AYRSZ
FabrikantAnalog Devices
16,434 €
Each (In a Tube of 47)
Aantal stuks
24 bit 192ksps SSOP 28 10.2 x 5.3 x 1.75mm 10.2mm 5.3mm 1.75mm - +105 °C - -40 °C Surface Mount
RS-stocknr. 497-2410
FabrikantnummerAD1896AYRSZ
FabrikantAnalog Devices
18,26 €
Each
Aantal stuks
24 bit 192ksps SSOP 28 10.2 x 5.3 x 1.75mm 10.2mm 5.3mm 1.75mm - +105 °C - -40 °C Surface Mount