Data Acquisition System ICs

A Data Acquisition System, commonly abbreviated to DAS or DAQ, is a device that measures analogue electrical signals and converts them into digital form. The translation of analogue signals into digital provides data in a binary format that can be stored, read and processed by a computing system.

For example, a Data Acquisition System is commonly used to process the signals produced by sensors. A sensor monitors a physical phenomenon, producing an analogue output proportional to the variable being measured. A Data Acquisition System can be used to convert the signal into digital, allowing it to be used by the host system.

To provide complete analogue-to-digital conversion functionality a Data Acquisition System IC integrates all the required circuity into one device, marrying an analogue front-end (AFE) signal conditioning circuit to an analogue-to-digital converter in one package.

Signal conditioning circuity prepares the analogue input for processing, as often raw input signals are not suitable for processing by the analogue-to-digital converter. Filtering, amplification, isolation and attenuation are some examples of the conditioning circuity that may be integrated into the device.

Why use a Digital Acquisition System IC for Signal Conversion?

• A DAS IC provides a complete signal conversion solution, it minimises the external circuity required. Component count is less compared to utilising standalone analogue to digital converters with separate signal conditioning circuits
• Product development is simpler as all of the needed conversion functionality is already designed and provided by the device.
• Can be more space efficient and take up less PCB space

...
Lees meer Lees minder

Filters

41 - 43 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of ADCs Number of DACs Data Rate Resolution Signal to Noise Ratio Maximum Settling Time Mounting Type Package Type Pin Count Integral Nonlinearity Error Full Scale Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage
RS-stocknr. 145-6092
FabrikantnummerLTC1392CS8#PBF
FabrikantAnalog Devices
5,449 €
Each (In a Tube of 100)
Aantal stuks
1 - - 10 bit - - Surface Mount SOIC 8 - ±25LSB Single 4.5 → 6 V -
RS-stocknr. 144-6430
FabrikantnummerADAQ7980BCCZ
FabrikantAnalog Devices
18,138 €
Each (In a Tray of 442)
Aantal stuks
1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - -
RS-stocknr. 865-9899
FabrikantnummerADS8688IDBT
16,23 €
Each
Aantal stuks
1 - 0.5Msps 16 bit - - Surface Mount TSSOP 38 ±4LSB - Single 3.3 V, 5 V -
Related Products
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
The Maxim Integrated programmable, highly integrated, high-voltage, 12-channel ...
Description:
The Maxim Integrated programmable, highly integrated, high-voltage, 12-channel battery-monitoring smart data acquisition interface with extensive features for safety. It is optimized for use with batteries used in automotive systems, hybrid electric battery packs, electric cars, and any system that stacks ...
The ams AG 20 pin of data acquisition ...
Description:
The ams AG 20 pin of data acquisition device for battery sensor has provide virtually offset free, low noise, two channel measurement device. In this analogue to digital conversion and digital filtering, the resulting16-bit digital word are accessible through 4-wire ...
The MCP3001 10-bit Analog-to-Digital Converter (ADC) combines high ...
Description:
The MCP3001 10-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3001 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing ...