Data Acquisition System ICs

A Data Acquisition System, commonly abbreviated to DAS or DAQ, is a device that measures analogue electrical signals and converts them into digital form. The translation of analogue signals into digital provides data in a binary format that can be stored, read and processed by a computing system.

For example, a Data Acquisition System is commonly used to process the signals produced by sensors. A sensor monitors a physical phenomenon, producing an analogue output proportional to the variable being measured. A Data Acquisition System can be used to convert the signal into digital, allowing it to be used by the host system.

To provide complete analogue-to-digital conversion functionality a Data Acquisition System IC integrates all the required circuity into one device, marrying an analogue front-end (AFE) signal conditioning circuit to an analogue-to-digital converter in one package.

Signal conditioning circuity prepares the analogue input for processing, as often raw input signals are not suitable for processing by the analogue-to-digital converter. Filtering, amplification, isolation and attenuation are some examples of the conditioning circuity that may be integrated into the device.

Why use a Digital Acquisition System IC for Signal Conversion?

• A DAS IC provides a complete signal conversion solution, it minimises the external circuity required. Component count is less compared to utilising standalone analogue to digital converters with separate signal conditioning circuits
• Product development is simpler as all of the needed conversion functionality is already designed and provided by the device.
• Can be more space efficient and take up less PCB space

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of ADCs Number of DACs Data Rate Resolution Signal to Noise Ratio Maximum Settling Time Mounting Type Package Type Pin Count Integral Nonlinearity Error Full Scale Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage
RS-stocknr. 160-2729
FabrikantnummerAD5592RBRUZ
FabrikantAnalog Devices
5,096 €
Each (In a Tube of 96)
Aantal stuks
1 8 400ksps 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V -
RS-stocknr. 875-4812
FabrikantnummerAD5592RBRUZ
FabrikantAnalog Devices
6,40 €
Each
Aantal stuks
1 8 400ksps 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V -
RS-stocknr. 159-9299
FabrikantnummerADAS3022BCPZ
FabrikantAnalog Devices
20,97 €
Each (In a Tray of 490)
Aantal stuks
1 1 1Msps 16 bit 91.5dB 100ms Surface Mount LFCSP 40 +1.5LSB ±15LSB Dual, Single 4.75 → 5.25 V ±1.28 → ±10.24V
RS-stocknr. 875-4815
FabrikantnummerAD5593RBRUZ
FabrikantAnalog Devices
7,01 €
Each
Aantal stuks
1 8 10kHz 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V -
RS-stocknr. 538-4145
FabrikantnummerAD7569JNZ
FabrikantAnalog Devices
21,55 €
Each
Aantal stuks
1 1 200kHz 8 bit 44dB 4µs Through Hole PDIP 24 ±1LSB ±3LSB Dual, Single 5 V ±5V
RS-stocknr. 144-6450
FabrikantnummerADAQ7980BCCZ
FabrikantAnalog Devices
20,97 €
Each
Aantal stuks
1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - -
RS-stocknr. 130-1031
FabrikantnummerAD7605-4BSTZ
FabrikantAnalog Devices
16,66 €
Each
Aantal stuks
1 - 300ksps 16 bit 90dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 2.5 → 5 V -
RS-stocknr. 172-7833
FabrikantnummerAD7616BSTZ
FabrikantAnalog Devices
17,341 €
Each (In a Tray of 90)
Aantal stuks
2 - 1Msps 16 (ADC) bit 90.5 dB @ ±10 V 120µs Surface Mount LQFP 80 ±2LSB ±32 LSB @ ±10 V Dual, Single 5 V ±10 V, ±2.5 V, ±5 V
RS-stocknr. 806-7799
FabrikantnummerAD7606BSTZ-4
FabrikantAnalog Devices
19,35 €
Each
Aantal stuks
1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V -
RS-stocknr. 131-1218
FabrikantnummerAD7616BSTZ
FabrikantAnalog Devices
19,27 €
Each
Aantal stuks
2 - 1Msps 16 (ADC) bit 90.5 dB @ ±10 V 120µs Surface Mount LQFP 80 ±2LSB ±32 LSB @ ±10 V Dual, Single 5 V ±10 V, ±2.5 V, ±5 V
RS-stocknr. 144-6431
FabrikantnummerADAQ7988BCCZ
FabrikantAnalog Devices
14,412 €
Each (In a Tray of 442)
Aantal stuks
1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - -
RS-stocknr. 912-8148
FabrikantnummerAD7606BSTZ-4
FabrikantAnalog Devices
14,805 €
Each (In a Tray of 160)
Aantal stuks
1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V -
RS-stocknr. 796-8701
FabrikantnummerADAS3022BCPZ
FabrikantAnalog Devices
24,45 €
Each
Aantal stuks
1 1 1Msps 16 bit 91.5dB 100ms Surface Mount LFCSP 40 +1.5LSB ±15LSB Dual, Single 4.75 → 5.25 V ±1.28 → ±10.24V
RS-stocknr. 160-2730
FabrikantnummerAD5593RBRUZ
FabrikantAnalog Devices
5,096 €
Each (In a Tube of 96)
Aantal stuks
1 8 10kHz 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V -
RS-stocknr. 160-1710
FabrikantnummerAD7609BSTZ
FabrikantAnalog Devices
29,193 €
Each (In a Tray of 160)
Aantal stuks
18 - 200ksps 18 bit 101dB 80µs Surface Mount LQFP 64 ±7.5LSB ±140LSB Single 5 V -
RS-stocknr. 806-7802
FabrikantnummerAD7609BSTZ
FabrikantAnalog Devices
34,89 €
Each
Aantal stuks
18 - 200ksps 18 bit 101dB 80µs Surface Mount LQFP 64 ±7.5LSB ±140LSB Single 5 V -
RS-stocknr. 158-0133
FabrikantnummerAD7569JNZ
FabrikantAnalog Devices
20,09 €
Each (In a Tube of 15)
Aantal stuks
1 1 200kHz 8 bit 44dB 4µs Through Hole PDIP 24 ±1LSB ±3LSB Dual, Single 5 V ±5V
RS-stocknr. 144-6452
FabrikantnummerADAQ7988BCCZ
FabrikantAnalog Devices
15,43 €
Each
Aantal stuks
1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - -
RS-stocknr. 144-6430
FabrikantnummerADAQ7980BCCZ
FabrikantAnalog Devices
19,594 €
Each (In a Tray of 442)
Aantal stuks
1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - -
RS-stocknr. 159-9291
FabrikantnummerADAS3023BCPZ
FabrikantAnalog Devices
22,491 €
Each (In a Tray of 490)
Aantal stuks
1 - 1Msps 16 bit 91.5dB 100ms Surface Mount LFCSP 40 - - Single 4.75 → 5.25 V -