Data Acquisition ICs

A Data Acquisition System, commonly abbreviated to DAS or DAQ, are integrated circuits that measure analogue electrical signals and convert them into digital form. RS Components offer a wide range of high-quality semiconductor devices from leading brands including Analog Devices, Maxim Integrated, Microchip and Texas Instruments.

What is Data Acquisition IC's used for

Data Acquisition IC's are commonly used to process the signals produced by sensors. Data Acquisition Systems can be used to convert the signal into digital, allowing it to be used by the host system. To provide complete analogue-to-digital conversion functionality a Data Acquisition IC integrates all the required circuity into one compact device, marrying an analogue front-end (AFE) signal conditioning circuit to an analogue-to-digital converter in one package. Signal conditioning circuity prepares the analogue input for processing, as often raw input signals are not suitable for processing by the analogue-to-digital converter. Filtering, amplification, isolation and attenuation are some examples of the conditioning circuity that may be integrated into the device.

Why would you use a Digital Acquisition IC for signal conversion?

  • A DAS IC provides a complete signal conversion solution. It minimises any additional external circuity required. Component count is less compared to utilising standalone analogue to digital converters with separate signal conditioning circuits.
  • Product development simplifies the conversion function as it is already designed and provided by the device.
  • Their compact design takes up less valuable PCB board space. Up to one-third in most applications.

Package Types and Mounting Types

Our range of data acquisition semiconductor IC's are available in various industry package types including LFCSP, LQFP, SOIC and PDIP

Applications

Data acquisition IC's are used in a wide range of electronic applications. The compact devices are commonly found in

  • Process control
  • Power line monitoring
  • Instrumentation
  • Automated test equipment
  • Development boards, evaluation boards and development kits
  • Design tools
  • Measurement systems

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of ADCs Number of DACs Data Rate Resolution Signal to Noise Ratio Maximum Settling Time Mounting Type Package Type Pin Count Integral Nonlinearity Error Full Scale Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage
RS-stocknr. 865-9899
FabrikantnummerADS8688IDBT
16,06 €
Each
Aantal stuks
1 - 0.5Msps 16 bit - - Surface Mount TSSOP 38 ±4LSB - Single 3.3 V, 5 V -
RS-stocknr. 162-9688
FabrikantnummerADS8688IDBT
14,153 €
Each (In a Tube of 50)
Aantal stuks
1 - 0.5Msps 16 bit - - Surface Mount TSSOP 38 ±4LSB - Single 3.3 V, 5 V -