Capacitance to Digital Converters

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resolution Conversion Rate Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Automotive Standard Input Type Power Supply Type
RS-stocknr. 170-3543
FabrikantnummerLC717A00AJ-AH
FabrikantON Semiconductor
0,997 €
Each (On a Reel of 1000)
Aantal stuks
8 bit - SSOP 30 8 x 4.4 x 1.5mm 8mm 4.4mm 1.5mm 5.5 V +105 °C 2.6 V - - -
RS-stocknr. 821-3055
FabrikantnummerLC717A10AJ-AH
FabrikantON Semiconductor
1,85 €
Each (In a Pack of 5)
Aantal stuks
8 bit - SSOP 30 8 x 4.4 x 1.5mm 8mm 4.4mm 1.5mm - +105 °C - - - -
RS-stocknr. 141-2008
FabrikantnummerLC717A30UJ-AH
FabrikantON Semiconductor
1,989 €
Each (On a Reel of 1000)
Aantal stuks
8 bit - SSOP 30 8.25 x 4.4 x 1.5mm 8.25mm 4.4mm 1.5mm 5.5 V +105 °C 2.6 V AEC-Q100 - -
RS-stocknr. 796-1167
FabrikantnummerLC717A00AJ-AH
FabrikantON Semiconductor
1,142 €
Each (In a Pack of 5)
Aantal stuks
8 bit - SSOP 30 8 x 4.4 x 1.5mm 8mm 4.4mm 1.5mm 5.5 V +105 °C 2.6 V - - -
RS-stocknr. 141-3199
FabrikantnummerLC717A30UJ-AH
FabrikantON Semiconductor
2,65 €
Each
Aantal stuks
8 bit - SSOP 30 8.25 x 4.4 x 1.5mm 8.25mm 4.4mm 1.5mm 5.5 V +105 °C 2.6 V AEC-Q100 - -
RS-stocknr. 124-9978
FabrikantnummerLC717A10AJ-AH
FabrikantON Semiconductor
0,918 €
Each (On a Reel of 1000)
Aantal stuks
8-bit - SSOP 30 8 x 4.4 x 1.5mm 8mm 4.4mm 1.5mm - +105 °C - - - -