Audio Codec ICs

In order to convert analogue audio into digital signals and back again, audio codec ICs are required. Codec is a combination of the words 'coder' and 'decoder, and the IC contains both a digital-to-analogue converter (DAC) and analogue-to-digital converter (ADC.) Audio codec chips are typically used in sound cards with an audio input and output, which means they can be used to both capture speech and allow speaker playback.



The RS Components range of audio codec integrated circuits includes high-quality models from leading brands.



How do Audio Codecs work?



The IC operates by first digitizing an analogue source. It achieves this by transforming a voltage level into a binary representation, commonly known as a pulse code modulation, or PCM. In order for this digital signal to be heard it must be converted back to analogue. This data conversion is handled by the ICs digital-analogue-converter.



Applications



Audio codec ICs are used to enhance the audio experience in many kinds of digital device and electronics. With different numbers of channels, sampling rates and input/output interface configurations, there are audio codec ICs available to suit your demands.



  • Smart Phones

  • Portable Media Players

  • Handheld Gaming Sets

  • Tablets and PCs

  • High End Headphones and Headsets

  • Electronic Musical Instruments.

  • ...
    Lees meer Lees minder

    Filters

    41 - 55 van 55 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Codec Type Number of ADCs Number of DACs Number of Channels ADC/DAC Resolution Sampling Rate Interface Type Mounting Type Package Type Pin Count Number of ADC Inputs Number of DAC Outputs Typical Operating Supply Voltage Automotive Standard
    RS-stocknr. 191-3576
    FabrikantnummerMAX9867ETJ+T
    FabrikantMaxim Integrated
    2,146 €
    Each (In a Pack of 5)
    Aantal stuks
    Stereo Audio 2 2 2 (ADC), 2 (DAC) 18bit 8 → 48kHz - - TQFN 32 - - 1.8 V -
    RS-stocknr. 190-4756
    FabrikantnummerMAX98089ETN+T
    FabrikantMaxim Integrated
    2,517 €
    Each (On a Reel of 2500)
    Aantal stuks
    Stereo Audio 2 2 2 (ADC), 2 (DAC) 24bit 8 → 96kHz - - TQFN 56 3 - 1.8 V -
    RS-stocknr. 191-3336
    FabrikantnummerMAX98089ETN+
    FabrikantMaxim Integrated
    3,251 €
    Each (In a Tube of 43)
    Aantal stuks
    Stereo Audio 2 2 2 (ADC), 2 (DAC) 24bit 8 → 96kHz - - TQFN 56 3 - 1.8 V -
    RS-stocknr. 922-2316
    FabrikantnummerPCM2906CDB
    9,524 €
    Each (In a Tube of 50)
    Aantal stuks
    Stereo Audio 1 1 Stereo 16bit 48kHz USB Surface Mount SSOP 28 2 2 5 V -
    RS-stocknr. 807-1693
    FabrikantnummerADAU1961WBCPZ
    FabrikantAnalog Devices
    5,12 €
    Each
    Aantal stuks
    Stereo Audio 2 2 Stereo 24bit 96ksps Serial-2 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI Surface Mount LFCSP 32 2 2 3.3 V AEC-Q100
    RS-stocknr. 812-4066
    FabrikantnummerTLV320DAC3203IRGET
    2,242 €
    Each (In a Pack of 5)
    Aantal stuks
    PCM 1 2 2 32bit 48ksps Serial-I2C, Serial-SPI Surface Mount VQFN 24 1 1 1.8 V -
    RS-stocknr. 191-3337
    FabrikantnummerMAX9867ETJ+T
    FabrikantMaxim Integrated
    1,322 €
    Each (On a Reel of 2500)
    Aantal stuks
    Stereo Audio 2 2 2 (ADC), 2 (DAC) 18bit 8 → 48kHz - - TQFN 32 - - 1.8 V -
    RS-stocknr. 190-5212
    FabrikantnummerMAX98089ETN+T
    FabrikantMaxim Integrated
    3,945 €
    Each (In a Pack of 2)
    Aantal stuks
    Stereo Audio 2 2 2 (ADC), 2 (DAC) 24bit 8 → 96kHz - - TQFN 56 3 - 1.8 V -
    RS-stocknr. 160-4472
    FabrikantnummerAD1937WBSTZ
    FabrikantAnalog Devices
    6,035 €
    Each (In a Tray of 160)
    Aantal stuks
    Stereo Audio 4 8 12 24bit 192kHz Serial Surface Mount LQFP 64 4 8 3.3 V AEC-Q100
    RS-stocknr. 190-5257
    FabrikantnummerMAX9860ETG+
    FabrikantMaxim Integrated
    1,984 €
    Each (In a Pack of 5)
    Aantal stuks
    - 2 1 1 (DAC), 2 (ADC) 16bit 8 → 48kHz - - TQFN 24 - - 1.8 V -
    RS-stocknr. 819-7042
    FabrikantnummerAD1937WBSTZ
    FabrikantAnalog Devices
    6,14 €
    Each
    Aantal stuks
    Stereo Audio 4 8 12 24bit 192kHz Serial Surface Mount LQFP 64 4 8 3.3 V AEC-Q100
    RS-stocknr. 732-1092
    FabrikantnummerTLV320AIC10IPFB
    6,78 €
    Each
    Aantal stuks
    - 1 1 Mono 16bit 22ksps SPI Surface Mount TQFP 48 1 1 5.5 (Analogue) V, 5.5 (Digital) V -
    RS-stocknr. 812-4050
    FabrikantnummerTLV320AIC3107IRSBT
    5,66 €
    Each
    Aantal stuks
    PCM 2 2 12 32bit 48ksps Serial-I2C Surface Mount WQFN 40 1 1 1.8 (Digital) V, 3.3 (Analogue) -
    RS-stocknr. 538-6444
    FabrikantnummerAD74111YRUZ
    FabrikantAnalog Devices
    5,74 €
    Each
    Aantal stuks
    - 1 1 Mono 24bit 48ksps Serial Surface Mount TSSOP 16 1 1 2.5 V, 3.3 V -
    RS-stocknr. 620-2072
    FabrikantnummerTLV320AIC23BIPW
    8,59 €
    Each
    Aantal stuks
    - 2 2 Stereo 32bit 96ksps SPI Surface Mount TSSOP 28 3 4 1.5 V, 3.3 V -
    Related Products
    This range of audio CODECs from Analog Devices ...
    Description:
    This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
    A range of automotive-grade multi-channel 24-bit audio CODECs. ...
    Description:
    A range of automotive-grade multi-channel 24-bit audio CODECs. RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64807-1687 ADAU1461WBCPZ Stereo ...
    1.8V Single-Supply OperationDigital Highpass Elliptical Filters with Notch ...
    Description:
    1.8V Single-Supply OperationDigital Highpass Elliptical Filters with Notch for 217Hz (GSM)Mono 30mW BTL Headphone AmplifierDual Low-Noise Microphone InputsAutomatic Microphone Gain Control and Noise Gate90dB DAC DR (fS = 48kHz)81dB ADC DR (fS = 48kHz)Supports Master Clock Frequencies from 10MHz to ...
    1.8V Single-Supply Operation6.7mW Playback Power Consumption90dB Stereo DAC, ...
    Description:
    1.8V Single-Supply Operation6.7mW Playback Power Consumption90dB Stereo DAC, 8kHz ≤ fS ≤ 48kHz85dB Stereo ADC, 8kHz ≤ fS ≤ 48kHzBattery-Measurement Auxiliary ADCSupport for Any Master Clock Between 10MHz to 60MHzStereo Digital Microphone Input SupportStereo Analog Differential Microphone InputsStereo Headphone ...