Audio Codec ICs

In order to convert analogue audio into digital signals and back again, audio codec ICs are required. Codec is a combination of the words 'coder' and 'decoder, and the IC contains both a digital-to-analogue converter (DAC) and analogue-to-digital converter (ADC.) Audio codec chips are typically used in sound cards with an audio input and output, which means they can be used to both capture speech and allow speaker playback.



The RS Components range of audio codec integrated circuits includes high-quality models from leading brands.



How do Audio Codecs work?



The IC operates by first digitizing an analogue source. It achieves this by transforming a voltage level into a binary representation, commonly known as a pulse code modulation, or PCM. In order for this digital signal to be heard it must be converted back to analogue. This data conversion is handled by the ICs digital-analogue-converter.



Applications



Audio codec ICs are used to enhance the audio experience in many kinds of digital device and electronics. With different numbers of channels, sampling rates and input/output interface configurations, there are audio codec ICs available to suit your demands.



  • Smart Phones

  • Portable Media Players

  • Handheld Gaming Sets

  • Tablets and PCs

  • High End Headphones and Headsets

  • Electronic Musical Instruments.

  • ...
    Lees meer Lees minder

    Filters

    21 - 40 van 52 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Codec Type Number of ADCs Number of DACs Number of Channels ADC/DAC Resolution Sampling Rate Interface Type Mounting Type Package Type Pin Count Number of ADC Inputs Number of DAC Outputs Typical Operating Supply Voltage Automotive Standard
    RS-stocknr. 922-2757
    FabrikantnummerPCM2904DB
    8,571 €
    Each (In a Tube of 47)
    Aantal stuks
    - 1 1 Stereo 16bit 48ksps USB Surface Mount SSOP 28 2 2 3.35 V, 5 V -
    RS-stocknr. 538-6006
    FabrikantnummerAD1836AASZ
    FabrikantAnalog Devices
    17,67 €
    Each
    Aantal stuks
    - 2 3 Stereo 24bit 96ksps SPI Surface Mount MQFP 52 2 4 3.3 V, 5 V -
    RS-stocknr. 697-7537
    FabrikantnummerADAU1361BCPZ
    FabrikantAnalog Devices
    7,59 €
    Each
    Aantal stuks
    - 2 2 Stereo 24bit 96ksps Serial-I2C, Serial-SPI Surface Mount LFCSP 32 3 4 - -
    RS-stocknr. 191-3284
    FabrikantnummerMAX9860ETG+T
    FabrikantMaxim Integrated
    1,125 €
    Each (On a Reel of 2500)
    Aantal stuks
    - 2 1 1 (DAC), 2 (ADC) 16bit 8 → 48kHz - - TQFN 24 - - 1.8 V -
    RS-stocknr. 404-386
    FabrikantnummerTLV320AIC3104IRHBT
    3,71 €
    Each
    Aantal stuks
    - 2 2 Stereo 24bit 96ksps Serial-I2C Surface Mount QFN 32 3 6 1.8 V, 3.3 V -
    RS-stocknr. 190-4758
    FabrikantnummerMAX9860ETG+
    FabrikantMaxim Integrated
    1,453 €
    Each (In a Tube of 75)
    Aantal stuks
    - 2 1 1 (DAC), 2 (ADC) 16bit 8 48kHz - - TQFN 24 - - 1.8 V -
    RS-stocknr. 145-7115
    FabrikantnummerTLV320AIC23BIPW
    6,793 €
    Each (In a Tube of 50)
    Aantal stuks
    - 2 2 Stereo 32bit 96ksps SPI Surface Mount TSSOP 28 3 4 1.5 V, 3.3 V -
    RS-stocknr. 812-4066
    FabrikantnummerTLV320DAC3203IRGET
    2,066 €
    Each (In a Pack of 5)
    Aantal stuks
    PCM 1 2 2 32bit 48ksps Serial-I2C, Serial-SPI Surface Mount VQFN 24 1 1 1.8 V -
    RS-stocknr. 812-4050
    FabrikantnummerTLV320AIC3107IRSBT
    5,00 €
    Each
    Aantal stuks
    PCM 2 2 12 32bit 48ksps Serial-I2C Surface Mount WQFN 40 1 1 1.8 (Digital) V, 3.3 (Analogue) -
    RS-stocknr. 819-7048
    FabrikantnummerAD1939WBSTZ
    FabrikantAnalog Devices
    9,92 €
    Each
    Aantal stuks
    Stereo Audio 4 8 12 24bit 192kHz Serial Surface Mount LQFP 64 4 8 3.3 V AEC-Q100
    RS-stocknr. 191-3745
    FabrikantnummerMAX9860ETG+T
    FabrikantMaxim Integrated
    1,902 €
    Each (In a Pack of 5)
    Aantal stuks
    - 2 1 1 (DAC), 2 (ADC) 16bit 8 → 48kHz - - TQFN 24 - - 1.8 V -
    RS-stocknr. 923-2417
    FabrikantnummerTLV320AIC3104IRHBT
    2,312 €
    Each (On a Reel of 250)
    Aantal stuks
    - 2 2 Stereo 24bit 96ksps Serial-I2C Surface Mount QFN 32 3 6 1.8 V, 3.3 V -
    RS-stocknr. 191-3563
    FabrikantnummerMAX98089ETN+
    FabrikantMaxim Integrated
    3,54 €
    Each (In a Pack of 2)
    Aantal stuks
    Stereo Audio 2 2 2 (ADC), 2 (DAC) 24bit 8 → 96kHz - - TQFN 56 3 - 1.8 V -
    RS-stocknr. 538-6444
    FabrikantnummerAD74111YRUZ
    FabrikantAnalog Devices
    5,57 €
    Each
    Aantal stuks
    - 1 1 Mono 24bit 48ksps Serial Surface Mount TSSOP 16 1 1 2.5 V, 3.3 V -
    RS-stocknr. 191-3337
    FabrikantnummerMAX9867ETJ+T
    FabrikantMaxim Integrated
    1,322 €
    Each (On a Reel of 2500)
    Aantal stuks
    Stereo Audio 2 2 2 (ADC), 2 (DAC) 18bit 8 → 48kHz - - TQFN 32 - - 1.8 V -
    RS-stocknr. 662-4977
    FabrikantnummerPCM2904DB
    9,73 €
    Each
    Aantal stuks
    - 1 1 Stereo 16bit 48ksps USB Surface Mount SSOP 28 2 2 3.35 V, 5 V -
    RS-stocknr. 190-5257
    FabrikantnummerMAX9860ETG+
    FabrikantMaxim Integrated
    1,75 €
    Each (In a Pack of 5)
    Aantal stuks
    - 2 1 1 (DAC), 2 (ADC) 16bit 8 → 48kHz - - TQFN 24 - - 1.8 V -
    RS-stocknr. 620-2072
    FabrikantnummerTLV320AIC23BIPW
    8,15 €
    Each
    Aantal stuks
    - 2 2 Stereo 32bit 96ksps SPI Surface Mount TSSOP 28 3 4 1.5 V, 3.3 V -
    RS-stocknr. 171-4189
    FabrikantnummerBU94603KV-E2
    FabrikantROHM
    12,57 €
    Each
    Aantal stuks
    - - 1 1 8bit 400ksps I2C, USB Surface Mount VQFP 64 - 1 3 → 3.6 V -
    RS-stocknr. 190-5212
    FabrikantnummerMAX98089ETN+T
    FabrikantMaxim Integrated
    3,63 €
    Each (In a Pack of 2)
    Aantal stuks
    Stereo Audio 2 2 2 (ADC), 2 (DAC) 24bit 8 → 96kHz - - TQFN 56 3 - 1.8 V -
    Related Products
    ROHM's USB Audio Decoder ICs integrate a USB ...
    Description:
    ROHM's USB Audio Decoder ICs integrate a USB 2.0 host, SD memory card controller, AAC decoder, WMA decoder, MP3 decoder, Audio DAC amp, and a system controller all on a single chip, allowing easy playback of music stored in USB ...
    1.8V Single-Supply OperationDigital Highpass Elliptical Filters with Notch ...
    Description:
    1.8V Single-Supply OperationDigital Highpass Elliptical Filters with Notch for 217Hz (GSM)Mono 30mW BTL Headphone AmplifierDual Low-Noise Microphone InputsAutomatic Microphone Gain Control and Noise Gate90dB DAC DR (fS = 48kHz)81dB ADC DR (fS = 48kHz)Supports Master Clock Frequencies from 10MHz to ...
    1.8V Single-Supply Operation6.7mW Playback Power Consumption90dB Stereo DAC, ...
    Description:
    1.8V Single-Supply Operation6.7mW Playback Power Consumption90dB Stereo DAC, 8kHz ≤ fS ≤ 48kHz85dB Stereo ADC, 8kHz ≤ fS ≤ 48kHzBattery-Measurement Auxiliary ADCSupport for Any Master Clock Between 10MHz to 60MHzStereo Digital Microphone Input SupportStereo Analog Differential Microphone InputsStereo Headphone ...
    1.8V Single-Supply OperationDigital Highpass Elliptical Filters with Notch ...
    Description:
    1.8V Single-Supply OperationDigital Highpass Elliptical Filters with Notch for 217Hz (GSM)Mono 30mW BTL Headphone AmplifierDual Low-Noise Microphone InputsAutomatic Microphone Gain Control and Noise Gate90dB DAC DR (fS = 48kHz)81dB ADC DR (fS = 48kHz)Supports Master Clock Frequencies from 10MHz to ...