Analogue to Digital Converters

Analogue to digital converters (ADCs) are devices that convert analogue input signals into a digital output signal, for example a sound captured from a microphone or light entering a digital camera. These analogue inputs are then converted into a digital signal output as either sound from a speaker or a picture in a camera.

ADCs sample the input signals at specific points in time which reduces the allowable bandwidth of the input signal for increased efficiency.

What does an analogue to digital converter do?

Audio analogue to digital converters captures and converts analogue sounds into digital signals using a mathematical function called quantisation. This conversion occurs periodically instead of continuing to minimise noise generation.

Video analogue to digital to converters are a high-frequency low- to medium-resolution type that is used to convert analogue video data into digital video signals such as displays on digital cameras.

General Purpose ADCs are considered the base type of ADC un of the mill ADCs are used to convert analogue signals to digital signals in equipment such as temperature sensors.

Types of analogue to digital converters

The most widely used types of ADCs are:

  • Flash - Flash ADCs are considered the fastest way to convert an analogue signal to a digital signal and are suitable for applications requiring very large bandwidths such as satellite communication, data acquisition, radar processing and sampling oscilloscopes.
  • Successive approximation - A successive approximation ADC converts continuous analogue waveform into digital using a binary search through all quantization levels before finally combining a digital output for each conversion.
  • Sigma-delta - Sigma delta ADCs converts the signal by large factors and filters the desired signal. They offer high resolution, low power consumption and are used in applications such as process control, temperature measurement and weight measurement scale devices.

Applications

Audio ADCs are widely used in applications such as:

  • Professional audio mixing consoles
  • Home theatre systems
  • Musical instruments

Video ADCs are used in:

  • Medical Imaging
  • Digital Instrumentation
  • Digital cameras

General Purpose ADCs are used primarily in applications such as:

  • Battery Operated Systems
  • Sensor Interfaces
  • Frequency measurement

...
Lees meer Lees minder

Filters

1 - 20 van 1192 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Architecture Number of ADCs Resolution Sampling Rate Input Signal Type Input Type Mounting Type Package Type Pin Count Integral Nonlinearity Error Digital Interface Type Power Supply Type Typical Single Supply Voltage Dimensions
RS-stocknr. 923-6911
FabrikantnummerADS1115IDGST
4,019 €
Each (On a Reel of 250)
Aantal stuks
Delta Sigma 4 16-bit 0.86ksps Differential, Single Ended Voltage Surface Mount VSSOP 10 1LSB Serial (I2C) - 3.3 V 3 x 3 x 1.02mm
RS-stocknr. 709-4544
FabrikantnummerADS1115IDGST
5,57 €
Each
Aantal stuks
Delta Sigma 4 16-bit 0.86ksps Differential, Single Ended Voltage Surface Mount VSSOP 10 1LSB Serial (I2C) - 3.3 V 3 x 3 x 1.02mm
RS-stocknr. 669-6064
FabrikantnummerMCP3008-I/P
FabrikantMicrochip
2,285 €
Each (In a Pack of 2)
Aantal stuks
SAR 8 10-bit 200ksps Pseudo Differential, Single Ended Voltage Through Hole PDIP 16 ±1LSB Serial (SPI) - 5 V 19.05 x 6.35 x 3.3mm
RS-stocknr. 889-5143
FabrikantnummerMCP3008-I/P
FabrikantMicrochip
1,543 €
Each (In a Tube of 30)
Aantal stuks
SAR 8 10-bit 200ksps Pseudo Differential, Single Ended Voltage Through Hole PDIP 16 ±1LSB Serial (SPI) - 5 V 19.05 x 6.35 x 3.3mm
RS-stocknr. 889-5118
FabrikantnummerMCP3421A0T-E/CH
FabrikantMicrochip
1,532 €
Each (On a Reel of 3000)
Aantal stuks
Delta Sigma 1 18-bit 0.004ksps Differential, Single Ended Voltage Surface Mount SOT-23 6 35ppm FSR Serial (I2C) - 5 V 2.95 x 1.63 x 1.1mm
RS-stocknr. 669-6076
FabrikantnummerMCP3421A0T-E/CH
FabrikantMicrochip
2,28 €
Each (In a Pack of 2)
Aantal stuks
Delta Sigma 1 18-bit 0.004ksps Differential, Single Ended Voltage Surface Mount SOT-23 6 35ppm FSR Serial (I2C) - 5 V 2.95 x 1.63 x 1.1mm
RS-stocknr. 806-5575
FabrikantnummerAD7193BCPZ
FabrikantAnalog Devices
10,58 €
Each
Aantal stuks
Delta Sigma 8 24-bit - Single Ended Voltage Surface Mount LFCSP WQ 32 ±30ppm FSR Serial (SPI/Microwire) Single 2.7 to 5.25 V 5.1 x 5.1 x 0.75mm
RS-stocknr. 497-0206
FabrikantnummerAD7477AARMZ
FabrikantAnalog Devices
6,18 €
Each
Aantal stuks
SAR 1 10-bit 1000ksps Single Ended Voltage Surface Mount MSOP 8 ±0.5LSB Serial (SPI/QSPI/Microwire) - 2.5 V, 3.3 V, 5 V 3 x 3 x 0.85mm
RS-stocknr. 923-6687
FabrikantnummerADS1248IPW
10,027 €
Each (In a Tube of 50)
Aantal stuks
Delta Sigma 8 24-bit 2ksps Differential, Single Ended Voltage Surface Mount TSSOP 28 15ppm FSR Serial (SPI) - 3.3 V 9.7 x 4.4 x 1.15mm
RS-stocknr. 709-1921
FabrikantnummerADS1248IPW
11,38 €
Each
Aantal stuks
Delta Sigma 8 24-bit 2ksps Differential, Single Ended Voltage Surface Mount TSSOP 28 15ppm FSR Serial (SPI) - 3.3 V 9.7 x 4.4 x 1.15mm
RS-stocknr. 697-7088
FabrikantnummerAD7714YNZ
FabrikantAnalog Devices
21,46 €
Each
Aantal stuks
Delta Sigma 5 24-bit 1ksps Differential, Pseudo Differential Voltage Through Hole PDIP 24 ±0.002%FSR Serial (SPI) - 3 V, 5 V 31.75 x 6.35 x 3.3mm
RS-stocknr. 522-8203
FabrikantnummerAD1674JNZ
FabrikantAnalog Devices
39,38 €
Each
Aantal stuks
SAR 1 12-bit 100ksps Single Ended Voltage Through Hole PDIP 28 ±1LSB Parallel - - 39.75 x 14.73 x 4.95mm
RS-stocknr. 379-2487
FabrikantnummerMCP3208-BI/P
FabrikantMicrochip
4,538 €
Each (In a Pack of 5)
Aantal stuks
SAR 8 12-bit 100ksps Pseudo Differential, Single Ended Voltage Through Hole PDIP 16 ±1LSB Serial (SPI) - 5 V 19.05 x 6.35 x 3.3mm
RS-stocknr. 144-9128
FabrikantnummerMCP3208-BI/P
FabrikantMicrochip
3,064 €
Each (In a Tube of 30)
Aantal stuks
SAR 8 12-bit 100ksps Pseudo Differential, Single Ended Voltage Through Hole PDIP 16 ±1LSB Serial (SPI) - 5 V 19.05 x 6.35 x 3.3mm
RS-stocknr. 669-6089
FabrikantnummerMCP3422A0-E/SN
FabrikantMicrochip
3,30 €
Each (In a Pack of 2)
Aantal stuks
Delta Sigma 2 18-bit 0.004ksps Differential, Single Ended Voltage Surface Mount SOIC 8 35ppm FSR Serial (I2C) - 5 V 4.9 x 3.9 x 1.25mm
RS-stocknr. 178-9100
FabrikantnummerADC0838CCWM/NOPB
3,178 €
Each (In a Tube of 36)
Aantal stuks
SAR 8 8-bit 31ksps Differential, Pseudo Differential Voltage Surface Mount SOIC W 20 - Serial (SPI/Microwire) - 5 V 12.8 x 7.47 x 2.34mm
RS-stocknr. 100-3840
FabrikantnummerADS7828E/250
4,516 €
Each (On a Reel of 250)
Aantal stuks
SAR 8 12-bit 50ksps Differential, Pseudo Differential Voltage Surface Mount TSSOP 16 ±2LSB Serial (I2C) - 3.3 V, 5 V 5 x 4.4 x 1.15mm
RS-stocknr. 823-2211
FabrikantnummerSi8902B-A01-GS
FabrikantSilicon Labs
3,346 €
Each (In a Pack of 5)
Aantal stuks
SAR 3 10-bit - - Current, Voltage Surface Mount SOIC W 16 ±1LSB Serial (SPI) Single 2.7 to 3.6 V 10.3 x 7.5 x 2.35mm
RS-stocknr. 709-4970
FabrikantnummerAD7890ARZ-10
FabrikantAnalog Devices
25,26 €
Each
Aantal stuks
SAR 8 12-bit 117ksps Single Ended Voltage Surface Mount SOIC W 24 ±1LSB Serial (SPI) - 5 V 15.6 x 7.6 x 2.35mm
RS-stocknr. 889-5985
FabrikantnummerMCP3201-BI/SN
FabrikantMicrochip
1,698 €
Each (In a Tube of 100)
Aantal stuks
SAR 1 12-bit 100ksps Pseudo Differential Voltage Surface Mount SOIC 8 ±1LSB Serial (SPI) - 5 V 4.9 x 3.9 x 1.25mm