Analogue Front End

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 133-0132
FabrikantnummerAFE4404YZPT
3,43 €
Each
Aantal stuks
Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 V
RS-stocknr. 168-4919
FabrikantnummerAFE4404YZPT
3,441 €
Each (On a Reel of 250)
Aantal stuks
Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 V
RS-stocknr. 162-8058
FabrikantnummerADS131E04IPAG
7,908 €
Each (In a Tube of 160)
Aantal stuks
Control, Energy Metering, Monitoring, Protection 4 24 bit 64ksps SPI 4 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 1.8 V, 3 V
RS-stocknr. 789-3641
FabrikantnummerRAA730502DFP
5,20 €
Each
Aantal stuks
- - - - - - Surface Mount LQFP 48 - 7 x 7 x 1.4mm 1.4mm 7mm -
RS-stocknr. 159-7513
FabrikantnummerMCP3912A1-E/SS
FabrikantMicrochip
2,276 €
Each (In a Tube of 47)
Aantal stuks
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 4 24 bit 125ksps SPI 4 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V
RS-stocknr. 709-0031
FabrikantnummerAD9824KCPZ
FabrikantAnalog Devices
40,45 €
Each
Aantal stuks
Digital Still Camera, Imaging 1 14 bits 30000ksps SPI 1 Surface Mount LFCSP 48 Single 7 x 7 x 0.83mm 0.83mm 7mm 3.6 V
RS-stocknr. 774-7434
FabrikantnummerMCP3911A0-E/SS
FabrikantMicrochip
2,026 €
Each (In a Bag of 5)
Aantal stuks
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 2 24 bit 125ksps SPI 2 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V
RS-stocknr. 817-5705
FabrikantnummerADS131E04IPAG
9,82 €
Each
Aantal stuks
Control, Energy Metering, Monitoring, Protection 4 24 bit 64ksps SPI 4 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 1.8 V, 3 V
RS-stocknr. 805-0025
FabrikantnummerAD9670BBCZ
FabrikantAnalog Devices
93,76 €
Each
Aantal stuks
Bandwidth Reduction, Data Processing 8 14 bit 125Msps Serial 8 Surface Mount CSPBGA 144 - - - 10mm -
RS-stocknr. 921-5236
FabrikantnummerADS1298IPAG
28,996 €
Each (In a Tray of 160)
Aantal stuks
ECG, EEG, EMG 1 24 bit 32ksps SPI 8 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 V, 5.25 V
RS-stocknr. 165-4764
FabrikantnummerTC500ACPE
FabrikantMicrochip
2,575 €
Each (In a Tube of 30)
Aantal stuks
Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V
RS-stocknr. 861-0582
FabrikantnummerMCP3912A1-E/SS
FabrikantMicrochip
3,065 €
Each (In a Pack of 2)
Aantal stuks
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 4 24 bit 125ksps SPI 4 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V
RS-stocknr. 823-3491
FabrikantnummerMCP2030-I/ST
FabrikantMicrochip
2,30 €
Each (In a Pack of 5)
Aantal stuks
Automotive Industry, Security Industry - - - SPI 3 Surface Mount TSSOP 14 Single 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V
RS-stocknr. 165-2045
FabrikantnummerMCP3910A1-E/SS
FabrikantMicrochip
0,978 €
Each (In a Tube of 67)
Aantal stuks
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters 2 24 bit 125ksps SPI 2 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V
RS-stocknr. 165-1992
FabrikantnummerMCP3903-I/SS
FabrikantMicrochip
3,019 €
Each (In a Tube of 47)
Aantal stuks
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 6 24 bit 64ksps SPI 6 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V, 5.5 V
RS-stocknr. 177-2770
FabrikantnummerATM90E26-YU-R
FabrikantMicrochip
1,017 €
Each (On a Reel of 2000)
Aantal stuks
- 3 16 bit 8kHz - 3 Surface Mount SSOP 28 Single 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm 3.6 V
RS-stocknr. 822-4403
FabrikantnummerADUCM350BBCZ
FabrikantAnalog Devices
9,26 €
Each
Aantal stuks
- - - - - - Surface Mount BGA 120 - 8.1 x 8.1 x 1.08mm 1.08mm 8.1mm -
RS-stocknr. 162-6118
FabrikantnummerADS1292RIPBS
6,763 €
Each (In a Tube of 250)
Aantal stuks
ECG, EEG, EMG 2 24 bit 8ksps SPI 2 Surface Mount TQFP 32 Dual, Single 5.05 x 5.05 x 1.05mm 1.05mm 5.05mm 3.6 V, 5.25 V
RS-stocknr. 786-3145
FabrikantnummerAD8232ACPZ-WP
FabrikantAnalog Devices
3,22 €
Each
Aantal stuks
ECG - - - - 1 Surface Mount LFCSP 20 Single 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 3.5 V
RS-stocknr. 823-3536
FabrikantnummerMCP3903-I/SS
FabrikantMicrochip
4,145 €
Each (In a Pack of 2)
Aantal stuks
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 6 24 bit 64ksps SPI 6 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V, 5.5 V