Analogue Front End ICs

Filters

41 - 60 van 64 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 162-6118
FabrikantnummerADS1292RIPBS
6,763 €
Each (In a Tube of 250)
Aantal stuks
ECG, EEG, EMG 2 24 bit 8ksps SPI 2 Surface Mount TQFP 32 Dual, Single 5.05 x 5.05 x 1.05mm 1.05mm 5.05mm 3.6 (Digital) V, 5.25 (Analogue) V
RS-stocknr. 893-0429
FabrikantnummerADA4350ARUZ
FabrikantAnalog Devices
11,89 €
Each
Aantal stuks
General Purpose 1 - - SPI 1 Surface Mount TSSOP 28 Dual 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V
RS-stocknr. 177-2018
FabrikantnummerMCP3913A1-E/SS
FabrikantMicrochip
3,565 €
Each (In a Pack of 2)
Aantal stuks
- - 24 bit - SPI 6 Surface Mount SSOP 28 - 10.5 x 5.6 x 2mm 2mm 10.5mm 3.6 V
RS-stocknr. 165-2045
FabrikantnummerMCP3910A1-E/SS
FabrikantMicrochip
1,011 €
Each (In a Tube of 67)
Aantal stuks
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters 2 24 bit 125ksps SPI 2 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V
RS-stocknr. 789-3641
FabrikantnummerRAA730502DFP
5,20 €
Each
Aantal stuks
- - - - - - Surface Mount LQFP 48 - 7 x 7 x 1.4mm 1.4mm 7mm -
RS-stocknr. 145-9010
FabrikantnummerMCP3911A0-E/SS
FabrikantMicrochip
1,365 €
Each (In a Tube of 67)
Aantal stuks
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 2 24 bit 125ksps SPI 2 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V
RS-stocknr. 656-697
FabrikantnummerTC500ACPE
FabrikantMicrochip
2,80 €
Each
Aantal stuks
Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V
RS-stocknr. 164-7831
FabrikantnummerMAX30003CTI+
FabrikantMaxim Integrated
3,75 €
Each
Aantal stuks
- 1 18 bit 512sps SPI 1 Surface Mount TQFN-EP 28 Dual 5 x 5 x 1.5mm 1.5mm 5mm 2 V
RS-stocknr. 861-0582
FabrikantnummerMCP3912A1-E/SS
FabrikantMicrochip
2,74 €
Each (In a Pack of 2)
Aantal stuks
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 4 24 bit 125ksps SPI 4 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V
RS-stocknr. 805-0025
FabrikantnummerAD9670BBCZ
FabrikantAnalog Devices
94,62 €
Each
Aantal stuks
Bandwidth Reduction, Data Processing 8 14 bit 125Msps Serial 8 Surface Mount CSPBGA 144 - - - 10mm -
RS-stocknr. 177-2770
FabrikantnummerATM90E26-YU-R
FabrikantMicrochip
0,88 €
Each (On a Reel of 2000)
Aantal stuks
- 3 16 bit 8kHz - 3 Surface Mount SSOP 28 Single 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm 3.6 V
RS-stocknr. 817-5705
FabrikantnummerADS131E04IPAG
6,07 €
Each
Aantal stuks
Control, Energy Metering, Monitoring, Protection 4 24 bit 64ksps SPI 4 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm +1.8 (Digital) V, +3 (Analogue) V
RS-stocknr. 177-3162
FabrikantnummerATM90E26-YU-R
FabrikantMicrochip
1,059 €
Each (In a Pack of 10)
Aantal stuks
- 3 16 bit 8kHz - 3 Surface Mount SSOP 28 Single 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm 3.6 V
RS-stocknr. 165-4764
FabrikantnummerTC500ACPE
FabrikantMicrochip
2,342 €
Each (In a Tube of 30)
Aantal stuks
Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V
RS-stocknr. 164-7630
FabrikantnummerMAX30003CTI+
FabrikantMaxim Integrated
3,647 €
Each (In a Tray of 490)
Aantal stuks
- 1 18 bit 512sps SPI 1 Surface Mount TQFN-EP 28 Dual 5 x 5 x 1.5mm 1.5mm 5mm 2 V
RS-stocknr. 131-1234
FabrikantnummerADUCM363BCPZ256
FabrikantAnalog Devices
11,37 €
Each
Aantal stuks
- 1 24 bit 3.9ksps Serial 12 Surface Mount LFCSP 48 Single 7 x 7 x 0.75mm 0.75mm 7mm 3.6 V
RS-stocknr. 145-7578
FabrikantnummerAD73360ARZ
FabrikantAnalog Devices
9,358 €
Each (In a Tube of 27)
Aantal stuks
Analogue Input, Motor Control, Power Metering, Simultaneous Sampling 6 16 bit 64ksps Serial-6 Wire 6 Surface Mount SOIC W 28 Single 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm 5.5 V
RS-stocknr. 177-3436
FabrikantnummerATM90E36A-AU-Y
FabrikantMicrochip
2,431 €
Each (In a Tray of 250)
Aantal stuks
- 1 16 bit - SPI 7 Surface Mount TQFP 48 - 7 x 7 x 1.05mm 1.05mm 7mm 3.6 V
RS-stocknr. 121-9342
FabrikantnummerLMP91000SDE/NOPB
2,446 €
Each (On a Reel of 250)
Aantal stuks
Amperometric, Chemical Identification, Chemical Sensing, Electrochemical Blood Glucose Meter 1 - - Serial-I2C 1 Surface Mount WSON 14 Single 4 x 4 x 0.8mm 0.8mm 4mm 5.25 V
RS-stocknr. 162-8058
FabrikantnummerADS131E04IPAG
5,961 €
Each (In a Tube of 160)
Aantal stuks
Control, Energy Metering, Monitoring, Protection 4 24 bit 64ksps SPI 4 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm +1.8 (Digital) V, +3 (Analogue) V
Related Products
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition ...
Description:
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC. 2 x 24-bit multichannel Σ-Δ ...
The MAX30003 is a complete, biopotential, analog front-end ...
Description:
The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
ROHM's USB Audio Decoder ICs integrate a USB ...
Description:
ROHM's USB Audio Decoder ICs integrate a USB 2.0 host, SD memory card controller, AAC decoder, WMA decoder, MP3 decoder, Audio DAC amp, and a system controller all on a single chip, allowing easy playback of music stored in USB ...