Analogue Front End ICs

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 133-0132
FabrikantnummerAFE4404YZPT
5,27 €
Each
Aantal stuks
Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 (Analogue) V
RS-stocknr. 168-4919
FabrikantnummerAFE4404YZPT
3,597 €
Each (On a Reel of 250)
Aantal stuks
Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 (Analogue) V
RS-stocknr. 823-3536
FabrikantnummerMCP3903-I/SS
FabrikantMicrochip
3,83 €
Each (In a Pack of 2)
Aantal stuks
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 6 24 bit 64ksps SPI 6 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 (Digital) V, 5.5 (Analog) V
RS-stocknr. 824-6437
FabrikantnummerMCP3911A0-E/ML
FabrikantMicrochip
1,764 €
Each (In a Pack of 5)
Aantal stuks
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Portable Instrumentation, Power Monitoring 2 24 bit 125ksps SPI 2 Surface Mount QFN 20 Single 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V
RS-stocknr. 131-1234
FabrikantnummerADUCM363BCPZ256
FabrikantAnalog Devices
12,13 €
Each
Aantal stuks
- 1 24 bit 3.9ksps Serial 12 Surface Mount LFCSP 48 Single 7 x 7 x 0.75mm 0.75mm 7mm 3.6 V
RS-stocknr. 130-1032
FabrikantnummerAD8233ACBZ-R7
FabrikantAnalog Devices
3,95 €
Each (In a Pack of 2)
Aantal stuks
- 1 14 bit - - - Surface Mount WLCSP 20 Single 2.08 x 1.74 x 0.33mm 0.33mm 2.08mm 3.5 V
RS-stocknr. 774-1219
FabrikantnummerADS1292RIPBS
9,33 €
Each
Aantal stuks
ECG, EEG, EMG 2 24 bit 8ksps SPI 2 Surface Mount TQFP 32 Dual, Single 5.05 x 5.05 x 1.05mm 1.05mm 5.05mm 3.6 (Digital) V, 5.25 (Analogue) V
RS-stocknr. 786-3145
FabrikantnummerAD8232ACPZ-WP
FabrikantAnalog Devices
3,30 €
Each
Aantal stuks
ECG - - - - 1 Surface Mount LFCSP 20 Single 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 3.5 V
RS-stocknr. 177-2018
FabrikantnummerMCP3913A1-E/SS
FabrikantMicrochip
3,78 €
Each (In a Pack of 2)
Aantal stuks
- - 24 bit - SPI 6 Surface Mount SSOP 28 - 10.5 x 5.6 x 2mm 2mm 10.5mm 3.6 V
RS-stocknr. 160-9862
FabrikantnummerADUCM350BBCZ
FabrikantAnalog Devices
10,533 €
Each (In a Tray of 348)
Aantal stuks
- - - - - - Surface Mount BGA 120 - 8.1 x 8.1 x 1.08mm 1.08mm 8.1mm -
RS-stocknr. 177-3436
FabrikantnummerATM90E36A-AU-Y
FabrikantMicrochip
2,587 €
Each (In a Tray of 250)
Aantal stuks
- 1 16 bit - SPI 7 Surface Mount TQFP 48 - 7 x 7 x 1.05mm 1.05mm 7mm 3.6 V
RS-stocknr. 817-5701
FabrikantnummerADS130E08IPAG
9,69 €
Each
Aantal stuks
Industrial Power Application, Three Phase Metering 8 16 bit 8ksps SPI 8 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm +1.8 V, +3 V
RS-stocknr. 145-9351
FabrikantnummerMCP3901A0-I/SS
FabrikantMicrochip
1,485 €
Each (In a Tube of 67)
Aantal stuks
Automotive Radar, Data Acquisition, SONAR 2 16 bit 64ksps SPI 2 Surface Mount SSOP 20 Single 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm 5.5 V
RS-stocknr. 162-8057
FabrikantnummerADS130E08IPAG
7,146 €
Each (In a Tray of 160)
Aantal stuks
Industrial Power Application, Three Phase Metering 8 16 bit 8ksps SPI 8 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm +1.8 V, +3 V
RS-stocknr. 908-4202
FabrikantnummerAFE4403YZPT
6,74 €
Each
Aantal stuks
Industrial Photometry, Medical Pulse Oximeter, Optical HRM 1 22 bit - SPI 1 Surface Mount DSBGA 36 Single 3.07 x 3.07 x 0.31mm 0.31mm 3.07mm 3.6 V
RS-stocknr. 921-5236
FabrikantnummerADS1298IPAG
28,241 €
Each (In a Tray of 160)
Aantal stuks
ECG, EEG, EMG 1 24 bit 32ksps SPI 8 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 (Digital) V, 5.25 (Analogue) V
RS-stocknr. 697-7473
FabrikantnummerAD9822JRSZ
FabrikantAnalog Devices
7,74 €
Each
Aantal stuks
Digital Colour Copier, Film Scanner, Flatbed Document Scanner, Multifunction Peripheral 1 14 bit 15000ksps SPI 3 Surface Mount SSOP 28 Single 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm 5.25 V
RS-stocknr. 177-3162
FabrikantnummerATM90E26-YU-R
FabrikantMicrochip
0,889 €
Each (In a Pack of 10)
Aantal stuks
- 3 16 bit 8kHz - 3 Surface Mount SSOP 28 Single 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm 3.6 V
RS-stocknr. 121-9342
FabrikantnummerLMP91000SDE/NOPB
2,777 €
Each (On a Reel of 250)
Aantal stuks
Amperometric, Chemical Identification, Chemical Sensing, Electrochemical Blood Glucose Meter 1 - - Serial-I2C 1 Surface Mount WSON 14 Single 4 x 4 x 0.8mm 0.8mm 4mm 5.25 V
RS-stocknr. 912-6495
FabrikantnummerAD9824KCPZ
FabrikantAnalog Devices
34,007 €
Each (In a Tray of 260)
Aantal stuks
Digital Still Camera, Imaging 1 14 bit 30000ksps SPI 1 Surface Mount LFCSP 48 Single 7 x 7 x 0.83mm 0.83mm 7mm 3.6 V
Related Products
The MAX30003 is a complete, biopotential, analog front-end ...
Description:
The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart ...
The Texas Instruments AFE4403 analogue front-end (AFE) is ...
Description:
The Texas Instruments AFE4403 analogue front-end (AFE) is designed specifically for heart rate monitoring and pulse oximetering. It is composed of a low noise receiver channel, ADC, oscillator and dual LED driver with integrated fault detection. Connect an external microcontroller ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range of 16-bit Digital to Analogue converters ...
Description:
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.