Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits. Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone. Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Lees meer Lees minder

Filters

1 - 20 van 2581 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS-stocknr. 745-7497
FabrikantnummerX1E000021015412
FabrikantEpson
0,464 €
Each (In a Bag of 5)
Aantal stuks
27MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.6mm 3.2 x 2.5 x 0.6mm ±10ppm ±10ppm 40Ω -40 °C -
RS-stocknr. 173-2263
FabrikantnummerX1E000021015412
FabrikantEpson
0,341 €
Each (On a Reel of 250)
Aantal stuks
27MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.6mm 3.2 x 2.5 x 0.6mm ±10ppm ±10ppm 40Ω -40 °C -
RS-stocknr. 693-8948
Fabrikantnummer16.000MHz MQ/30/30/-40+85/12pF
FabrikantEuroquartz
0,94 €
Each
Aantal stuks
16MHz Surface Mount 12pF SMD 4 7mm 5mm 1.2mm 7 x 5 x 1.2mm ±30ppm ±30ppm 40Ω -40 °C -
RS-stocknr. 173-5760
Fabrikantnummer16.000MHZ MQ/30/30/-40+85/12PF
FabrikantEuroquartz
0,544 €
Each (On a Reel of 1000)
Aantal stuks
16MHz Surface Mount 12pF SMD 4 7mm 5mm 1.2mm 7 x 5 x 1.2mm ±30ppm ±30ppm 40Ω -40 °C -
RS-stocknr. 173-4573
FabrikantnummerCM7V-T1A 32.768KHZ 12.5PF +/-10PPM TA QC
FabrikantMicro Crystal
1,058 €
Each (On a Reel of 3000)
Aantal stuks
32.768kHz Surface Mount 12.5pF SMD 2 3.2mm 1.5mm 0.65mm 3.2 x 1.5 x 0.65mm ±10ppm - 70kΩ -40 °C -
RS-stocknr. 814-9412
FabrikantnummerQCL8.00000F18B23B
FabrikantQANTEK
0,158 €
Each (In a Bag of 10)
Aantal stuks
8MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 60Ω -40 °C -
RS-stocknr. 729-3265
FabrikantnummerCM7V-T1A 32.768kHz 12.5pF +/-10ppm TA QC
FabrikantMicro Crystal
1,176 €
Each (In a Bag of 5)
Aantal stuks
32.768kHz Surface Mount 12.5pF SMD 2 3.2mm 1.5mm 0.65mm 3.2 x 1.5 x 0.65mm ±10ppm - 70kΩ -40 °C -
RS-stocknr. 173-4733
FabrikantnummerQCL8.00000F18B23B
FabrikantQANTEK
0,132 €
Each (In a Bag of 100)
Aantal stuks
8MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 60Ω -40 °C -
RS-stocknr. 739-7796
FabrikantnummerABLS-32.000MHz-B2
FabrikantAbracon
0,348 €
Each (In a Bag of 10)
Aantal stuks
32MHz Surface Mount 18pF HC-49-US SMD 2 11.5mm 4.8mm 4.2mm 11.5 x 4.7 x 4.2mm ±20ppm ±50ppm 80Ω -20 °C -
RS-stocknr. 146-3930
FabrikantnummerLFXTAL003185 830003185B
FabrikantIQD
0,225 €
Each (In a Bag of 100)
Aantal stuks
20MHz Through Hole 12pF HC49/4H 2 11.05mm 4.7mm 4.1mm 11.05 x 4.7 x 4.1mm ±30ppm ±50ppm 40Ω -20 °C -
RS-stocknr. 173-2266
FabrikantnummerX1E000021011912
FabrikantEPSON
0,341 €
Each (On a Reel of 250)
Aantal stuks
16MHz Surface Mount 12pF TSX-3225 4 3.2mm 2.5mm 0.6mm 3.2 x 2.5 x 0.6mm ±10ppm - 60Ω -40 °C -
RS-stocknr. 814-9465
FabrikantnummerQCL25.0000F18B23B
FabrikantQANTEK
0,158 €
Each (In a Bag of 10)
Aantal stuks
25MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 80Ω -40 °C -
RS-stocknr. 148-5332
FabrikantnummerLFXTAL003185 830003185B
FabrikantIQD
0,372 €
Each (In a Pack of 50)
Aantal stuks
20MHz Through Hole 12pF HC49/4H 2 11.05mm 4.7mm 4.1mm 11.05 x 4.7 x 4.1mm ±30ppm ±50ppm 40Ω -20 °C -
RS-stocknr. 904-7528
FabrikantnummerX1E000021011912
FabrikantEPSON
0,536 €
Each (In a Bag of 5)
Aantal stuks
16MHz Surface Mount 12pF TSX-3225 4 3.2mm 2.5mm 0.6mm 3.2 x 2.5 x 0.6mm ±10ppm - 60Ω -40 °C -
RS-stocknr. 814-9535
FabrikantnummerQCS16.0000F18B23M
FabrikantQANTEK
0,191 €
Each (In a Bag of 10)
Aantal stuks
16MHz Surface Mount 18pF HC-49/U-S SMD 2 11.4mm 4.8mm 4.4mm 11.4 x 4.8 x 4.4mm ±20ppm ±30ppm 40Ω -40 °C -
RS-stocknr. 173-4727
FabrikantnummerFOXSLF/200-20
FabrikantFox Electronics
0,205 €
Each (On a Reel of 1000)
Aantal stuks
20MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 30Ω -20 °C -
RS-stocknr. 173-4749
FabrikantnummerQCS16.0000F18B23M
FabrikantQANTEK
0,159 €
Each (On a Reel of 250)
Aantal stuks
16MHz Surface Mount 18pF HC-49/U-S SMD 2 11.4mm 4.8mm 4.4mm 11.4 x 4.8 x 4.4mm ±20ppm ±30ppm 40Ω -40 °C -
RS-stocknr. 547-6317
FabrikantnummerFOXSLF/200-20
FabrikantFox Electronics
0,294 €
Each (In a Pack of 5)
Aantal stuks
20MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 30Ω -20 °C -
RS-stocknr. 173-4738
FabrikantnummerQCL25.0000F18B23B
FabrikantQANTEK
0,132 €
Each (In a Bag of 100)
Aantal stuks
25MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 80Ω -40 °C -
RS-stocknr. 904-7405
FabrikantnummerQ13MC1461000612
FabrikantEPSON
0,254 €
Each (In a Bag of 5)
Aantal stuks
32.768kHz Surface Mount 6pF MC-146 4 6.7mm 1.5mm 1.25mm 6.7 x 1.5 x 1.25mm ±20ppm - 65kΩ -40 °C -
Related Products
Abracon ABM3B series ceramic SMD crystals have a ...
Description:
Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing. Cellular Telephones High density applications Pagers PCMCIA and wireless applications Communication and test equipment. ...
Abracon ABM3 series miniature ceramic SMD crystal has ...
Description:
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode. Cellular Telephones Pagers PCMCIA and wireless applications Communication and test equipment.
Abracon ABM10 series ceramic base SMD crystals are ...
Description:
Abracon ABM10 series ceramic base SMD crystals are ultra miniature. The sealed ceramic package assures high precision and reliability. Blue-Tooth Wireless applications High density applications Computers Microprocessors Communication Test equipment Portable radios and MP3 players.
Abracon ABM7 series Ceramic SMD micro miniature microprocessor ...
Description:
Abracon ABM7 series Ceramic SMD micro miniature microprocessor crystals are low in height so suitable for thin equipment. Small-size SMD for high density applications and the ceramic package assures high reliability. Also featuring superior heat resistant glass sealing. Thin EquipmentComputersModemsWide ...