Networking Modules

Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.

How do networking modules work?

When you buy a router or switch, it comes with default interfaces and some empty slots. Networking modules can be put inside the empty slots to expand the functionality of the router or switch. Unlike networking modules, i/o modules act as an interface between the central processing unit (CPU) and memory and also between one or more peripherals.

What are networking modules used for?

Networking modules allow you to expand the performance and bandwidth of your network appliance according to your needs, for example, if you wish to connect fibre cables to your router, you can use a networking module with fibre interfaces, or if you wish to establish a Wide Area Network (WAN) connection between two different locations, you can use a WAN networking module.


...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Included Features Supported Network Interfaces Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 698-9170
FabrikantnummerWIZ1000
FabrikantWIZnet Inc
104,27 €
Each
Aantal stuks
- RJ45, RS232, 10/100 Ethernet - 5V 92 x 90.7 x 22.7mm 22.7mm 90.7mm +80 °C 0 °C 92mm
RS-stocknr. 698-9160
FabrikantnummerWIZ811MJ
FabrikantWIZnet Inc
24,03 €
Each
Aantal stuks
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70 °C 0 °C 25mm
RS-stocknr. 177-5526
FabrikantnummerWIZ820IO
FabrikantWIZnet Inc
19,276 €
Each (In a Box of 40)
Aantal stuks
- - - - - - - - - -
RS-stocknr. 758-1032
FabrikantnummerWIZ820io
FabrikantWIZnet Inc
22,66 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 177-5516
FabrikantnummerWIZ811MJ
FabrikantWIZnet Inc
22,672 €
Each (In a Box of 20)
Aantal stuks
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70 °C 0 °C 25mm
RS-stocknr. 797-6689
FabrikantnummerXP1001000M-05R
FabrikantLantronix
50,26 €
Each
Aantal stuks
- 10 Base-T, 100 Base-TX - 3.3V 33.9 x 16.25 x 13.5mm 13.5mm 33.9mm +85 °C -40 °C 16.25mm
RS-stocknr. 801-9204
Fabrikantnummer2902853
FabrikantPhoenix Contact
309,47 €
Each
Aantal stuks
- - - 18 → 30V dc - - - +65 °C -40 °C -
RS-stocknr. 419-895
FabrikantnummerWIZ810MJ
FabrikantWIZnet Inc
24,59 €
Each
Aantal stuks
- 10/100 Ethernet MCU, SPI 3.3V 25 x 48 x 13.5mm 13.5mm 48mm +70 °C 0 °C 25mm
RS-stocknr. 736-9980
FabrikantnummerTG110-RP55N5RL
FabrikantHalo Electronics
6,27 €
Each
Aantal stuks
- 10/100 Ethernet - - 12.7 x 7.11 x 5.97mm 5.97mm 12.7mm +70 °C 0 °C 7.11mm
RS-stocknr. 698-9164
FabrikantnummerWIZ812MJ
FabrikantWIZnet Inc
34,17 €
Each
Aantal stuks
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70 °C 0 °C 25mm
RS-stocknr. 698-9173
FabrikantnummerWIZ830MJ
FabrikantWIZnet Inc
27,00 €
Each
Aantal stuks
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70 °C 0 °C 34mm
RS-stocknr. 207-9036
Fabrikantnummer943341021 OZDV 2471 G
FabrikantHirschmann
298,68 €
Each
Aantal stuks
DIN Rail Mounting, Electrical/Optical Interface Converter, Power Supply Through Data Signal RS232 - 5V 56.5 x 76 x 18mm 18mm 76mm +50 °C -20 °C 56.5mm
RS-stocknr. 698-9139
FabrikantnummerWIZ105SR
FabrikantWIZnet Inc
28,52 €
Each
Aantal stuks
- RS232 - 3.3V 40 x 62 x 17mm 17mm 62mm +70 °C 0 °C 40mm
RS-stocknr. 202-9213
FabrikantnummerEMP2-X403-W1
FabrikantInnoDisk
68,68 €
Each
Aantal stuks
MPCIe to four RS232 Module - - 3.3V - - - - - -
RS-stocknr. 172-9328
FabrikantnummerDC-ME-01T-C
48,123 €
Each (In a Tray of 50)
Aantal stuks
- 10/100 Base-T UART 3.3V 19.05 x 36.703 x 21.69mm 21.69mm 36.703mm +85 °C -40 °C 19.05mm
RS-stocknr. 436-614
FabrikantnummerDC-ME-01T-C
53,38 €
Each
Aantal stuks
- 10/100 Base-T UART 3.3V 19.05 x 36.703 x 21.69mm 21.69mm 36.703mm +85 °C -40 °C 19.05mm
RS-stocknr. 698-9145
FabrikantnummerWIZ120SR
FabrikantWIZnet Inc
29,45 €
Each
Aantal stuks
- RS232, Serial, 10/100 Ethernet UART 3.3V 30 x 50 x 8.85mm 8.85mm 50mm +70 °C -20 °C 30mm
RS-stocknr. 202-9222
FabrikantnummerEGP2-X401-W1
FabrikantInnoDisk
98,67 €
Each
Aantal stuks
M.2 to four RS-232/422/485 Module - PCIe 3.3V - - - - - -
RS-stocknr. 177-5514
FabrikantnummerWIZ810MJ
FabrikantWIZnet Inc
20,486 €
Each (In a Box of 20)
Aantal stuks
- 10/100 Ethernet MCU, SPI 3.3V 25 x 48 x 13.5mm 13.5mm 48mm +70 °C 0 °C 25mm
RS-stocknr. 177-5521
FabrikantnummerWIZ120SR
FabrikantWIZnet Inc
26,969 €
Each (In a Box of 36)
Aantal stuks
- RS232, Serial, 10/100 Ethernet UART 3.3V 30 x 50 x 8.85mm 8.85mm 50mm +70 °C -20 °C 30mm