Modulator & Demodulator ICs

A modulator circuit is a type of electrical circuit that merges two different signals in a way that they can later be pulled apart and the information obtained. Whereas, a demodulator circuit is an electrical circuit that is used to recover information from the modulated carrier wave.

Modulator ICs

Here at RS we sell a variety of Modulator ICs (integrated Circuits) that can be used in modulators also known as Modems. Modems are a hardware component that allows a computer or other applicable devices, such as switches or routers, to connect to the Internet. With our extensive range of leading brands such as Maxim Integrated, NXP and ON Semiconductor we offer the very best for our customers needs suitable for their devices.

Demodulator ICs

Demodulator ICs in modems is used to extract a serial digital data stream from one signal which is typically used to carry it through either a coaxial cable, telephone line for optical fiber. RS offers a variety of demodulator devices from leading electronic brands such as Analog Devices and Maxim Integrated.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Device Type Modulation Type Maximum Conversion Gain Typical Noise Figure Maximum I/Q Frequency Programmable Mounting Type Package Type Pin Count Maximum Supply Current Typical Output Power Dimensions Height Length
RS-stocknr. 124-2333
FabrikantnummerMFRC53101T/0FE,112
FabrikantNXP
13,563 €
Each (In a Tube of 24)
Aantal stuks
Modulator/Demodulator Quadrature 35dB - - Yes Surface Mount SOIC 32 150 mA - 20.7 x 7.6 x 2.45mm 2.45mm 20.7mm
RS-stocknr. 483-6904
FabrikantnummerMFRC53101T/0FE,112
FabrikantNXP
14,92 €
Each
Aantal stuks
Modulator/Demodulator Quadrature 35dB - - Yes Surface Mount SOIC 32 150 mA - 20.7 x 7.6 x 2.45mm 2.45mm 20.7mm