Modulator & Demodulator ICs

A modulator circuit is a type of electrical circuit that merges two different signals in a way that they can later be pulled apart and the information obtained. Whereas, a demodulator circuit is an electrical circuit that is used to recover information from the modulated carrier wave.

Modulator ICs

Here at RS we sell a variety of Modulator ICs (integrated Circuits) that can be used in modulators also known as Modems. Modems are a hardware component that allows a computer or other applicable devices, such as switches or routers, to connect to the Internet. With our extensive range of leading brands such as Maxim Integrated, NXP and ON Semiconductor we offer the very best for our customers needs suitable for their devices.

Demodulator ICs

Demodulator ICs in modems is used to extract a serial digital data stream from one signal which is typically used to carry it through either a coaxial cable, telephone line for optical fiber. RS offers a variety of demodulator devices from leading electronic brands such as Analog Devices and Maxim Integrated.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Device Type Modulation Type Maximum Conversion Gain Typical Noise Figure Maximum I/Q Frequency Programmable Mounting Type Package Type Pin Count Maximum Supply Current Typical Output Power Dimensions Height Length
RS-stocknr. 787-8715
FabrikantnummerMC1496BDG
FabrikantON Semiconductor
0,782 €
Each (In a Pack of 5)
Aantal stuks
Modulator/Demodulator Balanced - - 300MHz - Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.75mm 1.75mm 8.75mm
RS-stocknr. 121-6298
FabrikantnummerA5191HRTPG-XTD
FabrikantON Semiconductor
8,219 €
Each (In a Tube of 37)
Aantal stuks
- FSK - - - - Surface Mount PLCC 28 - - 0.456 x 0.456 x 0.156in 3.96mm 11.58mm
RS-stocknr. 801-0291
FabrikantnummerLA72910V-TLM-H
FabrikantON Semiconductor
3,38 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - Surface Mount SSOP 16 - - 5.2 x 4.4 x 1.3mm 1.3mm 5.2mm
RS-stocknr. 787-8712
FabrikantnummerMC1496DR2G
FabrikantON Semiconductor
0,63 €
Each (In a Pack of 10)
Aantal stuks
Modulator/Demodulator Balanced - - 300MHz - Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.75mm 1.75mm 8.75mm
RS-stocknr. 145-2891
FabrikantnummerMC1496BDG
FabrikantON Semiconductor
0,662 €
Each (In a Tube of 55)
Aantal stuks
Modulator/Demodulator Balanced - - 300MHz - Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.75mm 1.75mm 8.75mm
RS-stocknr. 103-5105
FabrikantnummerA5191HRTLG-XTD
FabrikantON Semiconductor
6,339 €
Each (In a Tray of 250)
Aantal stuks
- FSK - - - - Surface Mount LQFP 32 - - 7 x 7 x 1.45mm 1.45mm 7mm
RS-stocknr. 775-2953
FabrikantnummerA5191HRTPG-XTD
FabrikantON Semiconductor
9,84 €
Each
Aantal stuks
- FSK - - - - Surface Mount PLCC 28 - - 0.456 x 0.456 x 0.156in 3.96mm 11.58mm
RS-stocknr. 773-7608
FabrikantnummerA5191HRTLG-XTD
FabrikantON Semiconductor
9,73 €
Each
Aantal stuks
- FSK - - - - Surface Mount LQFP 32 330 μA - 7 x 7 x 1.45mm 1.45mm 7mm
RS-stocknr. 121-9899
FabrikantnummerLA72910V-TLM-H
FabrikantON Semiconductor
1,636 €
Each (On a Reel of 2000)
Aantal stuks
- - - - - - Surface Mount SSOP 16 - - 5.2 x 4.4 x 1.3mm 1.3mm 5.2mm