GNSS & GPS Modules

GPS stands for Global Positioning System and it uses a constellation of between 24 and 32 earth orbit satellites that transmit precise radio signals, which allow GPS receivers to determine their current location, the time, and their velocity.

What is a GPS module?

The GPS module is a mountable receiver chip that can be attached to certain devices to give it GPS tracking and functions

GPS has several advantages and disadvantages, but what are they?

Advantages
  • The system is self-calibrating all you need to do is just turn on and use
  • Can be used in the field – doesn't require a laboratory or artificial environment
  • The technology is relatively small (typical GPS system is now no larger than a small mobile phone)
  • Works anywhere on Earth
  • Can give directions
  • Constantly evolving systems for greater accuracy and usability
Disadvantages:
  • Most systems will last only 8-12 hours before needing a battery recharge
  • A signal can be affected by large buildings

How do GNSS & GPS Modules work?

Through the use of the global positioning system, you are able to track your device via satellite which helps determine location, time and velocity on Earth

Features and benefits of GNSS & GPS Modules

  • Fix status LEDs (to signal to search for satellites, or power conserve status)
  • Tracking enabled with multiple satellites
  • High frequency of location updates
  • High sensitivity logging/tracking
  • A high number of channels to use
  • Incredibly low power usage
  • Low dropout rates
  • Some feature external antenna capabilities
  • FLASH memory installed in some devices
  • Supported BUS interfaces including GPIO, I2C, SBAS and more
  • Small and compact

GNSS & GPS Module applications

  • Sat Navs / GPS
  • Mobile phones
  • Tablets
  • Smartwatches
  • Laptops
  • Military applications
  • Medical applications

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Bus Interfaces Number of Channels Acquisition Sensitivity Tracking Sensitivity Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 200-1384
Fabrikantnummer2195761-1
FabrikantTE Connectivity
3,051 €
Each (In a Bag of 56)
Aantal stuks
- 1 - - 25x25x4.5mm 4.5mm 25mm +105 °C `-40 °C 25mm
RS-stocknr. 200-1397
Fabrikantnummer2195766-1
FabrikantTE Connectivity
14,09 €
Each
Aantal stuks
- - - - 38x38x8.9mm 8.9mm 38mm +85 °C `-40 °C 38mm
RS-stocknr. 200-1400
Fabrikantnummer2195768-1
FabrikantTE Connectivity
13,149 €
Each (In a Box of 350)
Aantal stuks
- - - - 12x12x6.35mm 6.35mm 12mm +90 °C `-40 °C 12mm
RS-stocknr. 200-1393
Fabrikantnummer2195764-1
FabrikantTE Connectivity
2,282 €
Each (In a Pack of 5)
Aantal stuks
- - - - 5.2x3.7x0.7mm 0.7mm 5.2mm +105 °C `-40 °C 3.7mm
RS-stocknr. 200-1385
Fabrikantnummer2195761-1
FabrikantTE Connectivity
3,78 €
Each (In a Pack of 2)
Aantal stuks
- 1 - - 25x25x4.5mm 4.5mm 25mm +105 °C `-40 °C 25mm
RS-stocknr. 200-1401
Fabrikantnummer2195768-1
FabrikantTE Connectivity
17,70 €
Each
Aantal stuks
- - - - 12x12x6.35mm 6.35mm 12mm +90 °C `-40 °C 12mm
RS-stocknr. 200-1396
Fabrikantnummer2195766-1
FabrikantTE Connectivity
11,524 €
Each (In a Box of 72)
Aantal stuks
- - - - 38x38x8.9mm 8.9mm 38mm +85 °C `-40 °C 38mm
RS-stocknr. 200-1390
Fabrikantnummer2195763-1
FabrikantTE Connectivity
17,82 €
Each
Aantal stuks
- 1 - - 35.5x35.5x9mm 9mm 35.5mm +85 °C `-40 °C 35.5mm
RS-stocknr. 200-1391
Fabrikantnummer2195764-1
FabrikantTE Connectivity
1,109 €
Each (On a Reel of 2000)
Aantal stuks
- - - - 5.2x3.7x0.7mm 0.7mm 5.2mm +105 °C `-40 °C 3.7mm
RS-stocknr. 200-1389
Fabrikantnummer2195763-1
FabrikantTE Connectivity
16,093 €
Each (In a Bag of 20)
Aantal stuks
- 1 - - 35.5x35.5x9mm 9mm 35.5mm +85 °C `-40 °C 35.5mm