Timer Circuits

Timer circuits are used to control sequences of events in electronic systems. They work by changing the circuit from one state to another in advance. 


Applications for timer circuits

You can use timer circuits for basic timing functions, like turning a light on for a certain amount of time or creating a flashing light. They can also be used to create musical notes of a particular frequency.


555 timers

The most widespread type of timer circuit is the 555 timer, which is made up of an eight-pin dual in-line package containing 25 transistors, two diodes and 16 resistors. They can be used as either astable or monostable timers: 

  • Monostable: Often called a one-shot timer, a monostable timer stays on for a certain length of time and then turns off. The timing process starts when the timer is switched on.
  • Astable: An astable timer is switched on to provide a constant on/off digital output. The timer can be used make an LED flash, and the rate of flashing is determined by a capacitor in the circuit.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Timer Type Package Type Number of Internal Timers Pin Count Maximum Input Frequency Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Quiescent Current Maximum Low Level Output Current Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL
Nieuw
RS-stocknr. 188-9296
FabrikantnummerTS556IDTTR
9,90 €
Each
Aantal stuks
Surface Mount - SO 2 14 2.7MHz 2 V 16 V -40 °C +125 °C - 8mA -2mA 100 ns @ 10 pF
Nieuw
RS-stocknr. 188-9229
FabrikantnummerTS556IDTTR
0,526 €
Each (On a Reel of 2500)
Aantal stuks
Surface Mount - SO 2 14 2.7MHz 2 V 16 V -40 °C +125 °C - 8mA -2mA 100 ns @ 10 pF
RS-stocknr. 829-1516
FabrikantnummerSTWD100YNPWY3F
0,735 €
Each (In a Pack of 10)
Aantal stuks
Surface Mount Watchdog SOT-23 1 5 - 2.7 V 5.5 V -40 °C +125 °C - - - -