Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Lees meer Lees minder

Filters

1 - 20 van 54 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 103-1580
FabrikantnummerM41T56M6F
1,175 €
Each (On a Reel of 2500)
Aantal stuks
Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS-stocknr. 714-7288
FabrikantnummerM41T56M6F
2,34 €
Each (In a Pack of 2)
Aantal stuks
Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS-stocknr. 165-5486
FabrikantnummerM41T83SQA6F
1,488 €
Each (On a Reel of 1000)
Aantal stuks
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-2 Wire, Serial-I2C Surface Mount QFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.5 V +85 °C
RS-stocknr. 877-2781
FabrikantnummerM41T83SQA6F
2,814 €
Each (In a Pack of 5)
Aantal stuks
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-2 Wire, Serial-I2C Surface Mount QFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.5 V +85 °C
RS-stocknr. 624-8466
FabrikantnummerM48T35Y-70PC1
22,48 €
Each
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 32768B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 165-5508
FabrikantnummerM41T94MH6F
2,727 €
Each (On a Reel of 936)
Aantal stuks
Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 44B Serial-SPI Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V +85 °C
RS-stocknr. 880-5345
FabrikantnummerM41T94MH6F
5,173 €
Each (In a Pack of 6)
Aantal stuks
Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 44B Serial-SPI Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V +85 °C
RS-stocknr. 920-9001
FabrikantnummerM48T35Y-70PC1
20,439 €
Each (In a Tube of 12)
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 32768B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 168-6880
FabrikantnummerM41T11MH6F
2,404 €
Each (On a Reel of 936)
Aantal stuks
Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V +85 °C
RS-stocknr. 880-5342
FabrikantnummerM41T62LC6F
3,33 €
Each (In a Pack of 5)
Aantal stuks
Alarm, Calendar, Real Time Clock, Square Wave Output, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 16B Serial Surface Mount CLCC 8 3.3 x 1.6 x 0.8mm 3.3mm 1.6mm 0.8mm 4.4 V +85 °C
RS-stocknr. 920-8991
FabrikantnummerM48T58Y-70PC1
13,874 €
Each (In a Tube of 12)
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 145-9302
FabrikantnummerM41T0M6F
0,813 €
Each (On a Reel of 2500)
Aantal stuks
Real Time Clock DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS-stocknr. 686-5036
FabrikantnummerM48T58-70PC1
17,29 €
Each
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 919-6337
FabrikantnummerM48T18-100PC1
18,068 €
Each (In a Tube of 12)
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 714-0855
FabrikantnummerM41T00SM6F
2,38 €
Each
Aantal stuks
- DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
Nieuw
RS-stocknr. 188-9363
FabrikantnummerM41T82SM6F
12,20 €
Each
Aantal stuks
Alarm, Battery Backup, Calendar, Watchdog Timer Binary, D:D:M:Y:C - 32bit Serial-2 Wire, Serial-I2C Surface Mount SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS-stocknr. 165-5507
FabrikantnummerM41T62LC6F
1,935 €
Each (On a Reel of 1000)
Aantal stuks
Alarm, Calendar, Real Time Clock, Square Wave Output, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 16B Serial Surface Mount CLCC 8 3.3 x 1.6 x 0.8mm 3.3mm 1.6mm 0.8mm 4.4 V +85 °C
RS-stocknr. 165-5488
FabrikantnummerM41T93RMY6F
1,908 €
Each (On a Reel of 1000)
Aantal stuks
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-4 Wire, Serial-I2C Surface Mount SOX 18 11.66 x 7.67 x 2.39mm 11.66mm 7.67mm 2.39mm 5.5 V +85 °C
RS-stocknr. 578-831
FabrikantnummerM41T65Q6F
1,692 €
Each (In a Pack of 5)
Aantal stuks
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS:hh 16B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V +85 °C
RS-stocknr. 829-0355
FabrikantnummerM41T81SM6F
2,252 €
Each (In a Pack of 5)
Aantal stuks
Calendar D:D:M:Y:C HH:MM:SS:HSS 20B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C