Real Time Clocks

What is a Real Time Clock?

A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, an RTC will also include a calendar and an alarm

How do Real Time Clocks work?

The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitates the performance of the software functions that are time dependant.

Designed to run on ultra-low power consumption, RTCs often run on a lithium battery source but can also run on normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board. Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values

  • Year
  • Month
  • Date
  • Hours
  • Minutes
  • Seconds

...
Lees meer Lees minder

Filters

1 - 20 van 427 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 103-1580
FabrikantnummerM41T56M6F
1,188 €
Each (On a Reel of 2500)
Aantal stuks
Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS-stocknr. 865-2208
FabrikantnummerPCF8563T/5,518
FabrikantNXP
0,683 €
Each (In a Pack of 10)
Aantal stuks
Calendar, Clock YY:MM:DD:dd HH:MM:SS - Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +85 °C
RS-stocknr. 124-2362
FabrikantnummerPCF8563T/5,518
FabrikantNXP
0,658 €
Each (On a Reel of 2500)
Aantal stuks
Calendar, Clock YY:MM:DD:dd HH:MM:SS - Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +85 °C
RS-stocknr. 165-5486
FabrikantnummerM41T83SQA6F
1,449 €
Each (On a Reel of 1000)
Aantal stuks
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-2 Wire, Serial-I2C Surface Mount QFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.5 V +85 °C
RS-stocknr. 877-2781
FabrikantnummerM41T83SQA6F
2,74 €
Each (In a Pack of 5)
Aantal stuks
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-2 Wire, Serial-I2C Surface Mount QFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.5 V +85 °C
RS-stocknr. 714-7288
FabrikantnummerM41T56M6F
2,285 €
Each (In a Pack of 2)
Aantal stuks
Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS-stocknr. 171-1639
FabrikantnummerRV-3029-C2-TA-006
FabrikantMicro Crystal
7,109 €
Each (On a Tape of 100)
Aantal stuks
Battery Backup, Calendar, RAM DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS-stocknr. 165-5508
FabrikantnummerM41T94MH6F
2,739 €
Each (On a Reel of 936)
Aantal stuks
Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 44B Serial-SPI Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V +85 °C
RS-stocknr. 662-4722
FabrikantnummerBQ4802LYPW
3,22 €
Each
Aantal stuks
Alarm, Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 16B Parallel Surface Mount TSSOP 28 9.7 x 4.4 x 1.15mm 9.7mm 4.4mm 1.15mm 3.6 V +70 °C
RS-stocknr. 880-5345
FabrikantnummerM41T94MH6F
5,05 €
Each (In a Pack of 6)
Aantal stuks
Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 44B Serial-SPI Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V +85 °C
RS-stocknr. 729-3303
FabrikantnummerRV-8523-C3-TA-020
FabrikantMicro Crystal
2,64 €
Each
Aantal stuks
Alarm, Interrupt, Timer - - - Serial-I2C Surface Mount SON 10 - 3.7mm 3.7mm 2.5mm 5.5 V +85 °C
RS-stocknr. 511-103
FabrikantnummerPCF8563TS/4,118
FabrikantNXP
1,39 €
Each (In a Pack of 5)
Aantal stuks
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS-stocknr. 166-1602
FabrikantnummerPCF8563TS/4,118
FabrikantNXP
0,973 €
Each (On a Reel of 2500)
Aantal stuks
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS-stocknr. 920-9001
FabrikantnummerM48T35Y-70PC1
19,961 €
Each (In a Tube of 12)
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 32768B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 162-6913
FabrikantnummerBQ4802LYPW
3,135 €
Each (In a Tube of 50)
Aantal stuks
Alarm, Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 16B Parallel Surface Mount TSSOP 28 9.7 x 4.4 x 1.15mm 9.7mm 4.4mm 1.15mm 3.6 V +70 °C
RS-stocknr. 171-1648
FabrikantnummerRV-8523-C3-TA-020
FabrikantMicro Crystal
2,568 €
Each (On a Tape of 100)
Aantal stuks
Alarm, Interrupt, Timer - - - Serial-I2C Surface Mount SON 10 - 3.7mm 3.7mm 2.5mm 5.5 V +85 °C
RS-stocknr. 624-8466
FabrikantnummerM48T35Y-70PC1
21,65 €
Each
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 32768B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 729-3215
FabrikantnummerRV-3029-C2-TA-006
FabrikantMicro Crystal
11,54 €
Each
Aantal stuks
Battery Backup, Calendar, RAM DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS-stocknr. 189-7209
FabrikantnummerDS1306+
FabrikantMaxim Integrated
4,362 €
Each (In a Tube of 25)
Aantal stuks
Alarm, Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 96B Serial-SPI Through Hole PDIP 16 19.43 x 7.87 x 4.45mm 19.43mm 7.87mm 4.45mm 5.5 V +70 °C
RS-stocknr. 177-0905
FabrikantnummerMCP795W10-I/SL
FabrikantMicrochip
1,092 €
Each (In a Pack of 5)
Aantal stuks
- D:M:Y, DW HH:MM:SS - Serial-SPI Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 8.65mm 3.9mm 1.5mm 3.6 V +85 °C
Related Products
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
32-Bit Binary CounterSecond Binary Counter Provides Time-of-Day Alarm, ...
Description:
32-Bit Binary CounterSecond Binary Counter Provides Time-of-Day Alarm, Watchdog Timer, or NV RAMSeparate Square-Wave and Interrupt Output PinsI²C Serial InterfaceAutomatic Power-Fail Detect and Switch CircuitrySingle-Pin Pushbutton Reset Input/Open-Drain Reset OutputLow-Voltage OperationTrickle-Charge ...
Provides Real-Time Clock Counts Seconds, Minutes, Hours, Date ...
Description:
Provides Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap Year Compensation Valid Up to 2100 Power-Control Circuitry Supports System Power-On from Day/Time AlarmMicroprocessor Monitor Halts Microprocessor During Power Fail ...
Incorporates Industry-Standard DS12887 PC Clock Plus Enhanced FunctionsRTC ...
Description:
Incorporates Industry-Standard DS12887 PC Clock Plus Enhanced FunctionsRTC Counts Seconds, Minutes, Hours, Day, Date, Month, and Year with Leap Year Compensation Through 2099Optional +3.0V or +5.0V OperationSMI Recovery Stack64-Bit Silicon Serial NumberPower-Control Circuitry Supports System Power-On from ...